Non Resettable Fuses | 250V Fuses | RS
最近搜索

    Non Resettable Fuses

    Non-resettable fuses are single-use circuit protection devices that break a circuit when a fault is detected, offering protection to vital components. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB). This type of fuse is for single use, with the fuse body and two wires that extend outside the body.

    How do non-resettable fuses work?

    Non-resettable fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

    These fuse types are often used in motors, where if overheating occurs, the power is cut before any permanent component damage occurs.

    Types of non-resettable fuses

    Non-resettable fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.

    1618 產品顯示為 Non Resettable Fuses

    • RS庫存編號 703-8291P
    • 製造零件編號 PV-8A10-1P
    个 (以每盒裝提供)
    HK$473.00
    Eaton
    8A
    -
    1000V dc
    T
    -
    -
    40.1mm
    7mm
    13mm
    -
    -
    33 kA
    -
    -
    -
    个 (以每卷裝提供)
    HK$2.155
    RS PRO
    1.25A
    Axial
    125V ac/dc
    FF
    Epoxy Coated
    2.65mm
    -
    -
    7.1mm
    28mm
    -
    300 A @ 125 V dc, 50 A @ 125 V ac
    -55°C
    +125°C
    -
    个 (以每盒裝提供)
    HK$2.928
    RS PRO
    3.15A
    -
    125V
    F
    Ceramic Tube Non Transparent
    -
    6.1mm
    2.6mm
    2.6mm
    -
    -
    50 A @ 125 V ac/dc
    -55°C
    +125°C
    -
    个 (以每盒裝提供)
    HK$22.47
    RS PRO
    25A
    -
    250V
    -
    Ceramic Tube Non Transparent
    -
    10.1mm
    3.1mm
    3.1mm
    -
    -
    100 A @ 250 V ac
    -55°C
    +125°C
    -
    个 (以每盒裝提供)
    HK$21.28
    RS PRO
    20A
    -
    250V
    -
    Ceramic Tube Non Transparent
    -
    10.1mm
    3.1mm
    3.1mm
    -
    -
    100 A @ 250 V ac
    -55°C
    +125°C
    -
    • RS庫存編號 541-3265P
    • 製造零件編號 251001.NRT1L
    个 (以每袋裝提供)
    HK$6.02
    Littelfuse
    1A
    Axial
    125V ac/dc
    FF
    Ceramic
    2.8mm
    -
    -
    7.11mm
    27.78mm
    -
    -
    -55°C
    +125°C
    -
    个 (以每袋裝提供)
    HK$4.115
    RS PRO
    12A
    Axial
    32V ac/dc
    FF
    Epoxy Coated
    2.65mm
    -
    -
    7.1mm
    28mm
    -
    300 A @ 32 V dc, 50 A @ 32 V ac
    -55°C
    +125°C
    -
    个 (以每盒裝提供)
    HK$29.522
    RS PRO
    40A
    -
    60V
    -
    Ceramic
    -
    7.3mm
    5.8mm
    4mm
    -
    -
    300 A @ 60 V dc
    -55°C
    +125°C
    -
    个 (以每盒裝提供)
    HK$10.646
    RS PRO
    20A
    -
    125V
    -
    Ceramic Tube Non Transparent
    -
    10.1mm
    3.1mm
    3.1mm
    -
    -
    100 A @ 125 V ac
    -55°C
    +125°C
    -
    个 (以每盒裝提供)
    HK$4.813
    RS PRO
    3.15A
    -
    125V
    SB
    Ceramic Tube Non Transparent
    -
    6.1mm
    2.6mm
    2.6mm
    -
    -
    50 A @ 125 V ac / dc
    -55°C
    +125°C
    -
    个 (以每盒裝提供)
    HK$17.034
    RS PRO
    30A
    -
    250V
    -
    Ceramic Tube Non Transparent
    -
    10.1mm
    3.1mm
    3.1mm
    -
    -
    100 A @ 250 V ac
    -55°C
    +125°C
    -
    个 (以每盒裝提供)
    HK$7.794
    RS PRO
    1.25A
    -
    600V
    -
    Ceramic Tube Non Transparent
    -
    10.1mm
    3.1mm
    3.1mm
    -
    -
    60 A @ 600 V ac
    -55°C
    +125°C
    -
    个 (以每盒裝提供)
    HK$2.103
    RS PRO
    1.5A
    -
    125V
    F
    Ceramic Tube Non Transparent
    -
    6.1mm
    2.6mm
    2.6mm
    -
    -
    50 A @ 125 V ac/dc
    -55°C
    +125°C
    -
    个 (以每盒裝提供)
    HK$2.315
    RS PRO
    2.5A
    -
    125V
    F
    Ceramic Tube Non Transparent
    -
    6.1mm
    2.6mm
    2.6mm
    -
    -
    50 A @ 125 V ac/dc
    -55°C
    +125°C
    -
    个 (以每盒裝提供)
    HK$3.682
    RS PRO
    7A
    -
    125V
    SB
    Ceramic Tube Non Transparent
    -
    6.1mm
    2.6mm
    2.6mm
    -
    -
    50 A @ 125 V ac / dc
    -55°C
    +125°C
    -
    个 (以每盒裝提供)
    HK$22.47
    RS PRO
    35A
    -
    250V
    -
    Ceramic Tube Non Transparent
    -
    10.1mm
    3.1mm
    3.1mm
    -
    -
    100 A @ 250 V ac
    -55°C
    +125°C
    -
    • RS庫存編號 553-011
    • 製造零件編號 0454004.MR
    毎包:50 个
    HK$838.07
    Littelfuse
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 665-7337P
    • 製造零件編號 3412.0120.22.
    个 (以每卷裝提供)
    HK$5.253
    Schurter
    2.5A
    -
    32V ac/dc
    FF
    Epoxy Glass
    -
    1.6mm
    0.8mm
    0.6mm
    -
    -
    50 A @ 32 V ac/dc
    -55°C
    +90°C
    -
    • RS庫存編號 820-7057P
    • 製造零件編號 0437001.WR
    个 (以每卷裝提供)
    HK$6.723
    Littelfuse
    1A
    -
    63V
    F
    Ceramic
    -
    3.2mm
    1.63mm
    0.818mm
    -
    -
    -
    -55°C
    +150°C
    -
    • RS庫存編號 552-976
    • 製造零件編號 0251003.MAT1L
    毎包:100 个
    HK$446.60
    Littelfuse
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    每頁顯示的結果