Resettable Fuses | SMD & Wire Ended Fuses | RS
最近搜索

    Resettable Fuses

    Resettable surface fuses are a reusable type of circuit protection device that is utilised in a wide range of applications. Resettable fuses trip when the current gets too high but will function again when conditions return to an acceptable level.

    Types of resettable fuses

    There are a variety of resettable fuses to choose from, depending on the type of application required. Some of the most common types of resettable fuses include:

    SMD (surface mount) resettable fuses – These form part of the circuit on a PCB (printed circuit board), allowing electrical current to flow through them. When a fault such as overcurrent is detected in the circuit, they are tripped, forcing a break in the circuit which prevents electricity from continuing to flow. This prevents any damage to the circuit or attached devices. Unlike non-resettable surface mount fuses, they can be used over and over, as they will reconnect the circuit when conditions return to normal.

    Wire Ended – These resettable fuses are suitable for use with a range of electrical equipment including automotive, security systems and telecommunications. They offer protection of electrical and electronic circuits against excessive currents. These resettable fuses are maintenance free and can automatically reset themselves. Wire ended resettable fuses are also available in leaded PCB mount varieties.

    729 產品顯示為 Resettable Fuses

    Littelfuse
    3A
    33V dc
    2s
    1.5A
    40 A
    7.98mm
    1.25mm
    5.44mm
    Tin Plated Copper
    0.08Ω
    230mΩ
    1.5W
    -40°C
    +85°C
    2829
    Littelfuse
    0.4A
    30V dc
    0.02s
    0.2A
    10 A
    3.43mm
    1mm
    2.8mm
    Tin Plated Copper
    0.8Ω
    0.6W
    -40°C
    +85°C
    1210
    Littelfuse
    1.5A
    6V dc
    0.1s
    0.75A
    40 A
    2.8mm
    3.43mm
    0.62mm
    Tin
    0.11Ω
    400mΩ
    0.8W
    -40°C
    +85°C
    1210
    HK$6.66
    个 (以每袋裝提供)
    Littelfuse
    20.4A
    16V
    7.5s
    12A
    100 A
    17.5mm
    28mm
    3.5mm
    -
    0.003Ω
    9mΩ
    4.2W
    -
    -
    -
    HK$3.79
    个 (以每卷裝提供)
    Littelfuse
    4A
    8V dc
    5s
    2A
    100 A
    4.73mm
    1.22mm
    3.41mm
    -
    0.02Ω
    75mΩ
    1W
    -
    +85°C
    -
    HK$2.86
    个 (以每卷裝提供)
    Bourns
    0.5A
    9V
    0.6s
    0.2A
    40 A
    1.85mm
    0.65mm
    1.05mm
    Gold Plated Nickel
    0.55Ω
    3.5Ω
    0.5W
    -40°C
    +85°C
    0603
    Littelfuse
    1A
    15V dc
    0.15s
    0.5A
    100 A
    4.73mm
    0.75mm
    3.41mm
    Tin Plated Copper
    0.15Ω
    0.8W
    -40°C
    +85°C
    1812
    Littelfuse
    0.50A
    16V dc
    0.08s
    0.25A
    100 A
    3.5mm
    1mm
    1.8mm
    Tin Plated Copper
    0.55Ω
    2.3Ω
    0.6W
    -40°C
    +85°C
    1206
    HK$4.00
    个 (以每袋裝提供)
    Littelfuse
    5A
    16V dc
    40s
    2.5A
    40 A
    11.4mm
    18.3mm
    3mm
    -
    0.02Ω
    60mΩ
    1.2W
    -
    -
    -
    HK$5.48
    个 (以每袋裝提供)
    Littelfuse
    7.5A
    72V
    24s
    3.75A
    40 A
    27.2mm
    31.8mm
    3mm
    -
    0.03Ω
    80mΩ
    3.2W
    -
    -
    -
    HK$4.52
    个 (以每袋裝提供)
    Littelfuse
    8.5A
    16V
    2s
    5A
    100 A
    10.4mm
    14.3mm
    3mm
    -
    0.015Ω
    34mΩ
    2.6W
    -
    -
    -
    HK$3.12
    个 (以每袋裝提供)
    Bourns
    1.8A
    30V
    5.9s
    0.9A
    40 A
    7.4mm
    12.2mm
    3mm
    -
    0.07Ω
    220mΩ
    0.6W
    -40°C
    +85°C
    -
    HK$7.75
    个(每托盘 10 )
    Wickmann
    500mA
    125V
    -
    -
    0.5 A
    7.24mm
    3.05mm
    4.32mm
    Tin Plated Copper
    -
    302mΩ
    -
    -55°C
    +125°C
    -
    Wickmann
    5A
    16V dc
    5s
    2.6A
    100 A
    4.83mm
    1.52mm
    3.41mm
    -
    0.01Ω
    50mΩ
    1.2W
    -40°C
    +85°C
    1812
    HK$3.195
    个(每托盘 20 )
    Wickmann
    3.5A
    8V dc
    2s
    2A
    100 A
    4.73mm
    0.6mm
    3.41mm
    Solder Plated Copper
    0.02Ω
    70mΩ
    0.8W
    -40°C
    +85°C
    -
    HK$5.767
    个(每托盘 10 )
    Bourns
    18A
    30V
    20s
    9A
    40 A
    24.2mm
    32.9mm
    3mm
    -
    0.005Ω
    20mΩ
    4.2W
    -40°C
    +85°C
    -
    Wickmann
    450mA
    48V dc
    0.3s
    0.16A
    10 A
    3.4mm
    1mm
    1.8mm
    -
    1.1Ω
    0.5W
    -40°C
    +85°C
    1206
    Wickmann
    280mA
    60V dc
    0.008s
    0.14A
    10 A
    4.73mm
    0.89mm
    3.41mm
    -
    1.5Ω
    0.75W
    -40°C
    +85°C
    1812
    Littelfuse
    900mA
    240V ac
    24s
    0.4A
    -
    11.5mm
    20.9mm
    3.8mm
    Tin Plated Copper
    0.6Ω
    970mΩ
    2W
    -20°C
    +85°C
    -
    Littelfuse
    0.24A
    60V dc
    2.5s
    0.12A
    3 A
    6.5mm
    11mm
    4.6mm
    Tin Plated Copper
    0.9W
    -40°C
    +85°C
    -
    每頁顯示的結果