Crimp Tools

A crimp tool is a tool that is used to join or connect two pieces of material by using compression to form a connecting bond. This type of hand tool is set to the desired pressure needed to effectively join two subjects together for a secure seal that allows a connection is made. Some crimp tools have pre-set dies for the terminal to ensure a precise seal.


What is a crimp tool used for?


A crimp tool can be used for a variety of different tasks and depends on what type of crimp tool you are using. They are generally used for electrics and cabling, e.g, adding electrical connectors on to a wire or cable. Some crimpers also have cutters or wire strippers built-in as a multi-purpose tool which allows additional versatility across a range of applications. Crimp tools are an essential hand tool for:


Maintenance and repair technicians


  • Electrical installation engineers
  • Cable assembly technicians

What types of crimp tools are there?


Crimp tools allow you to quickly and easily connect two components together and are very easy and efficient to use. Some of the most common types are:


  • Handheld or manually operated - Easy and simple to use and are normally used to crimp smaller items together. They are an effective and economical tool to use and can be carried in a toolbox and used when required
  • Electrical - These crimp tools are normally battery operated and work in the same way as standard handheld crimp tools. The main difference is that less effort is required to use these in comparison to the handheld tools
  • Handheld hydraulic - This tool requires very little user effort when being used because all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing the die
  • Manual benchtop - These crimp tools are mounted to a benchtop and manually operated
  • Electric benchtop - Mounted onto a benchtop in the same way as a manual one, but an electric motor operates the crimp tool, producing high-quality crimps and are ideal when high production rates are needed
  • Pneumatic - They can be mounted on a workbench or handheld and work by using the pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 31 項產品
Results per page
Description Price Series Crimp Connector Type Crimp Tool Type Wire Size For Use With Minimum Wire Size Maximum Wire Size Wire Size mm² Wire Size AWG Height Safe Overall Length Adjustable Ratchet Crimp Profile Connector Type
RS庫存編號 485-925
製造零件編號4300-3163/AAB
HK$1,599.56
單位
- - Plier - - - - - - - - - - -
RS庫存編號 241-4344
製造零件編號4300-2231
HK$1,531.40
單位
- - Plier - - - - - - - - - - -
RS庫存編號 139-704
製造零件編號4300-1543
HK$742.93
單位
KSA 0760 Terminal Plier - - - - - - - - - - -
RS庫存編號 485-909
製造零件編號4300-3166/AAB
HK$2,063.11
單位
- - Plier - - - - - - - - - - -
RS庫存編號 492-9595
製造零件編號4300-3149/AAB
HK$532.42
單位
- Crimp Contact Plier - - - - - - - - - - -
RS庫存編號 298-1080
製造零件編號4300-2439
HK$923.80
單位
KCC 0908S Coaxial Plier - - - - - - - - - - -
RS庫存編號 267-3133
製造零件編號4300-2364
HK$1,591.09
單位
KAA 0760 Insulated Terminal Plier - - - - - - - 255 mm - - -
RS庫存編號 492-9725
製造零件編號4300-3144/AAB
HK$374.15
單位
- RJ45 Plier - - - - - - - - - - -
RS庫存編號 486-072
製造零件編號4300-1091
HK$1,365.06
單位
- - Plier - - - - - - - - - - -
RS庫存編號 297-2963
製造零件編號4300-2434
HK$2,498.04
單位
- Terminal Plier - - - - - - - - - - -
RS庫存編號 810-0739
製造零件編號4300-4379
HK$1,774.69
單位
- Uninsulated (Super Seal) Plier - - - - - - - - - - -
RS庫存編號 297-2991
製造零件編號4300-2432
HK$1,983.12
單位
- Crimp Terminal Plier - - - - - - - - - - -
RS庫存編號 453-870
製造零件編號4300-1355
HK$1,755.18
單位
KCC 1113S BNC Plier - - - - - - - 255 mm - - -
RS庫存編號 485-921
製造零件編號4300-3458/AAB
HK$1,707.48
單位
- - Plier - - - - - - - - - - -
RS庫存編號 185-7734
製造零件編號4300-1844
HK$1,814.49
單位
- - Plier - - - - - - - - - - -
RS庫存編號 252-7658
製造零件編號4300-2241
HK$1,365.00
單位
KKB 0325S Crimp Contact Plier - - - - - - - - - - -
RS庫存編號 297-2979
製造零件編號4300-2435
HK$2,016.99
單位
- Terminal Plier - - - - - - - - - - -
RS庫存編號 241-8380
製造零件編號4300-2204
HK$1,134.26
單位
KCC 2511 Coaxial Plier - - - - - - - - - - -
RS庫存編號 485-919
製造零件編號4300-3457/AAB
HK$1,434.72
單位
- - Plier - - - - - - - - - - -
RS庫存編號 297-2957
製造零件編號4300-2433
HK$1,419.93
單位
- - Plier - - - - - - - - - - -