Portable Fans | Office, Home & Heavy Duty Fans | RS
最近搜索

    Portable Fans

    Portable fans are an excellent air-cooling solution that help to regulate interior temperatures of rooms such as offices, homes, and commercial areas, as well as improving airflow in the room. Portable fans are available in a wide range of sizes and styles to suit a variety of environments, including free-standing tower fans, USB fans, portable duct fans and small, compact desk fans. Many desktop and portable fans include various features to enhance airflow and circulation such as oscillating, timers, variable speeds and some are even supplied with remote control for your convenience.

    Tower Fans

    Tower fans sometimes called floor fans usually feature a tall, slimline design and are perfect for reducing the rooms temperature. They require less floorspace in areas where space may be limited and are easier to store when they are not in use. Noise levels are low and due to a tower fans lightweight they are easy to move around to the desired location.Pedestal floor fans or standing fans are very similar to tower fans, while this type of fan stands tall like a tower fan, they only blow their air from the oscillating function as oppose to a tower fan which blows air up their entire height. Floor fans are lower to the floor and often angled, making them ideal for powerful air cooling whilst remaining portable. Floor standing fans are ideal for distributing cool air in a larger room such as an office or working space and often feature oscillating functions to enable wider airflow.

    Desk Fans

    Desk Fans and USB fans are small and compact desktop fans that are ideal for both office and home use. These indoor fans are great for light air circulation in rooms without air conditioning or without opening windows. They will keep you cool and give a pleasant breeze while working from home, relaxing, or sleeping. Wall fans are a very similar design to a desk fan, only mountable to a wall or a flat surface.

    Heavy Duty Fans

    Heavy duty fans, also known as industrial floor fans, are ideal for generating cool air and improving airflow in large open areas and spaces such as warehouses.

    26 產品顯示為 Portable Fans

    RS PRO
    70,80,100m³/min
    450mm
    Floor
    3
    Type G - British 3-pin
    230 V
    -
    -
    -
    -
    RS PRO
    -
    100mm
    Desk
    1
    USB
    5 V dc
    -
    -
    -
    135mm
    RS PRO
    -
    400mm
    Desk
    3
    Type C - European Plug
    230 V
    -
    -
    -
    -
    RS PRO
    -
    250mm
    Desk
    2
    Type G - British 3-pin
    230 V
    -
    -
    -
    -
    RS PRO
    -
    400mm
    Desk
    3
    Type G - British 3-pin
    230 V
    -
    -
    -
    -
    RS PRO
    70,80,100m³/min
    450mm
    Floor
    3
    Type C - European Plug
    230 V
    -
    -
    -
    -
    RS PRO
    -
    250mm
    Desk
    2
    Type C - European Plug
    230 V
    -
    -
    -
    -
    ebm-papst
    7250m³/h
    -
    Floor, Heavy Duty
    -
    Type F - Schuko plug
    230 V ac
    943 x 805.4 x 471.3mm
    471.3mm
    943mm
    805mm
    Broughton
    3600m³/h
    300mm
    Duct
    1
    Type F - German Schuko, Type G - British 3-pin
    230 V
    -
    -
    -
    -
    Vent-Axia
    -
    300mm
    Wall
    3
    Type G - British 3-pin
    -
    -
    -
    -
    -
    DeWALT
    1680m³/h
    178mm
    Floor
    -
    -
    18 V
    -
    -
    -
    -
    Broughton
    14400m³/h
    600mm
    Duct
    1
    110 V BS4343/IEC60309
    110 V
    -
    -
    -
    -
    Makita
    4.6m³/min
    180mm
    Desk
    3
    -
    12 V
    185 x 260 x 284mm
    185mm
    284mm
    260mm
    Makita
    8.2cfm
    235mm
    Desk
    3
    -
    14.4 V, 18 V
    140 x 333 x 447mm
    -
    447mm
    333mm
    Broughton
    6500m³/h
    500mm
    Floor
    Variable
    110 V BS4343/IEC60309
    110 V
    -
    -
    -
    -
    Broughton
    6500m³/h
    500mm
    Floor
    3
    Type F - German Schuko, Type G - British 3-pin
    230 V
    -
    -
    -
    -
    Broughton
    2910m³/h
    350mm
    Floor
    3
    110 V BS4343/IEC60309
    110 V
    -
    -
    -
    -
    Broughton
    14400m³/h
    600mm
    Duct
    1
    Type F - German Schuko, Type G - British 3-pin
    230 V
    -
    -
    -
    -
    Soler&Palau
    1250 m³/h, 1550 m³/h, 2184m³/h
    300mm
    Floor, Heavy Duty
    3
    Type C - European Plug
    230 V
    460 x 170 x 380mm
    380mm
    460mm
    170mm
    Makita
    21m³/min
    -
    Desk, Floor
    3
    -
    18 V
    -
    -
    -
    -
    每頁顯示的結果