Convection Heaters, Electric and Oil Filled | RS
最近搜索

    Heaters & Radiators

    h1>Heaters & Radiators

    Heating our homes, offices and commercial premises is of paramount importance to keeping warm in the colder months and to ensure a comfortable setting in which to work or relax. There are numerous radiators and heaters all offering different heat types, mounting types, control panels, colour, size etc so you can choose which look and feel you require dependent upon your individual needs. Depending how much you want to heat the environment you are in, will very much depend on the type of heating appliance you use.

    Central heating radiators give off most heat and are a popular choice for many homes. Radiator heaters work by the water in the radiator being heated up, which then heats the surrounding air. Some radiators are oil filled rather than water. Oil-filled radiators work by heating the oil and are a great way to get heating on demand and are very energy efficient.

    Types of Heaters

    There are many types of heaters, that all do the same job, but in a slightly different way.

    Panel heaters heat rooms by warming the air, the panels have hot elements in them which heat the air as it circulates. Panel heaters are good for their slim design and fast acting instant heat. As well as the function for panel heaters to be wall mounted.

    Electric heaters use electricity as the main energy source and consist of heating types such as storage heaters, electric boilers, and underfloor heating sources. Due to renewable sources, electric heating is becoming more popular and a low carbon form of heating.

    Convector heaters are a brilliant idea and solution to warming up a room for a few hours at a time. Convector heaters or convectors use natural convection to move the heated air into the space required, making them far quieter than fan heaters.

    Fan heaters are small heaters that are portable and can be used for short periods of time to warm a room up.

    Heaters & Radiators can help support a healthy building by improving Thermal Health

    122 產品顯示為 Heaters & Radiators

    Atlantic
    -
    2000W
    Vertical
    Digital
    1190mm
    230V ac
    477mm
    110mm
    1190 x 477 x 110mm
    -
    -
    -
    -
    Atlantic
    -
    1000W
    Skirting Board
    Digital
    300mm
    230V ac
    1030mm
    120mm
    300 x 1030 x 120mm
    -
    -
    -
    -
    Atlantic
    -
    1500W
    Horizontal
    Digital
    565mm
    230V ac
    930mm
    110mm
    565 x 930 x 110mm
    -
    -
    -
    -
    Atlantic
    -
    1800W
    Vertical
    Digital
    1540mm
    230V ac
    460mm
    145mm
    1540 x 460 x 145mm
    -
    -
    -
    -
    Atlantic
    -
    300W
    Horizontal
    Digital
    477mm
    230V ac
    453mm
    130mm
    477 x 453 x 130mm
    -
    -
    -
    -
    Atlantic
    -
    1000W
    Vertical
    Digital
    1520mm
    230V ac
    430mm
    137mm
    1520 x 430 x 137mm
    -
    -
    -
    -
    Atlantic
    -
    1250W
    Horizontal
    Digital
    477mm
    230V ac
    675mm
    130mm
    477 x 675 x 130mm
    -
    -
    -
    -
    Atlantic
    -
    1250W
    Horizontal
    Digital
    530mm
    230V ac
    520mm
    129mm
    530 x 520 x 129mm
    -
    -
    -
    -
    Atlantic
    -
    2.5kW
    Flush Mounted
    Digital
    259mm
    400V ac
    2050mm
    446mm
    259 x 2050 x 446mm
    -
    -
    -
    -
    Atlantic
    -
    750W
    Horizontal
    Digital
    451mm
    230V ac
    369mm
    102mm
    451 x 369 x 102mm
    -
    -
    -
    -
    Atlantic
    -
    3.3 kW, 5kW
    Wall Mount
    Digital
    318mm
    400V ac
    235mm
    325mm
    318 x 235 x 325mm
    -
    -
    -
    -
    Atlantic
    -
    1500W
    Vertical
    Digital
    1392mm
    230V ac
    460mm
    145mm
    1392 x 460 x 145mm
    -
    -
    -
    -
    Atlantic
    -
    750W
    Skirting Board
    Digital
    300mm
    230V ac
    880mm
    120mm
    300 x 880 x 120mm
    -
    -
    -
    -
    Atlantic
    -
    500W
    Horizontal
    Digital
    530mm
    230V ac
    372mm
    129mm
    530 x 372 x 129mm
    -
    -
    -
    -
    Atlantic
    -
    1000W
    Horizontal
    Digital
    451mm
    230V ac
    443mm
    102mm
    451 x 443 x 102mm
    -
    -
    -
    -
    Atlantic
    -
    2000W
    Vertical
    Digital
    1520mm
    230V ac
    430mm
    137mm
    1520 x 430 x 137mm
    -
    -
    -
    -
    Atlantic
    -
    2.5kW
    Flush Mounted
    Digital
    259mm
    400V ac
    1550mm
    446mm
    259 x 1550 x 446mm
    -
    -
    -
    -
    STEGO
    -
    200W
    Clip
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Atlantic
    -
    500W
    Horizontal
    Digital
    477mm
    230V ac
    453mm
    130mm
    477 x 453 x 130mm
    -
    -
    -
    -
    nVent HOFFMAN
    Fan
    400W
    DIN Rail
    Thermostat
    151mm
    230V ac
    -
    -
    -
    -
    -
    -
    -
    每頁顯示的結果