Fan Speed Controllers

Fan speed controllers
Fan control is the management of the rotational speed of an electric fan. In computers, various types of computer fans are used to provide adequate cooling, and different fan control mechanisms balance their cooling capacities and noise they generate. Thermal controlled fans are used by sensing the temperature of computing devices and increasing or decreasing the speed of fan control to regulate the temperature inside the computer to keep devices from failing from overheating.
Thermostatic: In this form of fan control the fan is either on or off. The temperature inside the chassis is checked and if an outside of temperature range is detected fans are set to their maximum speed. If the temperature drops to below the threshold the fan turns off. This type of control method reduces noise issues and power requirements during periods of low usage. When the system is operating at capacity the fan noise can become a problem again.
Pulse-width modulation: Also known as PMW, is a common method of controlling computer fans.
This gives the ability to adjust the rotation speed on the fly without changing the input voltage to the cooling fan.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price For Use With Speed Settings Maximum Current Output Configuration Supply Voltage Alarm Output Series
RS庫存編號 733-5369
製造零件編號REB - 1 R
BrandUNELVENT
HK$1,815.48
單位
HV-230 AE Fans, HV-300 AE Fans, HVE-230 AE Fans - 1A - 220 → 240 V - -