Finger Guards

What is it? Finger guards are plastic or metal guards that fit over the front face of square or round axial fans.What does it do?Fan finger guards are a health and safety device designed to protect fingers or any foreign objects coming into contact with rotating blades. The finger guards are fixed to the front face of the fan frame covering the moving parts with little or no restriction of airflow.TypesFan guards are made of steel, stainless steel or plastic. Different sizes are available, selection of the correct size depends on the external dimensions of the fan the guard is to be used with

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Fan Size External Dimensions Material Screw Hole Spacing Colour External Height External Width Series
RS庫存編號 544-0548
製造零件編號FG-12
BrandSunon
HK$46.97
單位
120mm 120 x 120mm Steel 105mm - 120mm 120mm -
RS庫存編號 544-1529
製造零件編號FG-08
BrandSunon
HK$31.07
單位
80mm 80 x 80mm Steel 71mm - 80mm 80mm -
RS庫存編號 544-0964
製造零件編號FG-05
BrandSunon
HK$9.84
單位
50mm 50 x 50mm Steel 40mm - 50mm 50mm -
RS庫存編號 544-0560
製造零件編號FG-17A
BrandSunon
HK$59.26
單位
172mm 171.9 x 152.3mm Steel - Grey 171.9mm 152.3mm -
RS庫存編號 111-8360
製造零件編號PB-06
BrandSunon
HK$9.50
/個 (每包:50個)
單位
60mm 60.2 L x 7.5Wmm Plastic 50mm - 60.2mm 7.5mm PB
RS庫存編號 111-8339
製造零件編號PB-12
BrandSunon
HK$14.80
/個 (每包:10個)
單位
120mm 120 L x 7 Wmm Plastic 105mm - 120mm 7mm PB
RS庫存編號 544-1535
製造零件編號FG-09
BrandSunon
HK$42.94
單位
92mm 92 x 92mm Steel 83mm - 92mm 92mm -
RS庫存編號 111-8326
製造零件編號FG-8
BrandSunon
HK$8.206
/個 (每包:50個)
單位
80mm - Metal 71mm - 5mm - -
RS庫存編號 544-0374
製造零件編號FG-04
BrandSunon
HK$22.28
單位
40mm 40 x 40mm Steel 32mm - 40mm 40mm -
RS庫存編號 111-8355
製造零件編號FG-9
BrandSunon
HK$6.74
/個 (每包:50個)
單位
92mm 83 L x 5 Wmm Metal 83mm - 83mm 5mm FG
RS庫存編號 544-0532
製造零件編號FG-06
BrandSunon
HK$23.68
單位
60mm 62 x 62mm Steel 50mm - 62mm 62mm -