Emergency Light Fittings

篩選條件

正在檢視 1 - 20,共 38 項產品
Results per page
排序方式
Description Price Maintained Length Width Depth Duration Fitting Type IP Rating Light Style Wattage Lamp Type Lamp Supplied Luminosity EU Energy Efficiency Rating Voltage Rating
RS庫存編號 810-0313
製造零件編號EMPOWER2
HK$513.83
單位
Maintained - 55 mm 32 mm 3h Recessed - - 3 W LED Yes 120 lm - 230 V
RS庫存編號 795-9766
BrandRS Pro
HK$620.85
單位
Non Maintained 300 mm 297 mm 73 mm 3h Twin Spot - - 2 x 3 W LED Yes 340 lm - 230 V
RS庫存編號 851-3015
BrandRS Pro
HK$637.31
單位
Maintained 1.175 m 63 mm 83 mm 3h Batten - - 28 W Fluorescent No - - 230 V
RS庫存編號 494-7880
BrandRS Pro
HK$1,608.42
單位
Non Maintained 315 mm 310 mm 110 mm 3h Twin Spot IP20 - 2 x 21 W Halogen Yes 2 x 280 lm B 110 → 220 V
RS庫存編號 851-3030
BrandRS Pro
HK$687.18
單位
Maintained 1.175 m 63 mm 83 mm 3h Batten - - 2 x 28 W Fluorescent No - - 230 V
RS庫存編號 769-3779
製造零件編號EMLED1
HK$382.05
單位
Maintained 345 mm 107 mm 76 mm 3h Bulkhead IP65 - 6 W LED Yes 400 lm - 230 V
RS庫存編號 462-8191
BrandRS Pro
HK$535.33
單位
Maintained 370 mm 140 mm 105 mm 3h Bulkhead IP65 - 8 W Fluorescent No 80 (Economy Output) lm, 120 (Standard Output) lm, 180 (High Output) lm - 230 V
RS庫存編號 227-8097
BrandRS Pro
HK$1,268.39
單位
Maintained 260 mm 260 mm 90 mm 3h Bulkhead - - 28 W Fluorescent No 220 lm - -
RS庫存編號 795-9319
製造零件編號iP65LEDO3H
HK$1,932.57
單位
Maintained 263 mm 142 mm 55 mm 3h Bulkhead - - 2 x 1 W LED Yes - - 6.9 V
RS庫存編號 851-3043
BrandRS Pro
HK$749.53
單位
Maintained 1.475 m 63 mm 83 mm 3h Batten - - 2 x 35 W Fluorescent No - - 230 V
RS庫存編號 786-9001
製造零件編號EMPACK2T
BrandPowerLED
HK$607.60
單位
Non Maintained 115 mm 50 mm 30 mm 3h - - - 2 W LED Yes - - 220 → 240 V
RS庫存編號 851-3024
BrandRS Pro
HK$691.48
單位
Maintained 1.475 m 63 mm 83 mm 3h Batten - - 49 W Fluorescent No - - 230 V
RS庫存編號 125-6913
BrandRS Pro
HK$979.02
單位
Maintained 1.525 m 60 mm 85 mm 3h Batten - - 26 W LED Yes 3000 lm A++ 230 V ac
RS庫存編號 122-7967
製造零件編號919913997420
HK$2,158.17
單位
- 600 mm 87 mm 96 mm - - - - 19 W LED Fluorescent Yes - - 240 V
RS庫存編號 851-3012
BrandRS Pro
HK$657.48
單位
Maintained 1.475 m 63 mm 83 mm 3h Batten - - 35 W Fluorescent No - - 230 V
RS庫存編號 145-5915
BrandRS Pro
HK$787.46
單位
- 5 ft - - 3h Batten IP65 - 30 W LED Yes 2500 lm - 110 V
RS庫存編號 125-6915
BrandRS Pro
HK$1,068.32
單位
Maintained 1.79 m 60 mm 85 mm 3h Batten - - 30 W LED Yes 3450 lm A+ 230 V ac
RS庫存編號 773-7059
製造零件編號EMPACK2
BrandPowerLED
HK$401.45
單位
Non Maintained 115 mm 50 mm 30 mm 3h Recessed - - 2 W LED Yes 180 lm - 230 V
RS庫存編號 918-1388
BrandRS Pro
HK$1,363.65
單位
Maintained 1.524 m 85 mm - 3h Luminaire - - 22 W LED Yes 200 lm - 230 V
RS庫存編號 795-9820
BrandRS Pro
HK$733.69
單位
Maintained - 325 mm 100 mm 3h Bulkhead - - 15.5 W LED Yes 1030 lm - 230 V

Emergency Light Fittings

What are Emergency Light Fittings?
These are the lights usually fitted above emergency exits or as a secondary light source in the event of an emergency or power failure to a building or area
How do they work?
Usually isolated to a different power source in the event of an emergency they will draw from this power source in case of mains failure. Their purpose then is to provide safe passage for anyone in dark areas to guide them to the nearest exit.
Different types of Emergency Light Fittings include:
• Bulkhead lights - Strong and secure lighting. Encased usually in a strong plastic and screwed into place. Very durable and have great resistance to the weather and damage.
• Batten light fittings – house long bulbs with a lightweight aluminium body, great for covering large areas of lights.
Different types of bulb are available for use with Emergency Light fittings:
• Halogen is the most popular type of light, they are cheap and use halogen gas to power them and produce a typical white light.
• LED produce a high quality grade white light and typically have a long shelf life and are easy to replace.
Basic types to take into consideration:
• Maintained – These luminaries have a key advantage of being able to switch between illuminations at all times.
• Non-maintained – These types are able to detect when power is out and turn on automatically.
Features and benefits:
• Self-test features available in some models to ensure correct operation
• LED lights and their lamps are easy to replace and are cost effective
• Some units feature tilt and pan heads to adjust the flow of light in certain directions
• Several hours emergency duration
• LED fittings incorporated into some devices alert you to lamp status and faults
• Durable bodies include polycarbonate
Where might I use one?
• In dark corridors
• Fire exists or general entrance/exit areas
• Switch rooms
• Storage areas
• Industrial and commercial