Indicators

Indicators LED & Non-LEDIndicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.There's no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.Benefits of LED IndicatorsIf an LED is the preferred choice, there are various reasons to consider their contribution. LED's have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.As an example, some of the LED types we have available are: 4 mm up to 30 mm, Mounting hole sizes Various LED colours Huge range of voltages IP69K and other waterproof modelsWhat are the uses of an Indicator?Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.What LED colours are available?Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you're looking for, then the following alternative LED colours are available within the range: Amber Clear Orange White

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 64 項產品
Results per page
Description Price Voltage Rating Light Output Colour Mounting Hole Size Lamp Type Lamp Size Termination Type Type IP Rating Bezel Style Bezel Colour Current Rating Intensity Length Series
RS庫存編號 589-604
製造零件編號C027500FAK
HK$80.54
單位
24 V Red 10mm Incandescent 13.3 mm Tab - - Flush Chrome 22 mA - - -
RS庫存編號 237-0430
製造零件編號C027500NAN
HK$39.81
單位
110 V ac Orange 10mm Neon 13.3 mm Tab - - Flush Chrome - - - -
RS庫存編號 577-601
製造零件編號C0430ATNAE
HK$19.68
單位
230 V Orange 28.2 x 11.5mm Neon - Tab - - Prominent Black - - - -
RS庫存編號 589-660
製造零件編號C027700FAG
HK$44.04
單位
24 V Red 10mm Incandescent 14.6 mm Tab - - Prominent Chrome 22 mA - - -
RS庫存編號 589-711
製造零件編號C027500NBD
HK$38.32
單位
230 V ac Orange 10mm Neon 13.3 mm Tab - - Flush Chrome - - - -
RS庫存編號 589-676
製造零件編號C027700FAH
HK$32.10
單位
24 V Green 10mm Incandescent 14.6 mm Tab - - Prominent Chrome 22 mA - - -
RS庫存編號 589-597
製造零件編號C027500FAP
HK$44.04
單位
12 V Orange 10mm Incandescent 13.3 mm Tab - - Flush Chrome 37 mA - - -
RS庫存編號 589-705
製造零件編號C027500NBC
HK$50.86
單位
230 V ac Green 10mm Neon 13.3 mm Tab - - Flush Chrome - - - -
RS庫存編號 589-733
製造零件編號C027700NAO
HK$33.05
單位
230 V ac Red 10mm Neon 14.6 mm Solder Tab - - Prominent Chrome - - - -
RS庫存編號 589-682
製造零件編號C027700FAI
HK$44.04
單位
24 V Orange 10mm Incandescent 14.6 mm Tab - - Prominent Chrome 22 mA - - -
RS庫存編號 589-610
製造零件編號C027500FAL
HK$41.64
單位
24 V Green 10mm Incandescent 13.3 mm Tab - - Flush Chrome 22 mA - - -
RS庫存編號 589-749
製造零件編號C027700NAR
HK$57.52
單位
230 V ac Green 10mm Neon 14.6 mm Solder Tab - - Prominent Chrome - - - -
RS庫存編號 576-232
製造零件編號C0430FQNCE
HK$17.72
單位
230 V Red 28.2 x 11.5mm Neon - Tab - - Prominent White - - - -
RS庫存編號 294-5393
製造零件編號C0480ALNAH
HK$16.26
單位
230 V ac Green 30 x 22.1mm Neon - Tab - - Prominent Black - - - -
RS庫存編號 237-0187
製造零件編號C0276AANAC
HK$16.93
單位
230 V ac Orange 9.5mm Neon 12 mm Tab - - Prominent - - - - -
RS庫存編號 589-626
製造零件編號C027500FAM
HK$27.28
單位
24 V Orange 10mm Incandescent 13.3 mm Tab - - Flush Chrome 22 mA - - -
RS庫存編號 237-0200
製造零件編號C0276AANAI
HK$17.85
單位
110 V ac Red 9.5mm Neon 12 mm Tab - - Prominent - - - - -
RS庫存編號 237-0323
製造零件編號C287000NAQ
HK$6.98
單位
110 V ac Clear 12.7mm Neon 13.6 mm Tab - - Prominent Clear - - - -
RS庫存編號 701-3836
製造零件編號L006700NAM
HK$52.62
單位
230 V ac Green 12.7mm Neon - Lead Wires - - Prominent Chrome - - 41.9 mm -
RS庫存編號 589-632
製造零件編號C027700FAJ
HK$44.04
單位
12 V Red 10mm Incandescent 14.6 mm Tab - - Prominent Chrome 37 mA - - -