Machine Lights
Machine lights are becoming more popular among machine workers as a way to reduce eye fatigue and increase safety. They ensure that users can stay safe and keep their eyes healthy while working with machines. However, not all machine lights are created equal, and it can be difficult to know which light is the best for your needs.
In this blog post, we will provide a beginner’s guide to machine lights, explaining the different types of lights available and how they work. Stay safe and keep your eyes healthy while working with machines.
Led Machine Lights
Led Machine lights are a type of lighting used to illuminate the interior of industrial machines, such as lathes and milling machines. They are often used in modern manufacturing facilities and other industrial settings.
The purpose of Machine lighting is to make it easy for people to see what they are doing when they work on complex pieces of equipment. The lights can be installed within the machine or mounted around its exterior. Here are some of the ways that machine lights can help your business:
- Better visibility for workers.
- Improved visibility for quality control.
- They improve safety.
- Improve Productivity.
- They prolong battery life.
Type of Machine lighting
There are several types of machine lights available on the market. The most common are LED, halogen, and fluorescent tubes. They Include:
LED Linear Machine Lights
These Led machine lights are used for illuminating machines, equipment, or moving parts in an industrial environment. They provide focused illumination where needed most and can be mounted on walls, ceilings, or other surfaces. These lights are available in various lengths and wattages to meet your application needs.
Waldmann LED Machine Light
The Waldmann LED Machine Light is an energy-efficient, long-lasting, and maintenance-free machine light. It is rechargeable and provides enough light to work on your machine in the dark. The Waldmann LED machine light has a soft, warm glow that is great for working with wood and metal in the dark.
Serious Halogen Machine Light
Halogen machine lights offer high-intensity illumination for machines, equipment, and moving parts in an industrial environment. These durable lights come with various mounting options, so you can install them wherever you need them most!
These lights are similar to linear LED lights but have a more focused beam pattern that provides increased brightness in one area without sacrificing overall illumination throughout an entire room or area. These lights are also available in various lengths and wattages to meet your specific application needs.
比較 產品詳述 單價 | Brand | Lamp Type | Lamp Supplied | Series | Light Style | Luminosity | Voltage Rating | Wattage | Arm Length | Arm Type | IP Rating | Mains Plug Type | Maximum Reach | Integral transformer | Length | Cable Length | Model | Better World Product | Better World Verification |
---|
个 HK$1,348.15 | Waldmann | LED | - | - | Linear Fixed | - | 24 V | 3.6 W | 196mm | - | IP67 | - | 196mm | Yes | 196 mm | 3m | - | - | - |
个 HK$3,746.89 | Waldmann | LED | - | - | - | 600 lm | 12 → 28 V ac, 12 → 40 V dc | 8 W | 70mm | - | IP20, IP67 | - | 70mm | - | - | 3.7m | - | - | - |
个 HK$4,649.00 | Waldmann | LED | - | - | Linear Fixed | - | 18 → 30 V dc | 30 W | - | - | IP67 | - | 790mm | Yes | 790 mm | - | MACH LED Plus | - | - |
Waldmann | LED | - | - | Linear Fixed | - | 18 → 30 V dc | 18 W | - | - | IP67 | - | - | Yes | 565 mm | - | MACH LED Plus | - | - | |
个 HK$3,372.20 | Waldmann | LED | - | - | - | 550 lm | 12 → 28 V ac, 12 → 40 V dc | 8 W | 70mm | - | IP20, IP67 | - | 70mm | - | - | 3.7m | - | - | - |
个 HK$4,210.30 | Waldmann | LED | - | - | - | - | 10 → 40 V dc | 13 W | - | - | IP67, IPX9K | - | - | - | 284 mm | 3m | - | - | - |
个 HK$4,122.60 | Waldmann | LED | - | - | Linear Fixed | - | 18 → 30 V dc | 24 W | - | - | IP67 | - | 650mm | Yes | 650 mm | - | MACH LED Plus | - | - |
个 HK$4,141.50 | Waldmann | LED | - | - | Flexible Arm | - | 100 → 240 V ac, 100 → 240 V ac, 100 → 240 V ac | 16 W | - | Adjustable Arm | - | - | - | - | - | 3m | - | - | - |
个 HK$4,889.20 | Waldmann | LED | - | - | - | - | 100 → 240 V ac, 100 → 240 V ac, 100 → 240 V ac | - | - | - | IP20 | - | 787mm | - | - | - | - | - | - |
个 HK$4,526.65 | Waldmann | LED | - | - | Linear Fixed | - | 20 → 28 V dc, 20 → 28 V dc | 21.5 W | - | - | IP67 | - | - | - | 740 mm | - | - | - | - |
个 HK$3,377.24 | Waldmann | LED | - | - | Linear Fixed | - | 18 → 30 V dc | 12 W | - | - | IP67 | - | - | - | 415 mm | - | - | - | - |
个 HK$5,941.40 | Waldmann | LED | - | - | Flexible Arm | - | 100 → 240 V ac, 100 → 240 V ac, 100 → 240 V ac | 9.5 W | 700mm | - | IP65, IP67 | - | 700mm | Yes | - | 3m | - | - | - |
个 HK$3,961.60 | Waldmann | LED | No | - | Linear Fixed | - | 24 V dc | 12 W | 215mm | - | - | - | - | - | - | - | - | - | - |
个 HK$5,784.60 | Waldmann | LED | - | - | Linear Fixed | - | 18 → 30 V dc | 42 W | - | - | IP67 | - | - | - | 1.115 m | - | - | - | - |
个 HK$3,200.35 | Waldmann | LED | - | - | Linear Fixed | - | 20 → 28 V dc, 20 → 28 V dc | 10.5 W | - | - | IP67 | - | - | - | 390 mm | - | - | - | - |
个 HK$3,267.80 | Waldmann | LED | - | - | Linear Fixed | - | 20 → 28 V dc, 20 → 28 V dc | 16 W | - | - | IP67 | - | - | - | 565 mm | - | - | - | - |
个 HK$4,388.35 | Waldmann | LED | No | - | Linear Fixed | - | 24 V dc | 12 W | 390mm | - | - | - | - | - | - | - | - | - | - |
个 HK$2,209.09 | Waldmann | LED | - | - | Linear Fixed | - | 20 → 28 V dc, 20 → 28 V dc | 5 W | - | - | IP67 | - | - | - | 215 mm | - | - | - | - |
个 HK$2,811.10 | Waldmann | LED | - | - | Linear Fixed | - | 20 → 28 V dc, 20 → 28 V dc | 10.5 W | - | - | IP67 | - | - | - | 390 mm | - | - | - | - |
个 HK$5,425.22 | Waldmann | LED | - | - | Flexible Arm | - | 24 V | 6 W | 600mm | Flexible | IP65 | - | 600mm | - | - | 3m | - | - | - |