Variable Trimmer Capacitors | Ceramic | PTFE | RS
最近搜索

    Variable Trimmer Capacitors

    Variable trimmer capacitors are types of adjustable capacitors(devices that store electrical charge in circuits) where the capacitor capacitance (its ability to store an electrical charge) can be readily adjusted. They're often used in LC circuits (circuits that have an inductor and a capacitor) to set the frequency, for example, to tune a radio.

    RS offer a range of high-quality ceramic and PTFE dielectric trimmer capacitors from industry-leading brands including Murata, Vishay and of course RS PRO.

    How do variable trimmer capacitors work?

    Trimmer capacitors are used to initially set oscillator frequency values, rise and fall times and other variables in a circuit. Should the values drift over time, trimmer capacitors allow you to re-calibrate your equipment.

    Variable trimmer capacitors are almost always mounted directly on a PCB (printed circuit board) and set by using a small screwdriver. Variable trimmer capacitors are usually cheaper than full-sized variable capacitors.

    What is a variable trimmer capacitor used for?

    Common applications include oscillators, tuners, crystal oscillators and filters. Trimmer capacitors can also be found in communication equipment such as mobile radios and aerospace transmitters. Trimmer capacitors are available in SMD or through-hole mounting types and come in a range of voltages and capacitive ranges.

    19 產品顯示為 Variable Trimmer Capacitors

    个(每托盘 25 )
    HK$4.324
    RS PRO
    CVN
    100V
    Ceramic
    -
    Through Hole
    0 → 50%
    5 x 6mm
    5.3mm
    0.2mm
    5mm
    6mm
    -
    10 → 50pF
    50pF
    10pF
    个(每托盘 25 )
    HK$3.832
    RS PRO
    CVN
    100V
    Ceramic
    -
    Through Hole
    0 → 50%
    5 x 6mm
    5.3mm
    0.2mm
    5mm
    6mm
    -
    4.5 → 20pF
    20pF
    4.5pF
    个(每托盘 25 )
    HK$4.188
    RS PRO
    CVN
    100V
    Ceramic
    -
    Through Hole
    0 → 50%
    5 x 6mm
    5.3mm
    0.2mm
    5mm
    6mm
    -
    6 → 30pF
    30pF
    6pF
    个(每托盘 25 )
    HK$2.848
    RS PRO
    CVN
    100V
    Ceramic
    -
    Through Hole
    0 → 50%
    5 x 6mm
    5.3mm
    0.2mm
    5mm
    6mm
    -
    2.5 → 7pF
    7pF
    2.5pF
    个(每托盘 25 )
    HK$3.956
    RS PRO
    CVN
    100V
    Ceramic
    -
    Through Hole
    0 → 50%
    5 x 6mm
    5.3mm
    0.2mm
    5mm
    6mm
    -
    3 → 10pF
    10pF
    3pF
    • RS庫存編號 185-7583
    • 製造零件編號 LXRW19V201-058
    个(每托盘 5 )
    HK$7.62
    Murata
    LXRW
    5.3V dc
    -
    -
    Surface Mount
    -
    1.3 x 0.9 x 0.4mm
    -
    -
    0.9mm
    0.4mm
    1.3mm
    100 → 200pF
    200pF
    100pF
    • RS庫存編號 380-236
    • 製造零件編號 BFC280905217
    个(每托盘 5 )
    HK$109.552
    Vishay
    BFC2
    300V dc
    PTFE
    0217
    Through Hole
    -
    7.4 x 6.7 x 9mm
    -
    -
    6.7mm
    9mm
    7.4mm
    2 → 18pF
    18pF
    2pF
    • RS庫存編號 173-1606
    • 製造零件編號 BFC280907015
    个 (以毎盒:350)
    HK$334.469
    Vishay
    BFC2
    200V dc
    PTFE
    015
    Through Hole
    -
    14 x 11.5 x 9.2mm
    -
    -
    11.5mm
    9.2mm
    14mm
    7 → 100pF
    100pF
    7pF
    • RS庫存編號 185-7572P
    • 製造零件編號 LXRW0YV600-054
    个 (以每卷裝提供)
    HK$3.61
    Murata
    LXRW
    50V ac
    -
    -
    Surface Mount
    -
    0.6 x 0.6 x 0.3mm
    -
    -
    0.6mm
    0.3mm
    0.6mm
    30 → 60pF
    60pF
    30pF
    • RS庫存編號 185-7569
    • 製造零件編號 LXRW0YV900-053
    个(每托盘 10 )
    HK$3.48
    Murata
    LXRW
    50V ac
    -
    -
    Surface Mount
    -
    0.6 x 0.6 x 0.3mm
    -
    -
    0.6mm
    0.3mm
    0.6mm
    45 → 90pF
    90pF
    45pF
    • RS庫存編號 185-7572
    • 製造零件編號 LXRW0YV600-054
    个(每托盘 10 )
    HK$3.61
    Murata
    LXRW
    50V ac
    -
    -
    Surface Mount
    -
    0.6 x 0.6 x 0.3mm
    -
    -
    0.6mm
    0.3mm
    0.6mm
    30 → 60pF
    60pF
    30pF
    • RS庫存編號 185-7583P
    • 製造零件編號 LXRW19V201-058
    个 (以每卷裝提供)
    HK$7.62
    Murata
    LXRW
    5.3V dc
    -
    -
    Surface Mount
    -
    1.3 x 0.9 x 0.4mm
    -
    -
    0.9mm
    0.4mm
    1.3mm
    100 → 200pF
    200pF
    100pF
    • RS庫存編號 185-7566
    • 製造零件編號 LXRW19V330-050
    个(每托盘 10 )
    HK$3.74
    Murata
    LXRW
    50V ac
    -
    -
    Surface Mount
    -
    1.3 x 0.9 x 0.6mm
    -
    -
    0.9mm
    0.6mm
    1.3mm
    16.5 → 33pF
    33pF
    16.5pF
    • RS庫存編號 185-7575
    • 製造零件編號 LXRW19V600-055
    个(每托盘 10 )
    HK$5.30
    Murata
    LXRW
    50V ac
    -
    -
    Surface Mount
    -
    1.3 x 0.9 x 0.6mm
    -
    -
    0.9mm
    0.6mm
    1.3mm
    30 → 60pF
    60pF
    30pF
    • RS庫存編號 381-419
    • 製造零件編號 BFC280908003
    个(每托盘 5 )
    HK$115.96
    Vishay
    BFC2
    250V dc
    PTFE
    -
    Through Hole
    -
    10 x 11 x 11mm
    -
    -
    11mm
    11mm
    10mm
    5.0 → 60pF
    60pF
    5pF
    • RS庫存編號 378-906
    • 製造零件編號 BFC280907015
    个(每托盘 5 )
    HK$340.48
    Vishay
    BFC2
    200V dc
    PTFE
    015
    Through Hole
    -
    14 x 11.5 x 9.2mm
    -
    -
    11.5mm
    9.2mm
    14mm
    7 → 100pF
    100pF
    7pF
    • RS庫存編號 185-7566P
    • 製造零件編號 LXRW19V330-050
    个 (以每卷裝提供)
    HK$3.74
    Murata
    LXRW
    50V ac
    -
    -
    Surface Mount
    -
    1.3 x 0.9 x 0.6mm
    -
    -
    0.9mm
    0.6mm
    1.3mm
    16.5 → 33pF
    33pF
    16.5pF
    • RS庫存編號 185-7575P
    • 製造零件編號 LXRW19V600-055
    个 (以每卷裝提供)
    HK$5.30
    Murata
    LXRW
    50V ac
    -
    -
    Surface Mount
    -
    1.3 x 0.9 x 0.6mm
    -
    -
    0.9mm
    0.6mm
    1.3mm
    30 → 60pF
    60pF
    30pF
    • RS庫存編號 185-7569P
    • 製造零件編號 LXRW0YV900-053
    个 (以每卷裝提供)
    HK$3.48
    Murata
    LXRW
    50V ac
    -
    -
    Surface Mount
    -
    0.6 x 0.6 x 0.3mm
    -
    -
    0.6mm
    0.3mm
    0.6mm
    45 → 90pF
    90pF
    45pF
    每頁顯示的結果