Murata Variable Trimmer Capacitor 45 pF 90 pF
- RS庫存編號:
- 185-7569
- 製造零件編號:
- LXRW0YV900-053
- 製造商:
- Murata
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 包,共 10 件)*
HK$28.20
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 1,150 個,準備發貨
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$2.82 | HK$28.20 |
* 參考價格
- RS庫存編號:
- 185-7569
- 製造零件編號:
- LXRW0YV900-053
- 製造商:
- Murata
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Murata | |
| Product Type | Variable Trimmer Capacitor | |
| Series | LXRW | |
| Rated AC Voltage | 50V ac | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 600μm | |
| Length | 600μm | |
| Height | 300μm | |
| Standards/Approvals | No | |
| Maximum Capacitance | 90pF | |
| Minimum Capacitance | 45pF | |
| 選取全部 | ||
|---|---|---|
品牌 Murata | ||
Product Type Variable Trimmer Capacitor | ||
Series LXRW | ||
Rated AC Voltage 50V ac | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 600μm | ||
Length 600μm | ||
Height 300μm | ||
Standards/Approvals No | ||
Maximum Capacitance 90pF | ||
Minimum Capacitance 45pF | ||
- COO (Country of Origin):
- JP
Variable capacitors have capacitance values that can be varied by applying voltage to their electrodes.
This device can carry out variable of the capacitor by adjusting the tuning voltage.
This device can be used as a device for frequency adjustments of FeliCa(NFC) like switch IC(Capacitor embedded type) or a trimmer capacitor. Of course, other various cases can be used.
相关链接
- Murata Variable Trimmer Capacitor 30 pF 60 pF
- Murata Variable Trimmer Capacitor 16.5 pF 33 pF
- Murata Variable Trimmer Capacitor 100 pF 200 pF 5.3 V dc
- Vishay Variable Trimmer Capacitor Polytetrafluoroethylene 5 pF 60 pF
- Vishay Variable Trimmer Capacitor 100 pF Polytetrafluoroethylene 7 pF 100 pF 200 V dc
- RS PRO Variable Trimmer Capacitor Ceramic 6 pF 30 pF 100 V dc
- RS PRO Variable Trimmer Capacitor Ceramic 3 pF 10 pF 100 V dc
- RS PRO Variable Trimmer Capacitor Ceramic 2.5 pF 7 pF 100 V dc