Crystal Units | Industrial Resonators | RS
最近搜索

    Crystal Units

    Crystal units are used as resonators in crystal oscillator circuits and have a highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. The mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.

    Crystal Unit Modes

    Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

    3350 產品顯示為 Crystal Units

    • RS庫存編號 184-9696
    • 製造零件編號 HC-49/U-S16000000ABJB
    个(每托盘 5 )
    HK$6.94
    CITIZEN FINEDEVICE
    16MHz
    Through Hole
    18pF
    -
    2
    11.5mm
    4.66mm
    3.5mm
    11.5 x 4.66 x 3.5mm
    ±30ppm
    ±30ppm
    50Ω
    70°C
    -20°C
    • RS庫存編號 276-3864
    • 製造零件編號 XRCGE20M000F3A1BR0
    HK$3.352
    Murata
    20MHz
    Surface Mount
    8pF
    SMD
    4
    -
    -
    -
    Ammo Packmm
    Ferrite Beadppm
    -
    -
    -
    -
    • RS庫存編號 753-7174
    • 製造零件編號 7M-25.000MAHE-T
    个 (以毎袋:5)
    HK$7.104
    TXC
    25MHz
    Surface Mount
    12pF
    SMD
    4
    3.2mm
    2.5mm
    0.7mm
    3.2 x 2.5 x 0.7mm
    ±30ppm
    ±30ppm
    60Ω
    85°C
    -40°C
    • RS庫存編號 276-3857
    • 製造零件編號 XRCGB32M000F2P10R0
    个(每带 3000 )
    HK$1.018
    Murata
    32MHz
    Surface Mount
    6pF
    SMD
    4
    -
    -
    -
    Ammo Packmm
    ±20ppm
    -
    -
    -
    -
    • RS庫存編號 226-0773
    • 製造零件編號 FT5HNBPK14.7456-T1
    个(每带 1000 )
    HK$15.462
    Abracon
    14.7456MHz
    Surface Mount
    15pF
    SMD
    4
    -
    -
    -
    5 x 3.2 x 1.5mm
    ±2.5ppm
    -
    -
    -
    -
    • RS庫存編號 171-0468
    • 製造零件編號 ABM3-13.560MHZ-B2-T
    个(每托盘 10 )
    HK$4.57
    Abracon
    13.56MHz
    Surface Mount
    18pF
    SMD
    -
    5mm
    3.2mm
    1.3mm
    5 x 3 x 1.3mm
    ±20ppm
    ±50ppm
    -
    70°C
    -20°C
    • RS庫存編號 184-7981
    • 製造零件編號 NX5032GA-8.000M-STD-CSU-1
    个(每托盘 5 )
    HK$9.54
    NDK
    8MHz
    Surface Mount
    8pF
    SMD
    2
    5mm
    3.2mm
    1.3mm
    5 x 3.2 x 1.3mm
    ±50ppm
    ±150ppm
    300Ω
    150°C
    -40°C
    • RS庫存編號 171-2311
    • 製造零件編號 ABS07AIG-32.768KHZ-9-D-T
    个(每带 3000 )
    HK$15.808
    Abracon
    32.768kHz
    Surface Mount
    9pF
    SMD
    2
    3.2mm
    1.5mm
    0.9mm
    3.2 x 1.5 x 0.9mm
    ±20ppm
    -
    80kΩ
    85°C
    -40°C
    • RS庫存編號 904-7528
    • 製造零件編號 X1E000021011912
    个 (以毎袋:5)
    HK$12.08
    Epson
    16MHz
    Surface Mount
    12pF
    TSX-3225
    4
    3.2mm
    2.5mm
    0.6mm
    3.2 x 2.5 x 0.6mm
    ±10ppm
    -
    60Ω
    85°C
    -40°C
    • RS庫存編號 276-3832
    • 製造零件編號 XRCGB24M000F0L00R0
    HK$1.85
    Murata
    24MHz
    Surface Mount
    6pF
    SMD
    4
    -
    -
    -
    Ammo Packmm
    Chip Ferrite Beadppm
    -
    -
    -
    -
    • RS庫存編號 171-0268
    • 製造零件編號 ABM3B-12.000MHZ-10-1-U-T
    个(每带 1000 )
    HK$4.785
    Abracon
    12MHz
    Surface Mount
    10pF
    SMD
    -
    5mm
    3.2mm
    1.1mm
    5 x 3 x 1.1mm
    ±10ppm
    ±10ppm
    -
    60°C
    -10°C
    • RS庫存編號 241-2993P
    • 製造零件編號 ABM3B-14.7456MHZ-10-1-U-T
    个 (以每卷裝提供)
    HK$4.86
    Abracon
    14.7456MHz
    Surface Mount
    10pF
    SMD
    4
    -
    -
    -
    5 x 3.2 x 1.1mm
    -
    -
    -
    -
    -
    • RS庫存編號 240-3399P
    • 製造零件編號 ABM10-165-38.400MHz-T3
    个 (以每卷裝提供)
    HK$8.54
    Abracon
    38.4MHz
    Surface Mount
    10pF
    ABM10
    4
    -
    -
    -
    2.5 x 2.0 x 0.5mm
    20ppm
    -
    -
    -
    -
    • RS庫存編號 171-0594
    • 製造零件編號 AB38T-32.768KHZ
    个(每托盘 25 )
    HK$1.28
    Abracon
    32.768kHz
    Through Hole
    12.5pF
    Cylindrical Can, Radial
    -
    8.3mm
    8.3mm
    3.2mm
    3.2 x 8.3mm
    ±20ppm
    -
    -
    60°C
    -10°C
    • RS庫存編號 232-7189
    • 製造零件編號 ABLS2-10.000MHZ-D4Y-T
    个(每托盘 25 )
    HK$1.676
    Abracon
    10MHz
    Surface Mount
    18pF
    SMD
    -
    -
    -
    -
    11.4 x 4.7 x 3.3mm
    30ppm
    -
    -
    -
    -
    • RS庫存編號 171-2761P
    • 製造零件編號 ABS25-32.768KHZ-6-1-T
    个 (以每卷裝提供)
    HK$4.66
    Abracon
    32.768kHz
    Surface Mount
    6pF
    SMD
    4
    8mm
    3.8mm
    2.5mm
    8 x 3.8 x 2.5mm
    ±10ppm
    -
    50kΩ
    85°C
    -40°C
    • RS庫存編號 173-2329
    • 製造零件編號 Q22FA1280001812
    个(每带 250 )
    HK$6.028
    Epson
    32MHz
    Surface Mount
    12pF
    FA-128
    4
    2mm
    1.6mm
    0.5mm
    2 x 1.6 x 0.5mm
    ±10ppm
    -
    60Ω
    85°C
    -40°C
    • RS庫存編號 693-8774
    • 製造零件編號 4.000MHz HC49/4H/30/50/-40+85/18pF/ATF
    HK$4.25
    Euroquartz
    4MHz
    Through Hole
    18pF
    HC-49-4H
    2
    10.77mm
    4.34mm
    3.5mm
    10.77 x 4.34 x 3.5mm
    ±30ppm
    ±3ppm
    120Ω
    85°C
    -40°C
    • RS庫存編號 187-5974
    • 製造零件編號 ABLS-20.000MHz-16-A-4-H-T
    个(每托盘 25 )
    HK$0.924
    Abracon
    20MHz
    Surface Mount
    16pF
    SMD
    2
    11.4mm
    4.7mm
    4.1mm
    11.4 x 4.7 x 4.1mm
    ±30ppm
    ±35ppm
    40Ω
    60°C
    -10°C
    • RS庫存編號 216-289
    • 製造零件編號 FL2500283Z
    HK$5.98
    DiodesZetex
    25MHz
    Surface Mount
    8 → 32pF
    SMD
    4
    -
    -
    -
    3.2 x 2.5mm
    -
    -
    -
    -
    -
    每頁顯示的結果