MEMS Oscillators | Silicon Oscillators | RS
最近搜索

    MEMS Oscillators

    MEMS Oscillators (microelectromechanical system) can also be known as silicon oscillators. MEMS combine low power consumption with accurate frequency, offering drop-in footprints to standard oscillators. MEMS offer both kHz and MHz oscillators combining wider temperature and tighter stability than conventional oscillators.

    These devices offer great resilience against vibration and shock and offer high reliability with respect to temperature variation. MEMS oscillators are also less sensitive to EMI (Electromagnetic interference) which is common in most systems. MEMS are programmed devices so offer a very broad range of frequencies

    MEMS devices consist of mechanical elements such as actuators, sensors and electronics devices on a silicon substrate

    Benefits of MEMS

    • Very low power consumption
    • Very small size
    • Easy to integrate into systems
    • Resistant to vibration shock and radiation
    • Low cost

    Applications

    • Consumer applications - Appliances, sports training devices, computer peripherals
    • Automotive Industry - Airbags, Vehicle security systems, door locks, internal brake lights, rollover detection
    • Military - Tanks, Equipment for soldiers, Planes
    • Industrial - Earthquake detection, Machine health, shock and tilt sensing

    137 產品顯示為 MEMS Oscillators

    Murata
    MEMS
    0.32768MHz
    ±20ppm
    ±1%
    Surface Mount
    -
    0906
    4
    0.95 x 0.6 x 0.3mm
    0.95mm
    0.6mm
    0.3mm
    -
    125°C
    -
    -40°C
    Ecliptek
    MEMS
    32.768MHz
    50ppm
    5%
    Surface Mount
    CMOS
    Tape & Reel
    4
    -
    -
    -
    -
    -
    -
    -
    -
    Abracon
    Clock Oscillator
    25MHz
    -
    -
    Surface Mount
    CMOS
    QFN
    6
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    MEMS
    24.576MHz
    ±25ppm
    -
    Surface Mount
    -
    CDFN
    4
    3.2 x 2.5 x 0.85mm
    3.2mm
    2.5mm
    0.85mm
    -
    85°C
    -
    -40°C
    Microchip
    MEMS
    150MHz
    ±50ppm
    -
    Surface Mount
    -
    CDFN
    4
    2.5 x 2 x 0.85mm
    2.5mm
    2mm
    0.85mm
    -
    85°C
    -
    -40°C
    Abracon
    Clock Oscillator
    100MHz
    -
    -
    Surface Mount
    LVDS
    QFN
    6
    -
    -
    -
    -
    -
    -
    -
    -
    Abracon
    Clock Oscillator
    80MHz
    -
    -
    Surface Mount
    LVCMOS
    SMD
    4
    -
    -
    -
    -
    -
    -
    -
    -
    Abracon
    Clock Oscillator
    26MHz
    -
    -
    Surface Mount
    LVCMOS
    SMD
    4
    -
    -
    -
    -
    -
    -
    -
    -
    Abracon
    Clock Oscillator
    12MHz
    -
    -
    Surface Mount
    LVCMOS
    SMD
    4
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    MEMS
    150MHz
    ?5ppm
    -
    Surface Mount
    CMOS
    CDFN
    4
    -
    -
    -
    -
    -
    -
    -
    -
    Abracon
    MEMS
    8MHz
    ±50ppm
    -
    Surface Mount
    -
    QFN
    4
    2.5 x 2 x 0.85mm
    2.5mm
    2mm
    0.85mm
    -
    85°C
    -
    -40°C
    Abracon
    Clock Oscillator
    50MHz
    -
    -
    Surface Mount
    LVCMOS
    SMD
    4
    -
    -
    -
    -
    -
    -
    -
    -
    Abracon
    Clock Oscillator
    74.25MHz
    -
    -
    Surface Mount
    LVCMOS
    QFN
    4
    -
    -
    -
    -
    -
    -
    -
    -
    Abracon
    MEMS
    12MHz
    ±50ppm
    -
    Surface Mount
    -
    QFN
    4
    2.5 x 2 x 0.85mm
    2.5mm
    2mm
    0.85mm
    -
    85°C
    -
    -40°C
    Microchip
    MEMS
    150MHz
    ±50ppm
    -
    Surface Mount
    -
    CDFN
    4
    2.5 x 2 x 0.85mm
    2.5mm
    2mm
    0.85mm
    -
    85°C
    -
    -40°C
    Abracon
    MEMS
    25MHz
    ±50ppm
    -
    Surface Mount
    -
    QFN
    4
    3.2 x 2.5 x 0.85mm
    3.2mm
    2.5mm
    0.85mm
    -
    85°C
    -
    -40°C
    Abracon
    Clock Oscillator
    33.333MHz
    -
    -
    Surface Mount
    CMOS
    QFN
    4
    -
    -
    -
    -
    -
    -
    -
    -
    每頁顯示的結果