Common Mode Chokes | CM Choke Filters | RS
最近搜索

    Common Mode Chokes

    Common mode (CM) chokes are a type of electrical filter that reduces unwanted interference, by blocking high frequency noise but lets the desired signal to pass. Common mode noise current is usually found in sources such as unwanted radio signals, unshielded electronics, inverters and motors. If this noise is not filtered, then it can cause problems in your electronics and electrical circuits.

    RS have a great range of inductors including these common mode chokes with various inductance values and offer high attenuation over a wide frequency range.

    Why use common mode chokes?

    Common mode chokes can be used to help the prevention of electromagnetic interference and radio frequency interface. By using these chokes you can help stop your electronic devices from malfunctioning.

    Things to consider before purchasing a common mode choke:

    • Impedance
    • Frequency bandwidth
    • Current handling

    Typical Applications include:

    Common mode chokes are often used in electrical, industrial and telecommunication applications to help reduce or remove noise and electromagnetic interference. They can be found in:

    • Data storage systems
    • Digital video camera
    • Industrial systems
    • Professional audio

    1452 產品顯示為 Common Mode Chokes

    EPCOS
    51 μH
    B82790C0/S0
    0.14 Ω
    50 Hz, 60 Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TDK
    33.7 μH
    ACM
    1000 Ω
    100 MHz
    14mΩ
    6 A
    12 x 11 x 6mm
    -40°C → +85°C
    2
    -
    Surface Mount
    80V
    Surface Mount
    1211
    KEMET
    31 mH
    SSRH
    -
    10 kHz
    0.214Ω
    2 A
    25.5 x 20 x 31mm
    -25°C → +120°C
    2
    -
    Through Hole
    -
    Solder Pad
    -
    Murata
    -
    DLW5ATH
    500 Ω
    100 MHz
    0.034Ω
    -
    -
    -
    2
    -
    -
    -
    -
    -
    HK$11.059
    个(每带 500 )
    Abracon
    -
    ACMP
    1000 Ω
    100 MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TRACOPOWER
    156 μH
    TCK
    15 mΩ
    100 kHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    -
    DLW
    67 Ω
    100 MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KEMET
    10 mH
    SU-9V
    -
    1 KHz
    100 mA
    17 x 11 x 17mm
    -25°C → +80°C
    -
    -
    Through Hole
    -
    Solder Pad
    -
    Murata
    -
    DLW5AH/5BS
    4000 Ω
    100 MHz
    200 mA
    5 x 3.6 x 4.3mm
    -25 → +85 °C
    -
    -
    Surface Mount
    -
    Surface Mount
    2014
    Murata
    -
    DLW5ATH
    150 Ω
    100 MHz
    0.02Ω
    -
    -
    -
    2
    -
    -
    -
    -
    -
    Murata
    -
    DLW5ATH
    500 Ω
    100 MHz
    0.056Ω
    -
    -
    -
    2
    -
    -
    -
    -
    -
    KEMET
    14 mH
    SU-9V
    -
    1 KHz
    200 mA
    17 x 11 x 17mm
    -25°C → +80°C
    -
    -
    Through Hole
    -
    Solder Pad
    -
    HK$19.70
    个 (以每卷裝提供)
    EPCOS
    11 μH
    B82790C0/S0
    0.08 Ω
    50 Hz, 60 Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    2 x 6.8 mH
    WE-LF
    -
    10 KHz
    2 x 0.12Ω
    1 A
    18 (Dia.) x 13mm
    -40°C → +125°C
    -
    -
    Through Hole
    -
    -
    -
    Murata
    -
    DLW5BT
    100 Ω
    100 MHz
    13mΩ
    6 A
    5 x 5 x 2.35mm
    -40°C → +85°C
    -
    -
    Surface Mount
    -
    Solder Pad
    2020
    KEMET
    11 mH
    SCF
    -
    10 KHz
    39mΩ
    5 A
    25 x 15.5mm
    -25°C → +120°C
    -
    -
    Through Hole
    -
    Solder Pad
    -
    KEMET
    19.6 mH
    SSRH7H-M
    -
    10 kHz
    710mΩ
    700 mA
    18 x 14.5 x 12mm
    -25°C → +120°C
    -
    -
    Through Hole
    250V
    Solder Pad
    -
    KEMET
    3.9 μH
    SHO
    -
    100 kHz
    10mΩ
    4.0 A
    7.5 x 11 x 11mm
    -25°C → + 70°C
    -
    -
    Through Hole
    50V
    PCB Pin
    -
    KEMET
    19.4 mH
    SSHB-10H
    -
    10 kHz
    0.64Ω
    0.8 A
    22 x 17 x 15.5mm
    -25°C → +120°C
    -
    -
    Through Hole
    250V
    Solder Pad
    -
    KEMET
    16.4 mH
    SSHB-21H
    -
    10 kHz
    310mΩ
    1.5 A
    26 x 23 x 15.5mm
    -25°C → +120°C
    -
    -
    Through Hole
    250V
    Solder Pad
    -
    每頁顯示的結果