Ferrite Beads | Murata Chip Ferrite Chokes | RS
最近搜索

    Ferrite Beads

    Ferrite Beads also known as ferrite chokes are passive devices and they are used to constrict high-frequency signals in electronic components. The ferrite becomes resistive over its intended frequency range and uses up the noise energy in the form of heat.

    How do the ferrite beads work?

    The ferrite bead is connected in series with the power supply rail and is often combined with the capacitors to ground on either side of the bead. This then forms a low-pass filter network, further reducing the high-frequency power supply noise. Use SPICE (Simulation Program with Integrated Circuit Emphasis) or another similar tool to ensure any anti-resonance peaks caused by ferrite or PCB inductive structure does not violate the target impedance limit.

    Ferrite Beads come in two categories:

    • High-Q Beads - typically used as resonators and must not be used in power isolation circuits
    • Low-Q Beads - these are also called absorptive beads and they are lossy and make good filter networks because they are designed to absorb high-frequency noise currents and dissipate it as heat

    What to consider when choosing Ferrite Beads?

    • Make sure that any voltage drop does not cause the target supply rail to fall below the recommended operating conditions of the device
    • The ferrite bead is inductive, therefore do not use it with High-Q decoupling capacitors
    • Applying ferrite beads correctly can be an effective and inexpensive way to reduce high-frequency noise and switching transients

    Where are Ferrite Beads used?

    • Eliminating high-frequency EMI noise on any circuit design
    • Electronic devices such as mobile phones
    • Computers and laptops
    • TV tuners
    • Audio Players
    • DVD's
    • Gaming Systems

    1981 產品顯示為 Ferrite Beads

    Wurth Elektronik
    Axial
    -
    -
    -
    -
    -
    -
    -
    EMI Suppression
    4 x 2 x 10mm
    -
    -
    -
    -
    -
    Laird
    5776
    115Ω
    -
    210Ω
    360Ω
    -
    -
    -
    Snap-On EMI Core, Split EMI Core
    29.2 x 42 x 42mm
    29.2mm
    42mm
    42mm
    -
    -
    Wurth Elektronik
    Axial
    -
    -
    -
    -
    -
    -
    -
    EMI Suppression
    3.5 x 1.3 x 5mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    0805 (2012M)
    -
    -
    600Ω
    -
    -
    -
    2.1A
    Ferrite Bead
    2 x 1.2 x 0.9mm
    2mm
    0.9mm
    1.2mm
    80mΩ
    -
    Wurth Elektronik
    0805 (2012M)
    -
    -
    220Ω
    -
    -
    -
    300mA
    EMI Suppression
    2 x 1.2 x 0.9mm
    2mm
    1.2mm
    0.9mm
    300mΩ
    -
    HK$2.616
    个 (以毎盒:200)
    Fair-Rite
    Radial
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    0201
    55.6Ω
    87.5Ω
    120Ω
    178Ω
    -
    187Ω
    -
    Chip Ferrite Bead
    0.6 x 0.3 x 0.3mm
    -
    -
    -
    -
    -
    HK$2.077
    个 (以毎袋:200)
    Fair-Rite
    Axial
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    1806 (4516M)
    -
    -
    60Ω
    -
    -
    120Ω
    6A
    Ferrite Bead
    4.5 x 1.6 x 1.6mm
    4.5mm
    1.6mm
    1.6mm
    0.01Ω
    -
    Wurth Elektronik
    Axial
    -
    -
    -
    -
    -
    -
    -
    EMI Suppression
    3.5 x 1.2 x 6mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    1206 (3216M)
    -
    -
    600Ω
    -
    -
    -
    2.5A
    EMI Suppression
    3.2 x 1.6 x 1.1mm
    3.2mm
    1.6mm
    1.1mm
    70mΩ
    -
    Murata
    -
    -
    -
    420Ω
    -
    -
    -
    300mA
    Chip Ferrite Bead
    2 x 1.25 x 0.85mm
    2mm
    1.25mm
    0.85mm
    300mΩ
    -
    Murata
    0603 (1608M)
    -
    -
    120Ω
    -
    -
    -
    3A
    Chip Ferrite Bead
    1.6 x 0.8 x 0.6mm
    1.6mm
    0.8mm
    0.6mm
    30mΩ
    -
    TDK
    0603 (1608M)
    -
    -
    80Ω
    -
    -
    -
    500mA
    Chip Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    0.15Ω
    -
    Murata
    0805 (2012M)
    -
    -
    220Ω
    -
    -
    -
    2A
    Chip Ferrite Bead
    2 x 1.25 x 0.85mm
    2mm
    1.25mm
    0.85mm
    45mΩ
    -
    Laird
    0686
    124Ω
    -
    242Ω
    390Ω
    -
    -
    -
    Cylindrical EMI Core
    17.42 x 28.58mm
    28.58mm
    -
    -
    -
    17.42mm
    Murata
    0603 (1608M)
    -
    -
    220Ω
    -
    -
    -
    500mA
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    250mΩ
    -
    Wurth Elektronik
    1206
    -
    -
    80Ω
    -
    -
    -
    4A
    EMI Suppression
    3.2 x 1.6 x 1.1mm
    3.2mm
    1.6mm
    1.1mm
    20mΩ
    -
    Murata
    0603
    87.1Ω
    103Ω
    120Ω
    146Ω
    -
    116Ω
    -
    Chip Ferrite Bead
    1.6 x 0.8 x 0.5mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    Axial
    -
    -
    -
    -
    -
    -
    -
    EMI Suppression
    3.5 x 1.3 x 5mm
    -
    -
    -
    -
    -
    每頁顯示的結果