Ferrite Beads | Murata Chip Ferrite Chokes | RS
最近搜索

    Ferrite Beads

    Ferrite Beads also known as ferrite chokes are passive devices and they are used to constrict high-frequency signals in electronic components. The ferrite becomes resistive over its intended frequency range and uses up the noise energy in the form of heat.

    How do the ferrite beads work?

    The ferrite bead is connected in series with the power supply rail and is often combined with the capacitors to ground on either side of the bead. This then forms a low-pass filter network, further reducing the high-frequency power supply noise. Use SPICE (Simulation Program with Integrated Circuit Emphasis) or another similar tool to ensure any anti-resonance peaks caused by ferrite or PCB inductive structure does not violate the target impedance limit.

    Ferrite Beads come in two categories:

    • High-Q Beads - typically used as resonators and must not be used in power isolation circuits
    • Low-Q Beads - these are also called absorptive beads and they are lossy and make good filter networks because they are designed to absorb high-frequency noise currents and dissipate it as heat

    What to consider when choosing Ferrite Beads?

    • Make sure that any voltage drop does not cause the target supply rail to fall below the recommended operating conditions of the device
    • The ferrite bead is inductive, therefore do not use it with High-Q decoupling capacitors
    • Applying ferrite beads correctly can be an effective and inexpensive way to reduce high-frequency noise and switching transients

    Where are Ferrite Beads used?

    • Eliminating high-frequency EMI noise on any circuit design
    • Electronic devices such as mobile phones
    • Computers and laptops
    • TV tuners
    • Audio Players
    • DVD's
    • Gaming Systems

    1981 產品顯示為 Ferrite Beads

    Wurth Elektronik
    0805 (2012M)
    -
    -
    80Ω
    -
    -
    -
    4A
    Ferrite Bead
    2 x 1.2 x 0.9mm
    2mm
    0.9mm
    1.2mm
    18mΩ
    -
    HK$0.201
    个(每带 3000 )
    Bourns
    1206
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    603
    -
    -
    -
    -
    -
    -
    -
    Chip Ferrite Bead
    1.6 x 0.8mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    0603 (1608M)
    -
    -
    750Ω
    -
    -
    -
    400mA
    EMI Suppression
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    350mΩ
    -
    Murata
    0603 (1608M)
    -
    -
    22Ω
    -
    -
    -
    500mA
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    350mΩ
    -
    Laird
    2736
    120Ω
    -
    220Ω
    360Ω
    -
    -
    -
    Snap-On EMI Core, Split EMI Core
    19.7 x 35.1 x 18mm
    35.1mm
    35.1mm
    18mm
    -
    19.7mm
    Wurth Elektronik
    Radial
    920Ω
    -
    961Ω
    -
    -
    -
    3A
    Ferrite Bead
    6 (Dia.) x 10mm
    10mm
    -
    10mm
    20mΩ
    6mm
    Wurth Elektronik
    1206 (3216M)
    -
    -
    500Ω
    -
    -
    -
    2.5A
    Ferrite Bead
    3.2 x 1.6 x 1.1mm
    3.2mm
    1.6mm
    1.1mm
    0.06Ω
    -
    Wurth Elektronik
    0603 (1608M)
    -
    -
    120Ω
    -
    -
    -
    500mA
    EMI Suppression
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    300mΩ
    -
    Wurth Elektronik
    0402
    -
    -
    -
    -
    -
    -
    -
    Ferrite Bead
    1 x 0.5 x 0.5mm
    -
    -
    -
    -
    -
    Murata
    1210
    -
    -
    -
    -
    -
    -
    -
    Chip Ferrite Bead
    3.2 x 2.5 x 2mm
    -
    -
    -
    -
    -
    Murata
    1206
    -
    -
    -
    -
    -
    -
    -
    Chip Ferrite Bead
    3.2 x 1.6 x 1.6mm
    -
    -
    -
    -
    -
    TDK
    0603 (1608M)
    -
    -
    1000Ω
    -
    -
    -
    400mA
    Chip Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    0.50Ω
    -
    Wurth Elektronik
    0603
    -
    -
    600Ω
    -
    1250Ω
    800Ω
    500mA
    EMI Suppression
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    350mΩ
    -
    TDK
    0603 (1608M)
    -
    -
    470Ω
    -
    -
    -
    1A
    Chip Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    0.150Ω
    -
    Wurth Elektronik
    1206 (3216M)
    -
    -
    10Ω
    -
    -
    -
    10.5A
    Ferrite Bead
    3.2 x 1.6 x 1.1mm
    3.2mm
    1.1mm
    1.6mm
    3mΩ
    -
    Murata
    805
    -
    -
    -
    -
    -
    -
    -
    Chip Ferrite Bead
    2.0 x 1.25 x 0.85mm
    -
    -
    -
    -
    -
    HK$0.74
    个 (以每卷裝提供)
    TE Connectivity
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$0.27
    个 (以每卷裝提供)
    TE Connectivity
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    0201
    2.54Ω
    4.99Ω
    9.44Ω
    20.5Ω
    -
    42Ω
    -
    Chip Ferrite Bead
    0.6 x 0.3 x 0.3mm
    -
    -
    -
    -
    -
    每頁顯示的結果