Ferrite Rings | Ferrite Toroidal Cores | RS
最近搜索

    Ferrite Rings

    Ferrite rings are toroidal (doughnut) shaped, or cylindrical shaped pieces of ferrite (a ceramic compound).

    What do ferrite rings do?

    Ferrite rings help to protect against Electromagnetic Interference) (EMI) and Radio Frequency interference (RFI). They prevent interference moving to a device or from a device

    How do ferrite rings work?

    Ferrite rings can suppress noise without grounding. Ferrites are able to attract magnetic flux. When a cable is passed through the ring, the magnetic fields created by the cable are concentrated within the ferrite ring. This magnetic energy is converted to heat and the ferrite dissipates this by magnetic loss.

    How are ferrite rings used?

    Ferrite rings can often be seen with cables threaded through them. They are common place in electronics to help with noise suppression. The cable can also be wrapped about the ferrite ring numerous times. Ferrite rings can be incorporated into broadband transformers, pulse transformers and common mode chokes.

     Applications

    • Digital Audio systems
    • Computers
    • Sensitive electrical equipment

    437 產品顯示為 Ferrite Rings

    个 (以毎袋:2)
    HK$32.995
    Wurth Elektronik
    EMI Suppression Axial Ferrite Bead
    26 x 13 x 28.5mm
    -
    127 O, 218 O
    7 W 850
    13mm
    -
    -
    -
    个 (以毎袋:10)
    HK$3.145
    Wurth Elektronik
    EMI Suppression Axial Ferrite Bead
    9.5 x 4.8 x 9.5mm
    -
    60 O, 84 O
    1E04 620
    4.8mm
    -
    -
    -
    个 (以毎袋:2)
    HK$37.425
    Wurth Elektronik
    EMI Suppression Axial Ferrite Bead
    19 x 11.5 x 50.8mm
    EMI Suppression
    235 O, 345 O
    1E04 620
    11.5mm
    -
    -
    -
    • RS庫存編號 811-9092
    • 製造零件編號 ESD-R-47D-B
    HK$94.30
    KEMET
    Toroid Core
    51.5 x 25.5 x 17.5mm
    Consumer Electronics
    -
    Nickel Zinc
    51.5mm
    17.5mm
    25.5mm
    51.5mm
    个(每托盘 2 )
    HK$35.65
    Wurth Elektronik
    EMI Suppression Axial Ferrite Bead
    28 x 18 x 28.5mm
    Coaxial Cable, Multiconductor Wire, Wires, Wire-Wrapping Cable
    -
    4 W 1500
    -
    28.5mm
    18mm
    28mm
    HK$54.10
    Wurth Elektronik
    EMI Suppression
    26.6 x 12.8 x 28.5mm
    Electromagnetic Interface
    -
    Ferrite, Nickel Zinc
    -
    28.5mm
    12.8mm
    26.6mm
    • RS庫存編號 257-4525
    • 製造零件編號 RRH160-090-280-K5B
    个(每托盘 5 )
    HK$22.614
    Essentra
    Ferrite Core
    16 x 9 x 18mm
    CATV, MATV, Wire Assembly
    -
    K5B
    16mm
    18mm
    9mm
    16mm
    个(每套 40)
    HK$39.891
    Wurth Elektronik
    EMI Suppression Axial Ferrite Bead
    16 x 8 x 28.5mm
    EMI Suppression
    69 O, 122 O
    8W5000
    8mm
    -
    -
    -
    • RS庫存編號 212-0825P
    • 製造零件編號 B64290L0044X038
    个 (以每盒裝提供)
    HK$3.70
    EPCOS
    Ferrite Core
    13.6 (Dia.) x 5.95mm
    -
    -
    T38
    13.6mm
    5.95mm
    6.5mm
    13.6mm
    个(每套 126)
    HK$19.762
    Wurth Elektronik
    Toroid Core
    18.6 x 10.2 x 10mm
    EMI Suppression
    -
    4 W 1500
    10mm
    10mm
    10.2mm
    10mm
    个(每托盘 5 )
    HK$2.346
    Fair-Rite
    Toroid Core
    12.7 (Dia.) x 6.35mm
    Inductive Component
    -
    43 Material
    12.7mm
    6.35mm
    7.9mm
    12.7mm
    个(每托盘 5 )
    HK$9.64
    Fair-Rite
    Toroid Core
    21 x 13.2 x 11.9mm
    Broadband Transformers
    -
    43 Material
    21mm
    6.35mm
    13.2mm
    21mm
    • RS庫存編號 811-8991
    • 製造零件編號 ESD-R-15C-1
    个 (以毎袋:5)
    HK$5.212
    KEMET
    Ferrite Core
    -
    Consumer Electronics
    -
    Ferrite
    -
    -
    -
    -
    个(每套 60)
    HK$28.402
    Wurth Elektronik
    Ferrite Core
    19 (Dia.) x 50.8mm
    General Electronics
    -
    Ferrite
    -
    50.8mm
    11.5mm
    19mm
    个(每托盘 10 )
    HK$10.72
    Wurth Elektronik
    Ferrite Core
    17.5 x 9.5 x 28.5mm
    General Electronics
    -
    3 W 800
    -
    28.5mm
    9.5mm
    17.5mm
    个(每托盘 50 )
    HK$4.441
    Wurth Elektronik
    EMI Suppression
    2.5 x 0.76 x 4mm
    Electromagnetic Interface
    -
    Ferrite, Nickel Zinc
    -
    4mm
    0.76mm
    2.5mm
    • RS庫存編號 255-5207
    • 製造零件編號 5961004901
    个(每托盘 5 )
    HK$5.14
    Fair-Rite
    Ferrite Ring
    16 x 9.6 x 6.35mm
    -
    -
    61 Material
    16mm
    -
    -
    -
    • RS庫存編號 255-5204
    • 製造零件編號 5961003801
    个 (以毎盒:10)
    HK$93.95
    Fair-Rite
    Ferrite Ring
    61 x 35.55 x 12.7mm
    -
    -
    61 Material
    61mm
    -
    -
    -
    • RS庫存編號 212-0869
    • 製造零件編號 B64290L0045X830
    个(每托盘 5 )
    HK$4.68
    EPCOS
    Ferrite Core
    17.2 (Dia.) x 7.3mm
    -
    -
    N30
    17.2mm
    7.3mm
    9.6mm
    17.2mm
    个(每托盘 100 )
    HK$1.144
    EPCOS
    Toroid Core
    10.8 x 5.25 x 4.75mm
    Automotive Electronics, EMC Components, General Electronics
    -
    N87
    -
    4.75mm
    5.25mm
    10.8mm
    每頁顯示的結果