Power Line Filters | AC DC Line Noise Filter | RS
最近搜索

    Power Line Filters

    A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.

    RS offer an extensive range of high-quality power line filters from leading brands including Schaffner, Roxburgh EMC, Murata, Schurter and of course RS PRO.

    What are power line filters used for?

    Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.

    Types of power line filters

    Power line filters can be used in single-phase, three-phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single-phase filters. Three-phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat-screen TVs and electric or hybrid vehicles.

    2349 產品顯示為 Power Line Filters

    Siemens
    197A
    400 V
    -
    -
    3
    -
    UAC
    50Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    111A
    400 V
    -
    -
    3
    -
    UAC
    50Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    10A
    250 V ac
    Flange Mount
    Fast-On
    1
    Single Stage
    Corcom SB
    50/60Hz
    85.3mm
    32.5mm
    -
    46.2mm
    85.3 x 32.5 x 46.2mm
    -
    -
    -10°C
    +40°C
    -
    -
    EPCOS
    50A
    300/520 V ac
    Through Hole
    Terminal Block
    3
    -
    B84143B
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    280mA
    50 V dc
    Surface Mount
    SMD
    -
    -
    WE-CNSW
    10 → 1000MHz
    1.2mm
    1.2mm
    -
    2mm
    2 x 1.2 x 1.2mm
    -
    -
    -40°C
    +125°C
    -
    -
    EPCOS
    8A
    250 V ac/dc
    Chassis Mount
    Tab
    1
    Single Stage
    B84112G
    50 → 60Hz
    84.7mm
    52mm
    0.47 x 2 μF, 4700 x 2pF
    29mm
    84.7 x 52 x 29mm
    2.5 x 2 mH
    0.369 mA
    -25°C
    +100°C
    -
    -
    EPCOS
    3A
    250 V ac/dc
    -
    Tab
    1
    -
    B84115E
    50/60Hz
    89.5mm
    50.8mm
    2 x 0.47 μF, 2 x 4.7nF
    38.1mm
    89.5 x 50.8 x 38.1mm
    2 x 0.27 + 2 x 16 mH
    0.369 mA
    -25°C
    +85°C
    -
    -
    EPCOS
    60A
    250 V ac
    Through Hole
    Terminal Block
    1
    -
    B84142A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    -
    Wall Mount
    -
    3
    -
    Altivar
    100Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schaffner
    10A
    250 V ac
    Chassis Mount
    Solder
    1
    Single Stage
    FN332Z
    400Hz
    45mm
    65.6mm
    2.2 nF, 15nF
    24.8mm
    45 x 65.6 x 24.8mm
    500 μH
    0.34 mA
    -25°C
    +100°C
    -
    -
    EPCOS
    30A
    250 V ac/dc
    Chassis Mount
    Tab
    1
    Single Stage
    B84142A*166
    50 → 60Hz
    99mm
    84mm
    -
    69mm
    99 x 84 x 69mm
    -
    1.73 mA
    -25°C
    +100°C
    -
    6.7mΩ
    Schaffner
    6A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2010
    0 → 400Hz
    64mm
    35mm
    4.7 nF, 100nF
    24.3mm
    64 x 35 x 24.3mm
    1 mH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    EPCOS
    500A
    250 V ac
    Through Hole
    Terminal Block
    3
    -
    B85321
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    36A
    250 V ac/dc
    Chassis Mount
    Screw
    1
    Two Stage
    B84113H
    50 → 60Hz
    133mm
    58mm
    3.3 x 2µF
    53mm
    133 x 58 x 53mm
    0.5 x 4 mH
    0 mA
    -25°C
    +100°C
    -
    -
    EPCOS
    25A
    250 V ac/dc
    Chassis Mount
    Screw
    1
    Two Stage
    B84113H
    50 → 60Hz
    59mm
    177mm
    2.2 x 2 μF, 22000 x 2pF
    53mm
    59 x 177 x 53mm
    0.8 x 4 mH
    1.73 mA
    -25°C
    +100°C
    -
    -
    EPCOS
    3A
    250 V ac/dc
    Flange Mount
    Tab
    1
    Single Stage
    B84111A
    60Hz
    76.5mm
    70mm
    0.1 x 2 μF, 4700 x 2pF
    22.3mm
    76.5 x 70 x 22.3mm
    1.5 x 2 mH
    0.369 mA
    -25°C
    +85°C
    -
    -
    Schurter
    3A
    250 V ac/dc
    DIN Rail
    -
    1
    -
    FPBB
    50 Hz, 60Hz
    25mm
    89.5mm
    -
    85mm
    25 x 89.5 x 85mm
    -
    0.5 mA
    -40°C
    +100°C
    -
    88mΩ
    Schurter
    3A
    250 V ac/dc
    DIN Rail
    -
    1
    -
    FPBB
    50 Hz, 60Hz
    25mm
    89.5mm
    -
    85mm
    25 x 89.5 x 85mm
    -
    0.5 mA
    -40°C
    +100°C
    -
    98mΩ
    KEMET
    16A
    300 V ac/dc
    Chassis Mount
    -
    1
    -
    FLLE2-U
    50-60Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KEMET
    10A
    300 V ac/dc
    Chassis Mount
    -
    1
    -
    FLLE2-Q
    50-60Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    每頁顯示的結果