Ferrite Sleeves

Ferrite sleeves, also known as ferrite beads, are non-conductive components used in electrical circuits to suppress or filter high frequency electromagnetic interference noise. They prevent electromagnetic interference to and from a device. 


How do ferrite sleeves work?

If a device produces radio frequency energy, the conductive cable is used as an antenna to transmit the energy through the device. The ferrite sleeve or bead reduces the output of EMI from the device itself and prevents the cable from acting as an antenna for other sources of EMI, like household appliances. 


Uses for ferrite sleeves


Ferrite sleeves are commonly found on data cables and medical equipment. They may be built in to the equipment or be separate items that can be clamped on to a cable. You may see larger ones on external cables, like on computer monitor cables, while smaller ones can be used internally in electrical circuits, on printed circiut boards (PCBs) for example. Ferrite sleeves are often needed for regulatory compliance. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Series Type Application Material Impedance at 25 MHz Key Openable Impedance at 100 MHz Outer Dimensions Aperture Diameter Impedance at 500 MHz Number of Apertures Outer Depth Outer Height
RS庫存編號 212-0588
製造零件編號B62152A0001X001
BrandEPCOS
HK$24.55
/個 (每包:5個)
單位
B62152 Double Aperture Core Broadband Transformers - - - - - 14.5 x 8.5 x 14.5mm 3.4mm - 2 8.5mm 14.5mm
RS庫存編號 167-8217
製造零件編號B62152A0007X001
BrandEPCOS
HK$5.809
個 (以毎盒:2000)
單位
B62152 Double Aperture Core Broadband Transformers - - - - - 7.25 x 4.2 x 6.2mm 1.7mm - 2 4.2mm 6.2mm
RS庫存編號 212-0623
製造零件編號B62152A0007X001
BrandEPCOS
HK$8.232
/個 (每包:10個)
單位
B62152 Double Aperture Core Broadband Transformers - - - - - 7.25 x 4.2 x 6.2mm 1.7mm - 2 4.2mm 6.2mm
RS庫存編號 162-0178
製造零件編號B62152A0004X030
BrandEPCOS
HK$3.636
個 (以毎盒:1000)
單位
B62152 Double Aperture Core Broadband Transformers N30 - - - - 14.5 x 8.5 x 8.3mm 3.4mm - 2 8.5mm 8.3mm
RS庫存編號 162-0177
製造零件編號B62152A0004X001
BrandEPCOS
HK$8.134
個 (以毎盒:1000)
單位
B62152 Multi Aperture Core Broadband Transformers - - - - - 14.5 x 8.5 x 8.3mm 3.4mm - - 8.5mm 8.3mm
RS庫存編號 212-0617
製造零件編號B62152A0004X030
BrandEPCOS
HK$8.722
/個 (每包:5個)
單位
B62152 Double Aperture Core Broadband Transformers N30 - - - - 14.5 x 8.5 x 8.3mm 3.4mm - 2 8.5mm 8.3mm
RS庫存編號 212-0594
製造零件編號B62152A0004X001
BrandEPCOS
HK$16.602
/個 (每包:5個)
單位
B62152 Multi Aperture Core Broadband Transformers - - - - - 14.5 x 8.5 x 8.3mm 3.4mm - - 8.5mm 8.3mm
RS庫存編號 162-0153
製造零件編號B62152A0001X001
BrandEPCOS
HK$8.328
個 (以毎盒:500)
單位
B62152 Double Aperture Core Broadband Transformers - - - - - 14.5 x 8.5 x 14.5mm 3.4mm - 2 8.5mm 14.5mm