最近搜索

    Ferrite Sleeves

    Ferrite sleeves, also known as ferrite beads, are non-conductive components used in electrical circuits to suppress or filter high frequency electromagnetic interference noise. They prevent electromagnetic interference to and from a device.

    How do ferrite sleeves work?

    If a device produces radio frequency energy, the conductive cable is used as an antenna to transmit the energy through the device. The ferrite sleeve or bead reduces the output of EMI from the device itself and prevents the cable from acting as an antenna for other sources of EMI, like household appliances.

    Uses for ferrite sleeves

    Ferrite sleeves are commonly found on data cables and medical equipment and can be used on a wide range of other components. They may be built in to the equipment or be separate items that can be clamped on to a cable. You may see larger ones on computer monitor cables for example, while smaller ones can be used internally in electrical circuits, or printed circuit boards (PCBs) for example. Ferrite sleeves are often needed for regulatory compliance.

    1 / 1
    8 産品
    已選擇條件 (1)
    Brand移除
    EPCOS
    移除所有

    EPCOS (8)

    Essentra (9)

    Fair-Rite (36)

    FERROXCUBE (1)

    KEMET (23)

    Laird (1)

    Phoenix Contact (1)

    Rotronic (2)

    RS PRO (28)

    Schneider Electric (1)

    TDK (27)

    Wurth Elektronik (118)

    B62152 (7)

    K1 (1)

    Double Aperture Core (6)

    Multi Aperture Core (2)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    K1 (6)

    N30 (2)

    28Ω (1)

    70Ω (1)

    96Ω (1)

    116Ω (1)

    156Ω (1)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    100Ω (1)

    139Ω (1)

    192Ω (1)

    229Ω (1)

    260Ω (1)

    7.25 x 4.2 x 6.2mm (2)

    14.5 x 8.5 x 14.5mm (2)

    14.5 x 8.5 x 8.3mm (4)

    1.7mm (2)

    3.4mm (6)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    2 (7)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    4.2mm (2)

    8.5mm (6)

    6.2mm (2)

    8.3mm (4)

    14.5mm (2)

    7.25mm (2)

    14.5mm (6)

    8 産品
    單價
    Brand
    Series
    Type
    Application
    Material
    Impedance at 25 MHz
    Key
    Openable
    Impedance at 100 MHz
    Outer Dimensions
    Aperture Diameter
    Impedance at 300 MHz
    Impedance at 500 MHz
    Number of Apertures
    Impedance at 1 GHz
    Outer Depth
    Outer Height
    Outer Width
    產品詳述
    單價
    Brand
    Series
    Type
    Application
    Material
    Impedance at 25 MHz
    Key
    Openable
    Impedance at 100 MHz
    Outer Dimensions
    Aperture Diameter
    Impedance at 300 MHz
    Impedance at 500 MHz
    Number of Apertures
    Impedance at 1 GHz
    Outer Depth
    Outer Height
    Outer Width
    个(每托盘 5 )
    HK$8.16
    EPCOS
    B62152
    Double Aperture Core
    Broadband Transformers
    N30
    116Ω
    No
    No
    229Ω
    14.5 x 8.5 x 8.3mm
    3.4mm
    -
    -
    2
    -
    8.5mm
    8.3mm
    14.5mm
    个 (以毎盒:1000)
    HK$5.754
    EPCOS
    B62152
    Double Aperture Core
    Broadband Transformers
    N30
    -
    No
    No
    -
    14.5 x 8.5 x 8.3mm
    3.4mm
    -
    -
    2
    -
    8.5mm
    8.3mm
    14.5mm
    个 (以毎盒:1000)
    HK$12.554
    EPCOS
    B62152
    Multi Aperture Core
    Broadband Transformers
    K1
    -
    No
    No
    -
    14.5 x 8.5 x 8.3mm
    3.4mm
    -
    -
    -
    -
    8.5mm
    8.3mm
    14.5mm
    个 (以毎盒:500)
    HK$13.215
    EPCOS
    B62152
    Double Aperture Core
    Broadband Transformers
    K1
    -
    No
    No
    -
    14.5 x 8.5 x 14.5mm
    3.4mm
    -
    -
    2
    -
    8.5mm
    14.5mm
    14.5mm
    个(每托盘 5 )
    HK$19.60
    EPCOS
    B62152
    Multi Aperture Core
    Broadband Transformers
    K1
    156Ω
    No
    No
    260Ω
    14.5 x 8.5 x 8.3mm
    3.4mm
    -
    -
    2
    -
    8.5mm
    8.3mm
    14.5mm
    个 (以毎盒:2000)
    HK$6.469
    EPCOS
    B62152
    Double Aperture Core
    Broadband Transformers
    K1
    28Ω
    No
    No
    100Ω
    7.25 x 4.2 x 6.2mm
    1.7mm
    -
    -
    2
    -
    4.2mm
    6.2mm
    7.25mm
    个(每托盘 5 )
    HK$20.40
    EPCOS
    K1
    Double Aperture Core
    Broadband Transformers
    K1
    70Ω
    No
    No
    139Ω
    14.5 x 8.5 x 14.5mm
    3.4mm
    -
    -
    2
    -
    8.5mm
    14.5mm
    14.5mm
    个(每托盘 10 )
    HK$8.62
    EPCOS
    B62152
    Double Aperture Core
    Broadband Transformers
    K1
    96Ω
    No
    No
    192Ω
    7.25 x 4.2 x 6.2mm
    1.7mm
    -
    -
    2
    -
    4.2mm
    6.2mm
    7.25mm
    每頁顯示的結果