Chip Baluns | RS
最近搜索

    Chip Baluns

    RS have a great range of Chip Baluns that are suitable for a wide variety of electronics projects. Our Chip Baluns are ideal for engineers, technicians and even beginners and are great value for money from trusted brands such as Murata, STMicroelectronics, TDK and Wurth Elektronik.

    Baluns have been designed to transform impedance and consist of an unbalanced port converted to two balanced ports. The balanced and unbalanced ports can be either the input or the output.

    Baluns are used to sort out the flow of AC signals and make the necessary impedance transformation between coaxial cable, which has a low impedance, and balanced loads, which have higher impedances.

    82 產品顯示為 Chip Baluns

    Wurth Elektronik
    Multilayer
    -
    -
    1dB
    Surface Mount
    6
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    Multilayer
    -
    -
    1.7dB
    Surface Mount
    6
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    Multilayer
    -
    -
    1.2dB
    Surface Mount
    6
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    Multilayer
    -
    -
    1dB
    Surface Mount
    6
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    Multilayer
    -
    -
    1dB
    Surface Mount
    6
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    Multilayer
    -
    -
    1.2dB
    Surface Mount
    6
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    Multilayer
    -
    -
    1.2dB
    Surface Mount
    6
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    -
    -
    Surface Mount
    8
    1.7 x 1.5 x 0.55mm
    0.55mm
    1.7mm
    1.5mm
    1MHz
    -
    +85°C
    -40°C
    Murata
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    2mm
    1.2mm
    -
    -
    -
    -
    Murata
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    2mm
    1.2mm
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    -
    1.2dB
    Surface Mount
    6
    -
    -
    1.825mm
    -
    8GHz
    -
    +105°C
    -40°C
    STMicroelectronics
    -
    50Ω
    50Ω
    -2dB
    Surface Mount
    6
    2 x 1.4 x 0.45mm
    0.45mm
    2mm
    1.4mm
    956MHz
    779MHz
    +85°C
    -40°C
    STMicroelectronics
    Filter Multilayer
    -
    50Ω
    1.35dB
    -
    8
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    50Ω
    50Ω
    1.5dB
    Surface Mount
    6
    1.6 x 0.8 x 0.6mm
    0.6mm
    1.6mm
    0.8mm
    2.5GHz
    2400MHz
    +85°C
    -40°C
    Wurth Elektronik
    -
    50Ω
    50Ω
    2dB
    Surface Mount
    6
    1.6 x 0.8 x 0.6mm
    0.6mm
    1.6mm
    0.8mm
    2.5GHz
    2400MHz
    +85°C
    -40°C
    STMicroelectronics
    -
    -
    -
    -
    Surface Mount
    8
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    Filter Multilayer
    -
    50Ω
    1.45dB
    -
    8
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    50Ω
    50Ω
    1.85dB
    Surface Mount
    4
    -
    -
    1.385mm
    -
    2.5GHz
    2400MHz
    +105°C
    -40°C
    STMicroelectronics
    Filter Multilayer
    -
    50Ω
    1.4dB
    -
    8
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    50Ω
    -
    2.7dB
    Surface Mount
    6
    1.6 x 1.1 x 0.48mm
    0.48mm
    1.6mm
    1.1mm
    2.54GHz
    2400MHz
    +105°C
    -40°C
    每頁顯示的結果