Chip Baluns | RS
最近搜索

    Chip Baluns

    RS have a great range of Chip Baluns that are suitable for a wide variety of electronics projects. Our Chip Baluns are ideal for engineers, technicians and even beginners and are great value for money from trusted brands such as Murata, STMicroelectronics, TDK and Wurth Elektronik.

    Baluns have been designed to transform impedance and consist of an unbalanced port converted to two balanced ports. The balanced and unbalanced ports can be either the input or the output.

    Baluns are used to sort out the flow of AC signals and make the necessary impedance transformation between coaxial cable, which has a low impedance, and balanced loads, which have higher impedances.

    82 產品顯示為 Chip Baluns

    STMicroelectronics
    -
    50Ω
    50Ω
    -2dB
    Surface Mount
    6
    2 x 1.4 x 0.45mm
    0.45mm
    2mm
    1.4mm
    956MHz
    779MHz
    +85°C
    -40°C
    TDK
    -
    75Ω
    75Ω
    1.2dB
    Surface Mount
    4
    2 x 1.2 x 1.2mm
    1.2mm
    2mm
    1.2mm
    1.2GHz
    50MHz
    +85°C
    -40°C
    Wurth Elektronik
    -
    50Ω
    50Ω
    1.5dB
    Surface Mount
    6
    1.6 x 0.8 x 0.6mm
    0.6mm
    1.6mm
    0.8mm
    2.5GHz
    2400MHz
    +85°C
    -40°C
    STMicroelectronics
    -
    -
    -
    2.1dB
    PCB Mount
    6
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    50Ω
    50Ω
    2dB
    Surface Mount
    6
    1.6 x 0.8 x 0.6mm
    0.6mm
    1.6mm
    0.8mm
    2.5GHz
    2400MHz
    +85°C
    -40°C
    STMicroelectronics
    Filter Multilayer
    -
    50Ω
    1.4dB
    -
    8
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    Filter Multilayer
    -
    50Ω
    1.35dB
    -
    8
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    50Ω
    50Ω
    1.85dB
    Surface Mount
    4
    -
    -
    1.385mm
    -
    2.5GHz
    2400MHz
    +105°C
    -40°C
    STMicroelectronics
    Filter Multilayer
    -
    50Ω
    1.45dB
    -
    8
    -
    -
    -
    -
    -
    -
    -
    -
    HK$4.809
    个(每带 5000 )
    STMicroelectronics
    Multilayer
    -
    -
    1.25dB
    -
    15
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    Multilayer
    -
    -
    1.25dB
    -
    15
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    50Ω
    50Ω
    1.85dB
    Surface Mount
    4
    -
    -
    1.385mm
    -
    2.5GHz
    2400MHz
    +105°C
    -40°C
    STMicroelectronics
    Filter Multilayer
    -
    50Ω
    1.35dB
    -
    8
    -
    -
    -
    -
    -
    -
    -
    -
    TDK
    -
    -
    -
    -
    Surface Mount
    -
    3.2 x 2.5 x 2.3mm
    -
    3.2mm
    2.5mm
    -
    -
    -
    -
    STMicroelectronics
    -
    50Ω
    50Ω
    2.25dB
    Surface Mount
    5
    -
    -
    -
    -
    2.54GHz
    2400MHz
    +85°C
    -40°C
    STMicroelectronics
    -
    50Ω
    50Ω
    -2dB
    Surface Mount
    6
    2 x 1.4 x 0.45mm
    0.45mm
    2mm
    1.4mm
    956MHz
    779MHz
    +85°C
    -40°C
    STMicroelectronics
    Filter Multilayer
    -
    50Ω
    1.4dB
    -
    8
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    -
    -
    Surface Mount
    8
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    Filter Multilayer
    -
    50Ω
    1.4dB
    -
    8
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    -
    1.2dB
    Surface Mount
    6
    -
    -
    1.825mm
    -
    8GHz
    -
    +105°C
    -40°C
    每頁顯示的結果