Coupled Inductors | RS
最近搜索

    Coupled Inductors

    Coupled inductors are components identified by the presence of two or more windings on a common core. They are used extensively in electronic applications such as radio transmission and are commonly found in DC-DC convertors and operate by transferring the energy from one winding to the other via the common core that they share. In order to protect them from electromagnetic interference (EMI) that may occur, most coupled inductors are magnetically shielded.

    Coupled inductors vary in size, inductance values and current ratings. They may have equal coils in each winding (1:1) or varying/unequal coils (1:N).

    125 產品顯示為 Coupled Inductors

    Wurth Elektronik
    -
    3.3 μH
    -
    Iron Powder
    19MHz
    ±20%
    7.5A
    -
    -
    -
    -
    -
    -
    -
    Bourns
    Shielded
    100 μH
    656mΩ
    Ferrite
    -
    ±20%
    1.78A
    -
    SRF1260
    1260
    -40°C
    +125°C
    Dual
    -
    Wurth Elektronik
    -
    2.2 μH
    -
    Iron Powder
    20MHz
    ±20%
    11.5A
    -
    -
    -
    -
    -
    -
    -
    Bourns
    Shielded
    10 μH
    93.4mΩ
    Ferrite
    -
    ±20%
    5.35A
    -
    SRF1260
    1260
    -40°C
    +125°C
    Dual
    -
    Wurth Elektronik
    -
    5.6 μH
    -
    Nickel Zinc
    58MHz
    ±20%
    2A
    -
    -
    -
    -
    -
    -
    -
    每頁顯示的結果