Leaded Inductors | Axial & Radial Components | RS
最近搜索

    Leaded Inductors

    Leaded inductors are components that act as resistors to changes in currents and absorb EMI (electromagnetic interference) which could affect the status of electrical circuits in devices. Leaded inductors are composed of coils wrapped around magnetic cores and store energy in the form of a magnetic field as opposed to an electric field, which is stored by a capacitor. At RS, we have a varied range of leaded inductors, including axial, radial, through-hole and panel-mount inductors, with products from brands such as Bourns, EPCOS, Murata Power Solutions, Panasonic, Wurth Elektronik and our own RS PRO brand.

    What are leaded inductors used for?

    Leaded inductors are used to suppress asymmetrical interferences in low-voltage and high-voltage circuits. They typically have ferrite cores, however it is possible to find leaded inductors with cores made of other materials, such as nano crystalline or iron. With low or DC voltages, they act as continuous circuits to keep the current flowing if there are interferences but otherwise have no effect on the signal. With high voltage applications, they are able to prevent the current from flowing due to their high resistance, thus are used to protect the circuit from voltage spikes and prevent damages.

    Types of leaded inductors

    These inductors can found in several different shapes, including radial, axial and through-hole components and leads attached concentrically to the opposite ends of the inductor cores or as linear components. Leaded inductors come in two main categories, VHF-choke and RF-choke:

    • VHF (very high frequency) versions are used for line voltage applications to block or filter EMI in small applications or for decoupling in telecom and entertainment electronics.
    • RF (radio frequency) versions are used in low-frequency applications of signal and control circuits and are designed to block radio frequencies while allowing audio signals to be transmitted.

    2049 產品顯示為 Leaded Inductors

    Murata Power Solutions
    22 mH
    70mA
    Through Hole
    48Ω
    ±10%
    9.5mm
    -
    -
    13.5mm
    9.5 (Dia.) x 13.5 (H)mm
    -
    1kHz
    5mm
    1300R
    Wurth Elektronik
    2 mH
    15A
    Through Hole
    5mΩ
    -30 → +50%
    -
    30mm
    19mm
    32mm
    30 x 19 x 32mm
    Nano Crystalline
    300MHz
    10mm
    WE-CMBNC
    Bourns
    12 μH
    2.7A
    Radial
    50mΩ
    ±10%
    8.5mm
    -
    -
    12.5mm
    8.5 (Dia.) x 12.5mm
    Ferrite
    13MHz
    5mm
    RLB0913
    EPCOS
    4.7 μH
    820mA
    Axial
    340mΩ
    ±10%
    4mm
    11.5mm
    -
    -
    4 (Dia.) x 11.5mm
    Ferrite
    95MHz
    -
    BC
    Bourns
    220 μH
    680mA
    Radial
    250mΩ
    ±10%
    11.7mm
    -
    -
    12mm
    11.7 (Dia.) x 12mm
    Ferrite DR
    3.4MHz
    7mm
    RLB
    Wurth Elektronik
    15 μH
    36A
    Surface Mount
    1.31mΩ
    ±15%
    -
    28mm
    19.4mm
    15.4mm
    28 x 19.4 x 15.4mm
    Manganese Zinc Ferrite
    10.73MHz
    10.15mm
    WE-HCF
    Bourns
    12 mH
    40mA
    Radial
    33Ω
    ±10%
    8.5mm
    -
    -
    12.5mm
    8.5 (Dia.) x 12.5mm
    Ferrite
    300kHz
    5mm
    RLB0913
    Wurth Elektronik
    500 μH
    3.5A
    Through Hole
    33mΩ
    -30 → +50%
    -
    15mm
    7.5mm
    16mm
    15 x 7.5 x 16mm
    Nano Crystalline
    300MHz
    10mm
    WE-CMBNC
    Murata Power Solutions
    680 μH
    910mA
    Radial
    548mΩ
    ±10%
    12mm
    -
    -
    21mm
    12 (Dia.) x 21mm
    -
    -
    6mm
    1900R
    EPCOS
    10 mH
    700mA
    Radial
    550mΩ
    ±30%
    -
    17.9mm
    17.3mm
    12.6mm
    17.9 x 17.3 x 12.6mm
    Ferrite
    -
    10 mm, 15mm
    B82721A
    EPCOS
    47 μH
    450mA
    Axial
    1.1Ω
    ±5%
    4mm
    11.5mm
    -
    -
    4 (Dia.) x 11.5mm
    Ferrite
    7.5MHz
    -
    BC
    Murata Power Solutions
    1 μH
    16.2A
    Radial
    2.76mΩ
    ±20%
    16.8mm
    -
    16.8mm
    21.3mm
    16.8 (Dia.) x 21.3mm
    -
    142MHz
    13.6mm
    1500
    EPCOS
    100 mH
    300mA
    Radial
    6.6Ω
    -30 → +50%
    -
    21.5mm
    13.5mm
    21.1mm
    21.5 x 13.5 x 21.1mm
    Ferrite
    10kHz
    10mm
    B82731T
    Wurth Elektronik
    0.042 μH
    34A
    Surface Mount
    0.77mΩ
    ±20%
    -
    11.5mm
    12mm
    7.6mm
    11.5 x 12 x 7.6mm
    -
    605MHz
    -
    WE-AC HC
    EPCOS
    1 mH
    2A
    Radial
    80mΩ
    ±30%
    -
    18.2mm
    13.2mm
    20.3mm
    18.2 x 13.2 x 20.3mm
    Ferrite
    -
    10 mm, 15mm
    B82721K
    EPCOS
    1 mH
    130mA
    Axial
    14Ω
    ±5%
    4mm
    11.5mm
    -
    -
    4 (Dia.) x 11.5mm
    Ferrite
    1.6MHz
    -
    BC
    EPCOS
    1.5 mH
    42A
    Radial
    2.6mΩ
    ±30%
    72mm
    72mm
    72mm
    51mm
    72 (Dia.) x 51mm
    Ferrite
    10kHz
    -
    B82747S
    Murata Power Solutions
    1.5 μH
    14.9A
    Radial
    3.48mΩ
    ±20%
    16.8mm
    -
    16.8mm
    21.3mm
    16.8 (Dia.) x 21.3mm
    -
    108MHz
    13.6mm
    1500
    Murata Power Solutions
    150 μH
    1.9A
    Radial
    129mΩ
    ±10%
    12mm
    -
    -
    21mm
    12 (Dia.) x 21mm
    -
    -
    6mm
    1900R
    Murata Power Solutions
    1.5 mH
    310mA
    Radial
    3.4Ω
    ±15%
    10.5mm
    -
    -
    8.5mm
    10.5 (Dia.) x 8.5mm
    Ferrite
    -
    5mm
    1200LRS
    每頁顯示的結果