Signal Filters

A Signal Filter is a passive component, which allows specific frequency bands to pass and reject other electrical signals, mainly for noise reduction. The design integrates multilayer ceramic capacitors, inductors, dielectric resonators and crystals. The Filter finds use in circuits of audio, video, broadband and communication equipment. Electronic signal processing filter is described to be linear or non-linear, analogue or digital, shift invariance, passive or active circuit. The filter frequency response can be classified as:
  • high-pass
  • low-pass
  • band-pass
  • band-stop
  • notch
  • all-pass filter
  • cut-off frequency.
The order of a filter refers to the slope of the transition to roll-off around the cut-off frequency. A first-order filter responds at -6 dB per octave, a second-order filter decreases at -12 dB, a third-order at -18 dB, on a logarithmic scale. The analogue filter in a linear design of a network synthesis type is known as the Butterworth filter, Chebyshev filter, Elliptic filter, Bessel filter and Gaussian filter.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Series Maximum Current Rating Maximum Voltage Rating Mounting Type Operating Frequency Termination Style Package/Case Dimensions Depth Height Length Maximum Operating Temperature Minimum Operating Temperature Capacitance
RS庫存編號 165-5521
製造零件編號ECMF02-2AMX6
HK$1.718
個 (在毎卷:3000)
單位
ECMF02 200mA - Surface Mount - Flat Contact μQFN 1.8 x 1.6 x 0.5mm 1.6mm 0.5mm 1.8mm +85°C -40°C -
RS庫存編號 880-5276
製造零件編號ECMF02-2AMX6
HK$3.896
/個 (每包:20個)
單位
ECMF02 200mA - Surface Mount - Flat Contact μQFN 1.8 x 1.6 x 0.5mm 1.6mm 0.5mm 1.8mm +85°C -40°C -
RS庫存編號 880-5522
製造零件編號USBDF01W5
HK$6.784
/個 (每包:25個)
單位
USBDF - - Surface Mount 30 MHz → 1 GHz (Radiated), 450 kHz → 30MHz (Conducted) Gull Wing SOT323 1.4 x 2.2 x 1mm 2.2mm 1mm 1.4mm +150°C -40°C -
RS庫存編號 165-5517
製造零件編號USBDF01W5
HK$3.588
個 (在毎卷:3000)
單位
USBDF - - Surface Mount 30 MHz → 1 GHz (Radiated), 450 kHz → 30MHz (Conducted) Gull Wing SOT323 1.4 x 2.2 x 1mm 2.2mm 1mm 1.4mm +150°C -40°C -
RS庫存編號 165-5540
製造零件編號ECMF02-4CMX8
HK$2.215
個 (在毎卷:3000)
單位
ECMF02 - - Surface Mount - Flat Contact μQFN 2.6 x 1.3 x 0.6mm 1.3mm 0.6mm 2.6mm +85°C -30°C -
RS庫存編號 880-5285
製造零件編號ECMF02-4CMX8
HK$4.965
/個 (每包:10個)
單位
ECMF02 - - Surface Mount - Flat Contact μQFN 2.6 x 1.3 x 0.6mm 1.3mm 0.6mm 2.6mm +85°C -30°C -