最近搜索

    Signal Filters

    A Signal Filter is a passive component, which allows specific frequency bands to pass and reject other electrical signals, mainly for noise reduction. The design integrates multilayer ceramic capacitors, inductors, dielectric resonators and crystals.

    The Filter finds use in circuits of audio equipment, video equipment, broadband and communication. Electronic signal processing filter is described to be linear or non-linear, analogue or digital, shift invariance, passive or active circuit.

    The filter frequency response can be classified as:

    • high-pass
    • low-pass
    • band-pass
    • band-stop
    • notch
    • all-pass filter
    • cut-off frequency.

    The order of a filter refers to the slope of the transition to roll-off around the cut-off frequency. A first-order filter responds at -6 dB per octave, a second-order filter decreases at -12 dB, a third-order at -18 dB, on a logarithmic scale. The analogue filter in a linear design of a network synthesis type is known as the Butterworth filter, Chebyshev filter, Elliptic filter, Bessel filter and Gaussian filter.

    1 / 2
    24 産品
    已選擇條件 (1)
    Brand移除
    STMicroelectronics
    移除所有

    Abracon (24)

    EPCOS (4)

    Molex (5)

    Murata (56)

    onsemi (2)

    Oxley (10)

    STMicroelectronics (24)

    TE Connectivity (2)

    Texas Instruments (2)

    Wurth Elektronik (5)

    ECMF02 (4)

    MLPF (8)

    MLPF-WL (6)

    USBDF (2)

    100mA (4)

    200mA (2)

    20000 V dc (2)

    25000 V dc (2)

    Surface Mount (18)

    10.7GHz (4)

    30 MHz → 1 GHz (Radiated) (2)

    413 → 479MHz (2)

    450 kHz → 30MHz (Conducted) (2)

    826 → 958MHz (4)

    2500MHz (6)

    Flat Contact (4)

    Gull Wing (2)

    PCB (2)

    CSPG (8)

    QFN (2)

    SOT323 (2)

    UFBGA (2)

    μQFN (4)

    1.4 x 2.2 x 1mm (2)

    1.47 x 1.87 x 0.63mm (6)

    1.65 x 1.05 x 0.68mm (6)

    1.8 x 1.6 x 0.5mm (2)

    2.6 x 1.3 x 0.6mm (2)

    1.3mm (2)

    1.6mm (2)

    2.2mm (2)

    0.5mm (2)

    0.6mm (2)

    1mm (2)

    1.4mm (2)

    1.8mm (2)

    2.6mm (2)

    +85°C (4)

    +150°C (2)

    -40°C (4)

    -30°C (2)

    24 産品
    單價
    Brand
    Series
    Maximum Current Rating
    Maximum Voltage Rating
    Mounting Type
    Operating Frequency
    Termination Style
    Package/Case
    Dimensions
    Depth
    Height
    Length
    Maximum Operating Temperature
    Minimum Operating Temperature
    產品詳述
    單價
    Brand
    Series
    Maximum Current Rating
    Maximum Voltage Rating
    Mounting Type
    Operating Frequency
    Termination Style
    Package/Case
    Dimensions
    Depth
    Height
    Length
    Maximum Operating Temperature
    Minimum Operating Temperature
    个(每带 3000 )
    HK$2.193
    STMicroelectronics
    ECMF02
    200mA
    -
    Surface Mount
    -
    Flat Contact
    μQFN
    1.8 x 1.6 x 0.5mm
    1.6mm
    0.5mm
    1.8mm
    +85°C
    -40°C
    个(每托盘 20 )
    HK$2.69
    STMicroelectronics
    ECMF02
    200mA
    -
    Surface Mount
    -
    Flat Contact
    μQFN
    1.8 x 1.6 x 0.5mm
    1.6mm
    0.5mm
    1.8mm
    +85°C
    -40°C
    个(每带 3000 )
    HK$1.337
    STMicroelectronics
    USBDF
    -
    -
    Surface Mount
    30 MHz → 1 GHz (Radiated), 450 kHz → 30MHz (Conducted)
    Gull Wing
    SOT323
    1.4 x 2.2 x 1mm
    2.2mm
    1mm
    1.4mm
    +150°C
    -40°C
    个(每托盘 25 )
    HK$1.724
    STMicroelectronics
    USBDF
    -
    -
    Surface Mount
    30 MHz → 1 GHz (Radiated), 450 kHz → 30MHz (Conducted)
    Gull Wing
    SOT323
    1.4 x 2.2 x 1mm
    2.2mm
    1mm
    1.4mm
    +150°C
    -40°C
    N
    个(每带 5000 )
    HK$3.223
    STMicroelectronics
    MLPF-WL
    -
    -
    Surface Mount
    826 → 958MHz
    -
    CSPG
    1.47 x 1.87 x 0.63mm
    -
    -
    -
    -
    -
    N
    • RS庫存編號 482-968
    • 製造零件編號 MLPF-WB-03D3
    个(每带 5000 )
    HK$1.972
    STMicroelectronics
    MLPF
    -
    -
    Surface Mount
    -
    -
    UFBGA
    -
    -
    -
    -
    -
    -
    N
    个(每带 5000 )
    HK$3.223
    STMicroelectronics
    MLPF-WL
    -
    -
    Surface Mount
    413 → 479MHz
    -
    CSPG
    1.47 x 1.87 x 0.63mm
    -
    -
    -
    -
    -
    • RS庫存編號 269-5140
    • 製造零件編號 MLPF-WB-02D3
    个(每带 5000 )
    HK$1.559
    STMicroelectronics
    MLPF
    -
    -
    -
    2500MHz
    -
    -
    1.65 x 1.05 x 0.68mm
    -
    -
    -
    -
    -
    N
    HK$3.76
    STMicroelectronics
    MLPF-WL
    -
    -
    Surface Mount
    826 → 958MHz
    -
    CSPG
    1.47 x 1.87 x 0.63mm
    -
    -
    -
    -
    -
    N
    HK$3.76
    STMicroelectronics
    MLPF-WL
    -
    -
    Surface Mount
    413 → 479MHz
    -
    CSPG
    1.47 x 1.87 x 0.63mm
    -
    -
    -
    -
    -
    N
    HK$3.76
    STMicroelectronics
    MLPF-WL
    -
    -
    Surface Mount
    826 → 958MHz
    -
    CSPG
    1.47 x 1.87 x 0.63mm
    -
    -
    -
    -
    -
    个(每带 3000 )
    HK$2.819
    STMicroelectronics
    ECMF02
    -
    -
    Surface Mount
    -
    Flat Contact
    μQFN
    2.6 x 1.3 x 0.6mm
    1.3mm
    0.6mm
    2.6mm
    +85°C
    -30°C
    N
    • RS庫存編號 482-969
    • 製造零件編號 MLPF-WB-03D3
    HK$2.01
    STMicroelectronics
    MLPF
    -
    -
    Surface Mount
    -
    -
    UFBGA
    -
    -
    -
    -
    -
    -
    • RS庫存編號 273-5083
    • 製造零件編號 MLPF-WB-01D3
    个(每带 5000 )
    HK$1.582
    STMicroelectronics
    MLPF
    -
    -
    -
    2500MHz
    PCB
    CSPG
    1.65 x 1.05 x 0.68mm
    -
    -
    -
    -
    -
    N
    个(每带 5000 )
    HK$3.223
    STMicroelectronics
    MLPF-WL
    -
    -
    Surface Mount
    826 → 958MHz
    -
    CSPG
    1.47 x 1.87 x 0.63mm
    -
    -
    -
    -
    -
    • RS庫存編號 269-5138
    • 製造零件編號 MLPF-NRG-01D3
    个(每带 5000 )
    HK$1.716
    STMicroelectronics
    MLPF
    -
    -
    -
    2500MHz
    -
    -
    1.65 x 1.05 x 0.68mm
    -
    -
    -
    -
    -
    • RS庫存編號 248-5834
    • 製造零件編號 ECMF4-40A100N10
    个(每带 3000 )
    HK$3.262
    STMicroelectronics
    -
    100mA
    25000 V dc
    Surface Mount
    10.7GHz
    -
    QFN
    -
    -
    -
    -
    -
    -
    • RS庫存編號 248-5832
    • 製造零件編號 ECMF2-40A100N6
    个(每带 3000 )
    HK$2.902
    STMicroelectronics
    -
    100mA
    20000 V dc
    Surface Mount
    10.7GHz
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 248-5835
    • 製造零件編號 ECMF4-40A100N10
    个(每托盘 10 )
    HK$3.88
    STMicroelectronics
    -
    100mA
    25000 V dc
    Surface Mount
    10.7GHz
    -
    QFN
    -
    -
    -
    -
    -
    -
    • RS庫存編號 269-5141
    • 製造零件編號 MLPF-WB-02D3
    个(每托盘 10 )
    HK$1.96
    STMicroelectronics
    MLPF
    -
    -
    -
    2500MHz
    -
    -
    1.65 x 1.05 x 0.68mm
    -
    -
    -
    -
    -
    每頁顯示的結果