STMicroelectronics, MLPF-WL, Signal Filter 826 to 958 MHz, CSPG, Surface, CSPG, 0.63 mm
- RS庫存編號:
- 366-214
- 製造零件編號:
- MLPF-WL-01D3
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 5000 件)*
HK$16,115.00
訂單超過 HK$250.00 免費送貨
有庫存
- 5,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 5000 + | HK$3.223 | HK$16,115.00 |
* 參考價格
- RS庫存編號:
- 366-214
- 製造零件編號:
- MLPF-WL-01D3
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Signal Filter | |
| Series | MLPF-WL | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Operating Frequency | 826 to 958 MHz | |
| Termination Style | CSPG | |
| Package/Case | CSPG | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Depth | 0.63mm | |
| Standards/Approvals | ECOPACK2 | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Signal Filter | ||
Series MLPF-WL | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Operating Frequency 826 to 958 MHz | ||
Termination Style CSPG | ||
Package/Case CSPG | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Depth 0.63mm | ||
Standards/Approvals ECOPACK2 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics RF Matched filter integrates an impedance matching network and harmonics filter. The matching impedance network has been tailored to maximize the RF performances of STM32WL3xxx. Its uses STMicroelectronics IPD technology on non conductive glass substrate, which optimizes RF performances.
50 Ω nominal impedance on antenna side
Deep rejection harmonic filter
Low insertion loss
Small footprint
High RF performances
RF BOM and area reduction
ECOPACK2 compliant component
相关链接
- STMicroelectronics Signal Filter 826 → 958MHz SMD, 1.47 x 1.87 x 0.63mm
- STMicroelectronics Signal Filter 413 → 479MHz SMD, 1.47 x 1.87 x 0.63mm
- STMicroelectronics Signal Filter 2500MHz PCB, 1.65 x 1.05 x 0.68mm
- STMicroelectronics Signal Filter 2500MHz, 1.65 x 1.05 x 0.68mm
- STMicroelectronics Signal Filter SMD
- STMicroelectronics ARM Cortex M0 Microcontroller 256 kbyte Flash,
- STMicroelectronics MLPF Low Pass Filter Active Filter
- 50Ω STMicroelectronics Chip Balun