STMicroelectronics, MLPF, Signal Filter 2500 MHz, CSPG, PCB, Surface Mount 0.68 mm 1.65 mm, 1.05 mm
- RS庫存編號:
- 269-5139
- 製造零件編號:
- MLPF-NRG-01D3
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 包,共 10 件)*
HK$27.20
訂單超過 HK$250.00 免費送貨
有庫存
- 9,380 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 10 | HK$2.72 | HK$27.20 |
| 20 - 90 | HK$2.44 | HK$24.40 |
| 100 - 240 | HK$2.20 | HK$22.00 |
| 250 - 490 | HK$1.99 | HK$19.90 |
| 500 + | HK$1.78 | HK$17.80 |
* 參考價格
- RS庫存編號:
- 269-5139
- 製造零件編號:
- MLPF-NRG-01D3
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Series | MLPF | |
| Product Type | Signal Filter | |
| Packaging | Tape & Reel | |
| Mount Type | PCB | |
| Operating Frequency | 2500 MHz | |
| Termination Style | Surface Mount | |
| Package/Case | CSPG | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 0.68mm | |
| Length | 1.65mm | |
| Standards/Approvals | RoHS | |
| Depth | 1.05mm | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Series MLPF | ||
Product Type Signal Filter | ||
Packaging Tape & Reel | ||
Mount Type PCB | ||
Operating Frequency 2500 MHz | ||
Termination Style Surface Mount | ||
Package/Case CSPG | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 0.68mm | ||
Length 1.65mm | ||
Standards/Approvals RoHS | ||
Depth 1.05mm | ||
- COO (Country of Origin):
- CN
The STMicroelectronics matching impedance network has been tailored to maximize the RF performances of ultra-low power programmable Bluetooth. This device uses IPD technology on non-conductive glass substrate which optimizes RF performances.
Deep rejection harmonics filter
Low insertion loss
相关链接
- STMicroelectronics Signal Filter 2500MHz, 1.65 x 1.05 x 0.68mm
- STMicroelectronics Signal Filter 2500MHz PCB, 1.65 x 1.05 x 0.68mm
- STMicroelectronics Signal Filter 826 → 958MHz SMD, 1.47 x 1.87 x 0.63mm
- STMicroelectronics Signal Filter 413 → 479MHz SMD, 1.47 x 1.87 x 0.63mm
- STMicroelectronics Signal Filter SMD
- STMicroelectronics MLPF Low Pass Filter Active Filter
- 3.55 x 1.65 x 5.95mm Fair-Rite Ferrite Core
- 2 x 1.05 x 1.65mm Fair-Rite Ferrite Core