最近搜索

    Varistors

    Varistors are devices that provide excellent transient voltage suppression and are a type of non-linear device that feature similar characteristics to Zener diodes. They are used to protect vulnerable electronic circuits and components from overvoltage conditions that can cause damage. Any potentially destructive overvoltage energy is dissipated as heat.

    Types of Varistor

    Metal oxide varistors

    Metal Oxide Varistors (MOVs) are typically constructed from zinc oxide and combined with small additions of other metal oxides such as cobalt, manganese or bismuth. These materials are sintered into ceramic casings during manufacture. Although MOVs are available in different formats, they are most commonly radial leaded discs.

    Applications:

    • Suppression of lightning and other high levels of transient energy
    • Low voltage power supplies in DC circuits
    • Low voltage power supply in automotive applications
    • Protection from internal transients within capacitor discharges, relay switching and inductive load switching

    Ceramic transient voltage

    Ceramic transient voltage suppressors are a type of variable resistor that are designed to respond to momentary conditions of overvoltage. They are more effective than other types of overvoltage protection components, such as varistors or gas discharge tubes, as they respond faster to the changing conditions. This particular type of transient voltage suppressor is made from ceramic.

    Applications:

    Ceramic transient voltage suppressors are used as part of electronic circuits to protect data or transmission lines. They work to protect against both unidirectional and bidirectional electrostatic discharge. This kind of sudden voltage spike can be caused either internally or externally, for example in the form of lightning or motor arcing.

    1 / 1
    7 産品
    已選擇條件 (1)
    Brand移除
    CHEMI-CON
    移除所有

    BC Components (3)

    Bourns (491)

    CHEMI-CON (7)

    EPCOS (451)

    Littelfuse (178)

    Panasonic (312)

    Roxburgh EMC (5)

    RS PRO (9)

    Siemens (1)

    Vishay (25)

    Wurth Elektronik (91)

    22V (2)

    47V (1)

    270V (2)

    470V (1)

    820V (1)

    14V (2)

    30V (1)

    175V (2)

    300V (1)

    510V (1)

    18V (2)

    37V (1)

    225V (2)

    385V (1)

    760V (1)

    43V (1)

    48V (1)

    93V (1)

    415V (1)

    455V (1)

    775V (1)

    1355V (1)

    1A (1)

    5A (3)

    25A (3)

    0.5J (1)

    2.6J (1)

    5.6J (1)

    8J (1)

    35J (1)

    60J (1)

    80J (1)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    250A (1)

    800A (1)

    1000A (2)

    3500A (3)

    100pF (1)

    140pF (1)

    220pF (1)

    350pF (1)

    2.09nF (1)

    4nF (1)

    7nF (1)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    4.5mm (1)

    4.7mm (1)

    5mm (1)

    5.1mm (1)

    5.2mm (1)

    6.2mm (1)

    8.1mm (1)

    11.5 (Dia.) x 5mm (1)

    11.5 (Dia.) x 6.2mm (1)

    11.5 (Dia.) x 4.7mm (1)

    11.5 (Dia.) x 5.1mm (1)

    11.5 (Dia.) x 5.2mm (1)

    11.5 (Dia.) x 8.1mm (1)

    11.5 (Dia.) x 4.5mm (1)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    7 産品
    單價
    Brand
    Varistor Voltage
    Maximum AC Voltage Rating
    Maximum DC Voltage Rating
    Clamping Voltage
    Clamping Current
    Energy
    Material
    Series
    Diameter
    Maximum Surge Current
    Capacitance
    Length
    Depth
    Thickness
    Dimensions
    Package/Case
    產品詳述
    單價
    Brand
    Varistor Voltage
    Maximum AC Voltage Rating
    Maximum DC Voltage Rating
    Clamping Voltage
    Clamping Current
    Energy
    Material
    Series
    Diameter
    Maximum Surge Current
    Capacitance
    Length
    Depth
    Thickness
    Dimensions
    Package/Case
    • RS庫存編號 316-5936
    • 製造零件編號 TNR10V220K
    个(每托盘 5 )
    HK$4.17
    CHEMI-CON
    22V
    14V
    18V
    43V
    5A
    2.6J
    Metal
    -
    11.5mm
    1000A
    7nF
    -
    -
    4.7mm
    11.5 (Dia.) x 4.7mm
    -
    • RS庫存編號 316-5942
    • 製造零件編號 TNR10V470K
    个(每托盘 5 )
    HK$4.17
    CHEMI-CON
    47V
    30V
    37V
    93V
    5A
    5.6J
    Metal
    -
    11.5mm
    1000A
    4nF
    -
    -
    5mm
    11.5 (Dia.) x 5mm
    -
    • RS庫存編號 316-5958
    • 製造零件編號 TNR10V271K
    个(每托盘 5 )
    HK$3.21
    CHEMI-CON
    270V
    175V
    225V
    455V
    25A
    35J
    Metal
    -
    11.5mm
    3500A
    350pF
    -
    -
    5.2mm
    11.5 (Dia.) x 5.2mm
    -
    • RS庫存編號 316-5964
    • 製造零件編號 TNR10V471K
    个(每托盘 5 )
    HK$9.38
    CHEMI-CON
    470V
    300V
    385V
    775V
    25A
    60J
    Metal
    -
    11.5mm
    3500A
    220pF
    -
    -
    6.2mm
    11.5 (Dia.) x 6.2mm
    -
    • RS庫存編號 316-5908
    • 製造零件編號 TNR5V271K
    个(每托盘 5 )
    HK$2.244
    CHEMI-CON
    270V
    175V
    225V
    415V
    5A
    8J
    Metal
    -
    11.5mm
    800A
    100pF
    -
    -
    5.1mm
    11.5 (Dia.) x 5.1mm
    -
    • RS庫存編號 316-5970
    • 製造零件編號 TNR10V821K
    个(每托盘 5 )
    HK$7.058
    CHEMI-CON
    820V
    510V
    760V
    1355V
    25A
    80J
    Metal
    -
    11.5mm
    3500A
    140pF
    -
    -
    8.1mm
    11.5 (Dia.) x 8.1mm
    -
    • RS庫存編號 316-5885
    • 製造零件編號 TNR5V220K
    个(每托盘 5 )
    HK$2.884
    CHEMI-CON
    22V
    14V
    18V
    48V
    1A
    0.5J
    Metal
    -
    11.5mm
    250A
    2.09nF
    -
    -
    4.5mm
    11.5 (Dia.) x 4.5mm
    -
    每頁顯示的結果