Potentiometers | Slide & Rotary | Trimpots | RS
最近搜索

    Potentiometers

    A potentiometer is a variable resistor. Potentiometers enable you to regulate and change the current flowing through a circuit. Potentiometers can also be called pots or potmeters. You can learn more in our complete guide to potentiometers.

    Potentiometers have two terminals that are fixed to a resistive element (the track). The resistive element is typically wirewound or made from carbon, cermet or conductive plastic. The third terminal is connected to the wiper, which is a sliding contact. As the wiper moves along the track, the resistance changes and the current flowing through the circuit changes.

    Types of potentiometer

    Rotary potentiometers are easily controlled by turning a spindle or a knob. Rotary potentiometers can be single turn or multiturn.

    Slide potentiometers are also known as slider potentiometers or fader potentiometers. To use a slide potentiometer, it's simply a case of sliding a fader along a straight track to change the resistance.

    Trimmer potentiometers, sometimes called trimpots, are used to calibrate and fine-tune circuits and can be mounted straight onto a PCB (printed circuit board). Trimmer potentiometers are easy to adjust with a screwdriver.

    String potentiometers (or string pots) take movement and transform it into an electrical signal.

    Membrane potentiometers are completely flat. Membrane potentiometers change their resistance when pressure is applied to the membrane.

    Do I need a potentiometer with a linear or logarithmic taper?

    The taper you need for your potentiometer depends on the intended application.

    For potentiometers with a linear taper, the resistance between one end of the track and the wiper varies at a constant rate. If you turn the potentiometer halfway or slide the fader halfway along the track, the resistance will be half of the total resistance. Linear taper potentiometers are typically used in applications such as light dimmer switches.

    For logarithmic taper potentiometers, the resistance does not vary at a constant rate. The level of resistance moves exponentially up or down. A potentiometer that has been turned or moved halfway along its track, will not produce resistance that is half the total resistance. Logarithmic potentiometers are commonly used for audio applications.

    What is the difference between a potentiometer and a rheostat?

    The key difference is the number of terminals that each device has. Potentiometers have three terminals while rheostats only have two terminals.

    Looking for peripherals for your potentiometer?

    Potentiometer KnobsPotentiometer AccessoriesPotentiometer Mounting Nuts

    2536 產品顯示為 Potentiometers

    Vishay
    -
    Rotary
    -
    1
    Panel Mount
    1W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    100kΩ
    Rotary
    1
    1
    Panel Mount, Through Hole
    1W
    6.35 mm
    Linear
    -
    Cermet
    Pin
    ±10%
    249
    22.2mm
    -
    -
    -
    -
    -
    Slotted Shaft
    -
    -
    -
    -
    Vishay
    -
    Linear
    -
    -
    Panel Mount
    0.5W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    Rotary
    -
    1
    Panel Mount
    1W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    47kΩ
    Rotary
    1
    1
    Panel Mount
    1.91W
    6 mm
    Linear
    -
    Cermet
    Solder Lug
    ±10%
    PE30
    50mm
    -
    -
    -
    -
    -
    Round Shaft
    -
    -
    -
    -
    Bourns
    50kΩ
    Slide
    -
    1
    Through Hole
    0.2W
    -
    Linear
    -
    Carbon
    PC Pin
    ±20%
    PTL
    15mm
    -
    -
    -
    -
    60mm
    Lever
    -
    -
    -
    -
    Vishay
    50kΩ
    Rotary
    Continuous
    1
    Panel Mount
    1W
    6.35 mm
    Linear
    -
    Conductive Plastic
    Turret
    ±20%
    357
    22.2mm
    -
    -
    -
    -
    -
    Slotted Shaft
    -
    -
    -
    -
    Vishay
    -
    Rotary
    -
    1
    Panel Mount
    1W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    500Ω
    Rotary
    1
    1
    Panel Mount
    1W
    6.35 mm
    Linear
    -
    Wirewound
    Solder Lug
    ±10%
    TW
    15mm
    -
    -
    -
    -
    -
    Round Shaft
    -
    -
    -
    -
    TE Connectivity
    22kΩ
    Rotary
    1
    1
    Panel Mount
    0.4W
    6.35 mm
    Linear
    -
    Carbon
    Solder Lug
    ±20%
    23
    50mm
    -
    -
    -
    -
    -
    Flatted Shaft
    -
    -
    -
    -
    Bourns
    250kΩ
    Rotary
    1
    1
    Panel Mount
    0.25W
    6.35 mm
    Audio
    -
    Carbon
    Solder Lug
    ±20%
    PDB241-GTR
    19mm
    -
    -
    -
    -
    -
    Knurled Shaft
    -
    -
    -
    -
    Bourns
    10kΩ
    Slide
    -
    2
    Through Hole
    0.125W
    -
    Linear
    -
    Carbon
    PC Pin
    ±20%
    PTA
    15mm
    -
    -
    -
    -
    60mm
    Lever
    -
    -
    -
    -
    Vishay
    -
    Linear
    -
    -
    Panel Mount
    0.5W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    20kΩ
    Rotary
    1
    2
    Panel Mount, Through Hole
    0.25W
    3.18 mm
    Linear
    -
    Conductive Plastic
    PC Pin
    ±20%
    3310
    12.7mm
    -
    -
    -
    -
    -
    Slotted Shaft
    -
    -
    -
    -
    TE Connectivity
    -
    Precision
    -
    -
    Bracket Mount
    2W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    100kΩ
    Rotary
    1
    1
    Panel Mount
    2W
    6 mm
    Linear
    -
    Conductive Plastic
    PC Pin
    ±20%
    91
    22mm
    -
    -
    -
    -
    -
    Slotted Shaft
    -
    -
    -
    -
    每頁顯示的結果