Tank Insulation

Tank insulation is used to maintain the temperature inside a cylinder. The insulation will preserve contents sensitive to temperature fluctuations and control the degree of heat loss and freezing. This is useful to conserve energy used by water heaters and keep water hotter for longer in domestic water tanks.


What tank insulation can I use?

Foam tank insulation made from nitrile rubber is easy to cut to size and has low thermal conductivity, making it resistant to condensation. It has high water vapour permeability and has noise reducing properties, which is useful in smaller homes. In order to accommodate different size cylinders and depending on the degree of insulation required, you can select from a range of sizes and adjust during installation. 


How to choose the right tank insulation

Choosing the right tank insulation depends on the setting of the tank, and the likely ambient and internal temperatures which will dictate the thickness of insulation required. You can also select tank insulation based on its thermal conductivity, which is independent of the thickness. The lower its thermal conductivity, the better its thermal performance will be.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Material Dimensions Thickness Thermal Conductivity Colour Length Width
RS庫存編號 485-971
BrandRS PRO
HK$2,497.01
單位
Nitrile Rubber 14000 x 1000mm 13mm 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK Black 14m 1000mm
RS庫存編號 696-9056
BrandConvac
HK$8,903.73
單位
- - - - - - -
RS庫存編號 486-019
BrandRS PRO
HK$449.13
單位
Nitrile Rubber 2000 x 500mm 19mm 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK Black 2m 500mm
RS庫存編號 486-031
BrandRS PRO
HK$281.42
單位
Nitrile Rubber 2000 x 500mm 10mm 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK Black 2m 500mm
RS庫存編號 486-047
BrandRS PRO
HK$626.23
單位
Nitrile Rubber 2000 x 500mm 25mm 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK Black 2m 500mm
RS庫存編號 486-007
BrandRS PRO
HK$2,696.87
單位
Nitrile Rubber 6000 x 1000mm 19mm 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK Black 6m 1000mm
RS庫存編號 486-003
BrandRS PRO
HK$2,605.41
單位
Nitrile Rubber 20000 x 1000mm 9mm 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK Black 10m 1000mm
RS庫存編號 486-029
BrandRS PRO
HK$311.63
單位
Nitrile Rubber 2000 x 500mm 13mm 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK Black 2m 500mm
RS庫存編號 485-943
BrandRS PRO
HK$2,507.53
單位
Nitrile Rubber 6000 x 1000mm 25mm 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK Black 6m 1000mm
RS庫存編號 696-8974
BrandSiemens
HK$8,423.50
單位
- - - - - - -
RS庫存編號 696-9019
BrandKlauke
HK$2,133.33
單位
- - - - - - -