Pneumatic Pressure Sensors | Transducers | RS
最近搜索

    Pneumatic Pressure Sensors

    A pneumatic pressure sensor is used to measure the compressed air/ gas pressure levels in a system by allowing them to be measured and monitored through a range of electronic devices.

    These pressure sensors are transducers, whereby generating the electrical signal in proportion to the output pressure being measured. If the pressure sensor detects a fall or an increase in pneumatic levels, this can then be adjusted or investigated so it can be corrected.

    Some pressure sensors are pressure switches, whereby when the pressure reaches a certain level the switch is turned on or off accordingly.

    Pressure levels need to be controlled, accurately and carefully monitored in all cases, which is why sensors are so critical and vitally important in many different applications such as automotive, medical, industrial and building devices. These sensors can lead to personal safety, as well as helping with low cost reductions.

    432 產品顯示為 Pneumatic Pressure Sensors

    SAUTER REGULATION
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EMERSON – AVENTICS
    Compressed Air
    10 bar
    0bar
    G 1/4
    15bar
    17 → 30V dc
    IP65, IP67
    -20°C
    +80°C
    SAUTER REGULATION
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EMERSON – AVENTICS
    Air, Oil
    16 bar
    0.2bar
    G 1/4
    80bar
    12 → 125V dc
    IP65
    -20°C
    +80°C
    EMERSON – AVENTICS
    Air, Oil
    0 bar
    -0.9bar
    -
    80bar
    12 → 125V dc
    IP65
    -20°C
    +80°C
    EMERSON – AVENTICS
    Compressed Air
    12 bar
    0bar
    G 1/4
    16bar
    17 → 30V dc
    IP65, IP67
    -20°C
    +80°C
    EMERSON – AVENTICS
    Compressed Air
    10 bar
    0bar
    Push In 4 mm
    15bar
    17 → 30V dc
    IP65, IP67
    -20°C
    +80°C
    SAUTER REGULATION
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EMERSON – AVENTICS
    Compressed Air
    12 bar
    0bar
    G 1/4
    16bar
    17 → 30V dc
    IP65, IP67
    -20°C
    +80°C
    EMERSON – AVENTICS
    Air, Oil
    3 bar
    -0.9bar
    -
    80bar
    12 → 125V dc
    IP65
    -20°C
    +80°C
    EMERSON – AVENTICS
    Air, Oil
    16 bar
    0.2bar
    G 1/4
    80bar
    12 → 125V dc
    IP65
    -20°C
    +80°C
    EMERSON – AVENTICS
    Compressed Air
    10 bar
    0bar
    G 1/4
    15bar
    17 → 30V dc
    IP65, IP67
    -20°C
    +80°C
    每頁顯示的結果