Solar Power Regulators

Solar power regulators are used to prevent the battery bank connected to your solar panels from becoming overcharged.

How do solar panel regulators work?

Solar panel regulators monitor the flow of power between the solar panels and the connected battery. Some regulators may simply disconnect the flow of power when the battery is in danger of overcharging. Others monitor the flow and, when the battery voltage rises to the regulation point, they regulate the flow to hold the voltage at this point for a period of time. This is called the 'absorption' period, and generally allows the battery to become fully charged. The regulator then controls the charge to keep the battery at close to full charge, also known as the 'float' point.

Types of solar power regulators

Solar panel regulators come in different sizes depending on the amp rating of your solar panels. They usually have some kind of display to tell you which stage the regulator is in, which can be simple system of lights or a full LED display.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Solar Panel Voltage Maximum Power Rating for 12 V Panels Maximum Current Rating for 12 V Panels Maximum Power Rating for 24 V Panels Maximum Current Rating for 24 V Panels Dimensions Depth Length Width
RS庫存編號 860-2875
製造零件編號PR 1010
BrandSteca
HK$1,050.42
單位
12 V, 24 V 900W 10A 900W 10A 187 x 96 x 44mm 44mm 187mm 96mm
RS庫存編號 918-6437
製造零件編號4040
BrandSteca
HK$1,747.12
單位
12V - 40A - 40A 187 x 45 x 97mm 97mm 187mm 45mm
RS庫存編號 860-2887
製造零件編號PR 2020
BrandSteca
HK$1,442.93
單位
12 V, 24 V 900W 20A 900W 20A 187 x 96 x 44mm 44mm 187mm 96mm
RS庫存編號 860-2884
製造零件編號PR 1515
BrandSteca
HK$1,428.17
單位
12 V, 24 V 900W 15A 900W 15A 187 x 96 x 44mm 44mm 187mm 96mm
RS庫存編號 860-2881
製造零件編號PR3030
BrandSteca
HK$1,731.33
單位
12 V, 24 V 900W 30A 900W 30A 187 x 96 x 44mm 44mm 187mm 96mm