Cutting Discs
最近搜索

    Cutting Discs

    Abrasive discs help you to cut, grind, clean and smooth to achieve the required finish. We offer a high-quality range of cutting discs, grinding discs, flap discs and sanding discs all capable of fitting on benchtop grinders and handheld angle grinders. Brought to you through some of the leading brands such as 3M, Norton, Bosch and our very own RS PRO.

    What are Grinding Discs?

    Grinding Discs are great for all types of angle grinders for use on materials such as metals, plastic and stone. These discs primarily are used for removing material but can also be used for finishing and preparing both stone and metal surfaces. Grinding discs can come in various forms with Tungsten Carbide discs being great for use on rough concrete, tiles or brickwork. A more traditional general-purpose grain disc is great for everyday cleaning metals and masonry.

    What are Cutting Discs?

    Cutting Discs make it a lot quicker and easier to cut through hard materials with a high-quality cut. Cutting discs have a similar makeup to grinding discs with traditional abrasive grains held together with resin, but new diamond cutting discs offer superior cutting performance. Diamond cutting discs have great temperature resistance and extremely impact resistant to ensure continuous use.

    What are Flap Discs?

    Flap discs are made from layers of abrasive cloth consisting of abrasive material. The abrasive cloth is angled on a supporting plate and last up to 10 times longer than conventional fibre discs. For use on wood, metal, painted surfaces and masonry. As the material wears away it exposes a new, fresh face of abrasive therefore achieving much higher material removal. Flap discs are particularly effective for rust removal and general finishing.

    What are Sanding Discs?

    Sanding Discs can be used with power or hand sanding applications, and come in a multitude of options. Their various sizes to suit different tools or project applications makes allows flexibility when sanding either large areas or smaller detailed works. Sanding pads typically have a hook and loop backing for an easy change in and out on both hand pads and power sanders. Other pads may feature an adhesive backing for use with benchtop disk sanders or a locking system for more specific tools. The abrasive grit size of sanding discs is a standardised measure for the size of the grit.

    160 產品顯示為 Cutting Discs

    RS PRO
    230mm
    Cutting Disc
    1.8mm
    Aluminium Oxide
    22.23mm
    P120
    5
    Fine
    6600rpm
    General Purpose & Stainless Steel
    Stainless Steel, Steel
    -
    RS PRO
    115mm
    Cutting Disc
    1mm
    Aluminium Oxide
    22.23mm
    P60
    10
    Fine
    13300rpm
    General Purpose & Stainless Steel
    Stainless Steel, Steel
    -
    RS PRO
    230mm
    Cutting Disc
    3mm
    Aluminium Oxide
    22.23mm
    P120
    5
    Fine
    6600rpm
    metal cutting
    Stainless Steel, Steel
    -
    RS PRO
    230mm
    Cutting Disc
    3mm
    Aluminium Oxide
    22.23mm
    P120
    1
    Fine
    6600rpm
    metal cutting
    Stainless Steel, Steel
    -
    RS PRO
    22mm
    Cutting Disc
    -
    Aluminium Oxide
    -
    P60
    1
    -
    -
    -
    -
    -
    RS PRO
    115mm
    Cutting Disc
    3mm
    Aluminium Oxide
    22.23mm
    P80
    5
    Fine
    13200rpm
    metal cutting
    Stainless Steel, Steel
    -
    RS PRO
    178mm
    Cutting Disc
    1.6mm
    Aluminium Oxide
    22.23mm
    P80
    5
    Fine
    8600rpm
    metal cutting
    Stainless Steel, Steel
    -
    RS PRO
    75mm
    Cutting Disc
    1mm
    Aluminium Oxide
    22.23mm
    P120
    10
    Fine
    20400rpm
    metal cutting
    Stainless Steel, Steel
    -
    RS PRO
    125mm
    Cutting Disc
    3mm
    Aluminium Oxide
    22.23mm
    P120
    5
    Fine
    12200rpm
    metal cutting
    Stainless Steel, Steel
    -
    RS PRO
    125mm
    Cutting Disc
    1mm
    Aluminium Oxide
    22.23mm
    P120
    5
    Fine
    12200rpm
    General Purpose & Stainless Steel
    Stainless Steel, Steel
    -
    RS PRO
    22mm
    Cutting Disc
    0.6mm
    Silicon Carbide
    -
    P180
    36
    -
    -
    Cleaning, De-Burring, De-Rusting, Material Removing, Material Shaping
    -
    -
    RS PRO
    115mm
    Cutting Disc
    1mm
    Aluminium Oxide
    22.23mm
    P80
    5
    Fine
    13300rpm
    General Purpose & Stainless Steel
    Stainless Steel, Steel
    -
    Bosch
    125mm
    Cutting Disc
    1mm
    Aluminium Oxide
    -
    -
    50
    -
    80m/s
    -
    -
    X-Lock
    Norton
    100mm
    Cutting Disc
    2.5mm
    Aluminium Oxide
    -
    P80
    5
    -
    15000rpm
    -
    -
    Cutting Disc
    MTI
    125mm
    Cutting Disc
    1mm
    Diamond
    -
    P80
    1
    -
    -
    -
    -
    -
    DeWALT
    125mm
    Cutting Disc
    -
    Diamond
    -
    -
    1
    -
    -
    -
    -
    DT902
    Bosch
    115mm
    Cutting Disc
    1mm
    Carbide
    22.23mm
    -
    -
    -
    -
    -
    -
    X-Lock
    Bosch
    125mm
    Cutting Disc
    1.6mm
    Aluminium Oxide
    22.23mm
    -
    25
    -
    80m/s
    -
    Metal
    X-Lock
    Sidamo
    355mm
    Cutting Disc
    2.8mm
    Ceramic
    -
    P120
    1
    Fine
    4400rpm
    General Purpose & Stainless Steel
    -
    -
    Norton
    125mm
    Cutting Disc
    2.5mm
    Aluminium Oxide
    -
    P36
    5
    -
    12200rpm
    -
    -
    Cutting Disc
    每頁顯示的結果