最近搜索

    Shields For Arduino

    An Arduino shield is an additional piece of hardware that enables the expansion of an Arduinos functionality. As Arduino shields usually have the same form-factor or pin position as an Arduino development board shields can easily be plugged in or even stacked via the male headers or female headers. RS offer a wide range of high-quality shields for all of your prototyping and design needs. Choose from leading brands including Seeed Studio, STMicroelectronics, Cypress Semiconductor and of course Arduino.

    Types of Shield

    Arduino shields are easy-to-use and can come pre-assembled or as kits. There are many different types of add-on compatible shields available depending on what you want to achieve. Some of the most common Arduino shields are;

    Ethernet Shields

    Ethernet Shields allows you to connect your Arduino to the internet. Once the shield is plugged into the board, you can simply connect to your network. Versions include with PoE and without PoE.

    Proto Shields

    ProtoShields make it easy for prototyping, it enables the easy connection between a breadboard and the Arduino its self. Typically used at the design stage of an application.

    Motor Shields

    Motor shields make it easy for you to control the speed and direction motor. Motor Shields can be used to drive DC motors, stepper motors, relays and solenoids.

    Xbee Shields

    The Arduino Xbee shield allows multiple Arduino boards to communicate wirelessly over distances up to 100 feet (indoors) or 300 feet (outdoors) using the Maxstream Xbee Zigbee module.

    CAN-BUS Shields

    CAN-Bus Shields use the CAN MCP2515 controller and the MCP2551 transceiver. This module can be simply plugged into an Arduino board to allow it to communicate via the CAN bus or ODB-II. The CAN bus is an industrial bus commonly used because it allows long-distance communication without compromising on communication speed and its reliability.

    1 / 1
    0 産品
    已選擇條件 (1)
    Brand移除
    Sensirion
    移除所有

    4D Systems (1)

    ADAFRUIT INDUSTRIES (2)

    Arduino (27)

    Industrial Shields (2)

    Infineon (12)

    Lapis (1)

    LPRS (1)

    MikroElektronika (1)

    NEWHAVEN DISPLAY INTERNATIONAL (3)

    Parallax Inc (1)

    RF Solutions (1)

    RFDuino (1)

    ROHM (1)

    Seeed Studio (8)

    SparqEE (1)

    TE Connectivity (1)

    Wurth Elektronik (1)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    0 産品
    單價
    Brand
    Product Name
    Kit Classification
    Processor Part Number
    Revision
    For Use With
    產品詳述
    單價
    Brand
    Product Name
    Kit Classification
    Processor Part Number
    Revision
    For Use With

    没有符合您条件的过滤结果,请重新选择.

    每頁顯示的結果