Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 215 項產品
Results per page
Description Price Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application Number of Poles Length
RS庫存編號 394-9065
BrandRS PRO
HK$59.04
單位
12 V dc 900mW 4PDT 160 Ω Plug In 5A 2kV ac Through Hole - 250V ac 125V dc - 4 28mm
RS庫存編號 348-756
BrandRS PRO
HK$64.81
單位
12 V dc 1.2W DPDT 120 Ω Plug In 10A 1.5kV ac Through Hole - 240V 30V - 2 35mm
RS庫存編號 348-762
BrandRS PRO
HK$82.91
單位
230 V ac 2W DPDT 8.2 kΩ Plug In 10A 1.5kV ac Through Hole - 240V 30V - 2 35mm
RS庫存編號 476-618
BrandRS PRO
HK$14.42
單位
24 V dc 360mW SPDT 1.6 kΩ PCB Mount 10A 2kV ac Through Hole - 277V ac 30V dc - 1 19mm
RS庫存編號 349-282
BrandRS PRO
HK$98.18
單位
115 V ac 2.75W 3PDT 2 kΩ Plug In 10A 1.5kV ac Through Hole - 240V ac 30V dc - 3 35mm
RS庫存編號 348-813
BrandRS PRO
HK$100.29
單位
230 V ac 2.75W 3PDT 8.2 kΩ Plug In 10A 1.5kV ac Through Hole - 240V ac 30V dc - 3 35mm
RS庫存編號 394-9116
BrandRS PRO
HK$51.45
單位
240 V ac 1.1W 4PDT 18.79 kΩ Plug In 5A 2kV ac Through Hole - 250V ac 125V dc - 4 28mm
RS庫存編號 450-0289
BrandRS PRO
HK$56.49
單位
24 V ac 1.2W SPDT 180 Ω PCB Mount 15A 1.5kV ac PCB Pin - 240V ac 28V dc - 1 27mm
RS庫存編號 394-9087
BrandRS PRO
HK$70.25
單位
24 V dc 900mW 4PDT 636 Ω Plug In 5A 2kV ac Through Hole - 250V ac 125V dc - 4 28mm
RS庫存編號 476-583
BrandRS PRO
HK$14.30
單位
12 V dc 360mW SPDT 400 Ω PCB Mount 10A 2kV ac Through Hole - 277V ac 30V dc - 1 19mm
RS庫存編號 121-7822
BrandRS PRO
HK$118.01
單位
24 V ac 300W 4PDT - Plug In 10A 2kV ac Plug In - 250V ac 30V dc - 4 41.5mm
RS庫存編號 800-4530
BrandRS PRO
HK$23.77
單位
5 V dc 900mW SPNO 27.8 Ω PCB Mount 25A 4.5kV ac Through Hole - 250V ac - - 1 30.5mm
RS庫存編號 476-753
BrandRS PRO
HK$33.14
單位
12 V dc 400mW DPDT 360 Ω PCB Mount 8A 5kV ac Through Hole - 440V ac 300V dc - 2 29mm
RS庫存編號 800-4435
BrandRS PRO
HK$15.46
單位
6 V dc 400mW SPDT 90 Ω PCB Mount 16A 5kV ac Through Hole - 440V ac 300V dc - 1 29mm
RS庫存編號 476-781
BrandRS PRO
HK$28.66
單位
6 V dc 400mW DPDT 90 Ω PCB Mount 8A 5kV ac Through Hole - 440V ac 300V dc - 2 29mm
RS庫存編號 819-8994
BrandRS PRO
HK$246.16
單位
24 V dc - 4PDT - PCB Mount 2A - PCB Pin - 250V 220V - 4 20.32mm
RS庫存編號 476-551
BrandRS PRO
HK$27.98
單位
24 V dc 900mW SPNO 640 Ω PCB Mount 25A 4.5kV ac Through Hole - 250V ac - - 1 30.5mm
RS庫存編號 476-797
BrandRS PRO
HK$33.43
單位
6 V dc 400mW SPDT 90 Ω PCB Mount 16A 5kV ac Through Hole - 440V ac 300V dc - 1 29mm
RS庫存編號 476-624
BrandRS PRO
HK$32.48
單位
6 V dc 170mW SPDT 212 Ω PCB Mount 6A 4kV ac Through Hole - 400V ac 125V dc - 1 28mm
RS庫存編號 613-3819
BrandRS PRO
HK$122.09
單位
24 V dc 1.5W 4PDT 388 Ω Plug In 12A 2.2kV ac PCB Pin - 240V ac 28V dc - 4 40.8mm