Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 532 項產品
Results per page
Description Price Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application Number of Poles Length
RS庫存編號 528-4017
製造零件編號SF2D24
BrandPanasonic
HK$226.40
單位
24 V dc 500mW DPDT 1.152 kΩ PCB Mount 6A 2.5kV rms Through Hole - 440V ac 30V dc - - 53.3mm
RS庫存編號 173-8189
製造零件編號JW2SN12
BrandPanasonic
HK$29.987
個 (以毎盒:100)
單位
12 V dc - DPDT 270Ω PCB Mount 5A - Through Hole - - - - - 28.6mm
RS庫存編號 173-9229
製造零件編號JTN1AS-PA-F-DC12V
BrandPanasonic
HK$27.13
個 (以毎盒:50)
單位
12 V dc 800mW SPNO 180Ω PCB Mount 30A 2.5kV rms Through Hole - 277V - - - 26.9mm
RS庫存編號 811-3189
製造零件編號JTN1AS-PA-F-DC12V
BrandPanasonic
HK$36.20
單位
12 V dc 800mW SPNO 180 Ω PCB Mount 30A 2.5kV rms Through Hole - 277V - - - 26.9mm
RS庫存編號 178-2129
製造零件編號JW2SN12
BrandPanasonic
HK$37.09
單位
12 V dc - DPDT 270 Ω PCB Mount 5A - Through Hole JW - - - - 28.6mm
RS庫存編號 173-9076
製造零件編號JTN1ASPAF24
BrandPanasonic
HK$34.324
個 (以毎盒:50)
單位
24 V dc 800mW SPNO 720 PCB Mount 30A 2.5kV rms Through Hole - 277V ac - - - 26.9mm
RS庫存編號 699-6948
製造零件編號JTN1ASPAF24
BrandPanasonic
HK$37.75
單位
24 V dc 800mW SPNO 720 Ω PCB Mount 30A 2.5kV rms Through Hole - 277V ac - - - 26.9mm
RS庫存編號 811-3195
製造零件編號CB1-M-24V
BrandPanasonic
HK$52.64
單位
24 V dc 1.8W SPDT 320Ω PCB Mount 20A 500V rms Quick Connect - - 14V - - 26mm
RS庫存編號 173-9230
製造零件編號CB1-M-24V
BrandPanasonic
HK$41.66
個 (以毎盒:50)
單位
24 V dc 1.8W SPDT 320 PCB Mount 40A 500V rms Quick Connect - - 14V - - 26mm
RS庫存編號 178-2084
製造零件編號JW1FSN12
BrandPanasonic
HK$30.47
單位
12 V dc - SPDT 270 Ω PCB Mount 10A - Through Hole JW - - - - 28.6mm
RS庫存編號 173-8186
製造零件編號JW1FSN12
BrandPanasonic
HK$18.693
個 (以毎盒:100)
單位
12 V dc - SPDT 270Ω PCB Mount 10A - Through Hole - - - - - 28.6mm
RS庫存編號 173-8957
製造零件編號LKP1AF12
BrandPanasonic
HK$14.838
個 (以毎盒:100)
單位
12 V dc 530mW SPNO 272 PCB Mount 5A 4kV rms Through Hole - 277V ac 30V dc - - 24mm
RS庫存編號 699-6146
製造零件編號LKP1AF12
BrandPanasonic
HK$18.43
單位
12 V dc 530mW SPNO 272 Ω PCB Mount 5A 4kV rms Through Hole - 277V ac 30V dc - - 24mm
RS庫存編號 811-3090
製造零件編號CB1AH-P-12V
BrandPanasonic
HK$58.27
單位
12 V dc 1.4W SPST 103 Ω PCB Mount 70A 500V rms Through Hole - - 14V - - 26mm
RS庫存編號 815-4880
製造零件編號TX2-5V
BrandPanasonic
HK$31.47
單位
5 V dc 140mW DPDT 178 Ω PCB Mount 2A 2kV rms PCB Pin - - 220V - - 15mm
RS庫存編號 173-9218
製造零件編號CB1AH-P-12V
BrandPanasonic
HK$52.50
個 (以毎盒:50)
單位
12 V dc 1.4W SPST 103 PCB Mount 70A 500V rms Through Hole - - 14V - - 26mm
RS庫存編號 815-5111
製造零件編號JS1-24V-F
BrandPanasonic
HK$16.04
單位
24 V dc 360mW SPDT 1.6 kΩ PCB Mount 5A 1.5kV rms PCB Pin - 250V 100V - - 22mm
RS庫存編號 699-5503
製造零件編號AEV19024
BrandPanasonic
HK$4,469.52
單位
24 V dc 3.8W SPNO - Flange Mount 300A 2.5kV rms Screw - - 400V dc - - 111mm
RS庫存編號 815-5038
製造零件編號ALZ12F12
BrandPanasonic
HK$25.03
單位
12 V dc 400mW SPDT 360 Ω PCB Mount 100mA 5kV rms PCB Pin - 440V 5V - - 28.8mm
RS庫存編號 173-9225
製造零件編號JW2ASN-DC24V
BrandPanasonic
HK$27.149
個 (以毎盒:100)
單位
24 V dc 530mW DPNO 1.1 kΩ PCB Mount 5A 5kV rms - - 250V 30V - - 28.6mm