Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 16,共 16 項產品
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS庫存編號 885-1427
製造零件編號TLP175A(V4,E(T
BrandToshiba
HK$6.687
/個 (每包:10個)
單位
- - - Surface Mount - - - - 48 V - SPNO PCB Pin MOSFET SO6
RS庫存編號 756-3422
製造零件編號TLP202A(F)
BrandToshiba
HK$33.07
單位
- - - Surface Mount - - - - - - - - MOSFET -
RS庫存編號 885-1443
製造零件編號TLP3554(F)
BrandToshiba
HK$42.135
/個 (每包:2個)
單位
- - - Surface Mount - - - - 32 V - SPNO PCB Pin MOSFET DIP
RS庫存編號 885-1455
製造零件編號TLP3556(F)
BrandToshiba
HK$43.125
/個 (每包:2個)
單位
- - - Surface Mount - - - - 80 V - SPNO PCB Pin MOSFET DIP
RS庫存編號 885-1449
製造零件編號TLP3553(F)
BrandToshiba
HK$43.125
/個 (每包:2個)
單位
- - - Surface Mount - - - - 16 V - SPNO PCB Pin MOSFET DIP
RS庫存編號 885-1446
製造零件編號TLP3546(F)
BrandToshiba
HK$36.655
/個 (每包:2個)
單位
- - - Surface Mount - - - - 80 V - SPNO PCB Pin MOSFET DIP
RS庫存編號 207-591
製造零件編號TLP222G-2(F)
BrandToshiba
HK$19.404
/個 (每包:5個)
單位
- - - PCB Mount TLP222G - - - - - - - MOSFET -
RS庫存編號 756-3589
製造零件編號TLP592A(F)
BrandToshiba
HK$11.414
/個 (每包:5個)
單位
- - - PCB Mount - - - - - - - - MOSFET -
RS庫存編號 885-1421
製造零件編號TLP221AF(F)
BrandToshiba
HK$21.99
/個 (每包:2個)
單位
- - - Surface Mount - - - - 32 V - SPNO PCB Pin MOSFET DIP
RS庫存編號 756-3791
製造零件編號TLP797J(F)
BrandToshiba
HK$25.86
單位
- - - PCB Mount - - - - - - - - MOSFET -
RS庫存編號 885-1437
製造零件編號TLP3545(F)
BrandToshiba
HK$36.655
/個 (每包:2個)
單位
- - - Surface Mount - - - - 48 V - SPNO PCB Pin MOSFET DIP
RS庫存編號 885-1430
製造零件編號TLP3543(F)
BrandToshiba
HK$36.655
/個 (每包:2個)
單位
- - - Surface Mount - - - - 16 V - SPNO PCB Pin MOSFET DIP
RS庫存編號 756-3583
製造零件編號TLP597A(F)
BrandToshiba
HK$13.744
/個 (每包:5個)
單位
- - - PCB Mount - - - - - - - - MOSFET -
RS庫存編號 799-5223
製造零件編號TLP171A(F(O
BrandToshiba
HK$12.41
/個 (每包:2個)
單位
- - - - - - - - - - - - - -
RS庫存編號 885-1452
製造零件編號TLP3555(F)
BrandToshiba
HK$43.125
/個 (每包:2個)
單位
- - - Surface Mount - - - - 48 V - SPNO PCB Pin MOSFET DIP
RS庫存編號 896-2458
製造零件編號TLP171A(F(O
BrandToshiba
HK$15.265
/個 (每包:2個)
單位
- - - - - - - - - - - - - -