Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 154 項產品
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS庫存編號 814-8135
製造零件編號70S2-04-C-03-V
HK$214.79
單位
75 mA 3 A - PCB Mount - 24 V ac 280 V ac 3 V dc 30 V dc Zero Crossing SPNO PCB Pin Triac -
RS庫存編號 922-2079
製造零件編號SSP3A250BDRT
HK$1,491.25
單位
0.1 A 50 A - Panel Mount - 48 V ac 530 V ac 4 V dc 32 V dc Zero Cross 3P-NO Screw SCR -
RS庫存編號 922-1899
製造零件編號SSM1A112BDR
HK$356.62
單位
0.00015 A 12 A - DIN Rail - 24 V ac 280 V ac 4 V dc 32 V dc Random SPNO Screw SCR -
RS庫存編號 922-1849
製造零件編號SSL1D03ND
HK$248.15
單位
0.001 A 3.5 A - PCB Mount - 1 V dc 24 V dc 38 V dc 72 V dc DC SPNO PCB Pin MOSFET -
RS庫存編號 922-2060
製造零件編號SSP3A250BDR
HK$1,786.98
單位
0.1 A 50 A - Panel Mount - 48 V ac 530 V ac 4 V dc 32 V dc Zero Cross 3P-NO Screw SCR -
RS庫存編號 825-7305
製造零件編號SSR210DIN-AC22
HK$518.47
單位
- 10 A - DIN Rail - 24 V ac 280 V ac 90 V ac 280 V ac Zero Crossing SPNO Screw SCR -
RS庫存編號 922-1852
製造零件編號SSL1D101JD
HK$70.86
單位
0.001 A 0.1 A - PCB Mount - 1 V dc 48 V dc 3 V dc 12 V dc DC SPNO PCB Pin MOSFET -
RS庫存編號 922-1855
製造零件編號SSL1D101ND
HK$140.33
單位
0.001 A 0.1 A - PCB Mount - 1 V dc 48 V dc 38 V dc 72 V dc DC SPNO PCB Pin MOSFET -
RS庫存編號 904-5658
製造零件編號SSP1A125BDS
HK$431.52
單位
0.15 A 25 A - Panel Mount - 24 V ac 300 V ac 3 V dc 32 V dc Zero Voltage SPNO Screw SCR -
RS庫存編號 904-5762
製造零件編號SSP1D425BD
HK$371.20
單位
0 A 25 A - Panel Mount - 1 V dc 150 V dc 3.5 V dc 32 V dc DC SPNO Screw MOSFET -
RS庫存編號 203-5237
製造零件編號SSL1D101BDPV
HK$172.21
單位
0.001 A 0.1 A Harmony Relay Screw Fitting SSL 1 V dc 48 V dc - - DC switching SPNO - Transistor -
RS庫存編號 203-5235
製造零件編號SSL1A12BDRPV
HK$195.00
單位
0.07 A 2 A Harmony Relay Screw Fitting SSL 16 V dc 30 V dc - - Random voltage switching SPNO - SCR -
RS庫存編號 922-2013
製造零件編號SSP3A225BD
HK$1,742.80
單位
0.1 A 25 A - Panel Mount - 48 V ac 530 V ac 4 V dc 32 V dc AC 3P-NO Screw SCR -
RS庫存編號 814-8131
製造零件編號70S2-04-B-03-V
HK$174.13
單位
75 mA 3 A - PCB Mount - 24 V ac 140 V ac 3 V dc 30 V dc Zero Crossing SPNO PCB Pin Triac -
RS庫存編號 922-2026
製造零件編號SSP3A225F7R
HK$1,568.63
單位
0.1 A 25 A - Panel Mount - 48 V ac 530 V ac 90 V ac 140 V ac Zero Cross 3P-NO Screw SCR -
全新
RS庫存編號 212-4777
製造零件編號SSM1A455BD
HK$945.71
單位
0.15 A 55 A Harmony Relay DIN Rail SSM1 - - - - Zero voltage switching SPNO - SCR output -
RS庫存編號 922-2082
製造零件編號SSP3A250F7T
HK$1,924.73
單位
0.1 A 50 A - Panel Mount - 48 V ac 530 V ac 90 V ac 140 V ac AC 3P-NO Screw SCR -
RS庫存編號 904-5765
製造零件編號SSP1D412BD
HK$279.21
單位
0 A 12 A - Panel Mount - 1 V dc 150 V dc 3.5 V dc 32 V dc DC SPNO Screw MOSFET -
RS庫存編號 904-5645
製造零件編號SSP1A110M7T
HK$249.27
單位
0.15 A 10 A - Panel Mount - 24 V ac 300 V ac 90 V ac 280 V ac Zero Voltage SPNO Screw SCR -
RS庫存編號 922-1815
製造零件編號SSL1A12BD
HK$183.98
單位
0.07 A 2 A - PCB Mount - 24 V ac 280 V ac 15 V dc 30 V dc AC SPNO PCB Pin SCR -