Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 40 項產品
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS庫存編號 906-1079
製造零件編號CPC1706Y
BrandIXYS
HK$25.60
個 (以毎袋:5)
單位
- ±4 A dc - PCB Mount - - - - - DC SPNO PCB Pin MOSFET SIP
RS庫存編號 906-1082
製造零件編號CPC1918J
BrandIXYS
HK$123.10
單位
- 15 A rms/A dc - PCB Mount - - - - - DC SPNO PCB Pin MOSFET ISO Plus-264
RS庫存編號 906-1067
製造零件編號CPC1560GS
BrandIXYS
HK$19.63
個 (以毎袋:5)
單位
- 0.3 A - Surface Mount - - 10 V - - AC/DC SPNO PCB Pin MOSFET -
RS庫存編號 906-1029
製造零件編號CPC1020N
BrandIXYS
HK$21.34
個 (以毎袋:5)
單位
- 1.2 A dc - Surface Mount - - - - - DC SPNO PCB Pin MOSFET SOP
RS庫存編號 906-1026
製造零件編號CPC1019N
BrandIXYS
HK$25.568
個 (以毎袋:5)
單位
- 1 A, 750 mA dc - Surface Mount - - - - - AC/DC SPNO PCB Pin MOSFET SOP
RS庫存編號 906-1091
製造零件編號CPC1966Y
BrandIXYS
HK$52.30
單位
0.1 A rms 3 A rms - PCB Mount - 20 V ac 240 V ac 0.9 V 1.4 V Zero Crossing SPNO PCB Pin SCR SIP
RS庫存編號 906-1017
製造零件編號CPC1017N
BrandIXYS
HK$5.966
個 (以毎袋:5)
單位
- 100 mA rms/mA dc - Surface Mount - - - - - DC SPNO PCB Pin MOSFET SOP
RS庫存編號 906-1076
製造零件編號CPC1563GS
BrandIXYS
HK$25.006
個 (以毎袋:5)
單位
- ±120 mA rms/mA dc, 250 mA dc - Surface Mount - - 600 V - - AC/DC SPNO PCB Pin MOSFET Small - 6 Pin
RS庫存編號 906-1136
製造零件編號LCA701S
BrandIXYS
HK$37.30
單位
- 1.5 A rms/A dc, 2.5 A dc - Surface Mount - - - - - AC/DC SPNO PCB Pin MOSFET Small - 6 Pin
RS庫存編號 906-1158
製造零件編號PLA171P
BrandIXYS
HK$26.20
單位
- 100 mA rms/mA dc - Surface Mount - - 800 V - - DC SPNO PCB Pin MOSFET Flat
RS庫存編號 906-1152
製造零件編號PLB190S
BrandIXYS
HK$46.15
單位
- 130 mA rms/mA dc - Surface Mount - - - - - DC SP-NC PCB Pin Relay Small - 6 Pin
RS庫存編號 906-1105
製造零件編號CPC1979J
BrandIXYS
HK$92.35
單位
- 14.5 A rms/A dc - PCB Mount - - - - - DC SPNO PCB Pin MOSFET ISO Plus-264
RS庫存編號 906-1089
製造零件編號CPC1963GS
BrandIXYS
HK$28.28
單位
0.005 A rms 0.5 A rms - Surface Mount - - - 20 V rms 260 V rms AC SP-NC PCB Pin Power Switch -
RS庫存編號 906-1120
製造零件編號LCA127LS
BrandIXYS
HK$31.35
單位
- 170 mA rms/mA dc, 250 mA dc - Surface Mount - - - - - AC/DC SPNO PCB Pin MOSFET Small - 6 Pin
RS庫存編號 906-1146
製造零件編號LCB710S
BrandIXYS
HK$67.65
單位
- 1 A rms/A dc, 2 A dc - Surface Mount - - - - - AC/DC SP-NC PCB Pin MOSFET Small - 6 Pin
RS庫存編號 906-1073
製造零件編號CPC1907B
BrandIXYS
HK$73.48
單位
- ±6 A dc - Surface Mount - - - - - DC SPNO PCB Pin MOSFET SOIC
RS庫存編號 906-1035
製造零件編號CPC1114N
BrandIXYS
HK$11.44
個 (以毎袋:5)
單位
- 400 mA rms/mA dc - Surface Mount - - - - - DC SP-NC PCB Pin MOSFET SOP
RS庫存編號 906-1063
製造零件編號CPC1540GS
BrandIXYS
HK$20.322
個 (以毎袋:5)
單位
- 120 mA rms/mA dc, 250 mA dc - Surface Mount - - 350 V - - AC/DC SPNO PCB Pin MOSFET Small - 6 Pin
RS庫存編號 906-1127
製造零件編號LCA110LS
BrandIXYS
HK$19.198
個 (以毎袋:5)
單位
- 120 mA rms/mA dc, 200 mA dc - Surface Mount - - - - - AC/DC SPNO PCB Pin MOSFET Small - 6 Pin
RS庫存編號 906-1051
製造零件編號CPC1394GR
BrandIXYS
HK$15.79
個 (以毎袋:5)
單位
- 120 mA rms/mA dc - Surface Mount - - - - - DC SPNO PCB Pin MOSFET Small - 4 Pin