Comparators ADC | Quad | Dual Differential | RS
最近搜索

    Comparators

    A Comparator is a circuit that accepts two voltages or currents and then switches the output showing which of the two is bigger. Comparators are found in components such as analogue to digital converters (ADCs). Comparators are like operational amplifiers except a comparator is designed specifically to operate with positive feedback and output saturated at one power rail or the other.

    How a Comparator works

    A comparator samples two input pins and turns on the output when identifying either a difference or similarity. An example is when you have a minus voltage on the inverting Pin and a plus non-inverting. When the voltage on the non-inverting equals the inverting voltage the Pin turns on. Normally the output Pin is open and switches to ground when the comparator is activated.

    Why use a Comparator?

    The primary use of a comparator is converting analogue to digital (ADC). Two supply voltages are applied and the difference determines a high or low digital signal.

    Types of Comparator

    • Current sense
    • Differential / Dual differential
    • Dual / Dual CMOS
    • Dual voltage / General voltage
    • General-purpose
    • Ground sense
    • High speed / high-speed CMOS
    • Low current CMOS
    • Low power / low voltage / low-power CMOS
    • Micropower
    • Nano power
    • Precision
    • Push/pull output
    • Quad differential
    • Rail to rail
    • Voltage
    • Window

    Mounting Types

    Comparators can be found in both surface mount and through-hole mounting configurations to enable use in a wide variety of applications.

    Comparator power supply types

    Available in both single and dual power supply configurations, a comparator can easily be implemented into a robust solution.

    Various package types, pins, sizes, channels per chip, PSRR (power supply rejection ratio), CMRR (common-mode rejection ratio) are all available.

    837 產品顯示為 Comparators

    HK$10.60
    Texas Instruments
    High Speed
    Surface Mount
    SOIC
    Dual, Single
    Open Collector
    2
    0.08µs
    14
    9 → 28 V
    8.64 x 3.91 x 1.45mm
    8.64mm
    3.91mm
    1.45mm
    -
    HK$11.10
    Texas Instruments
    General Purpose
    Surface Mount
    SOIC
    Dual, Single
    Open Collector
    1
    0.2µs
    8
    9 → 28 V
    4.9 x 3.9 x 1.45mm
    4.9mm
    3.9mm
    1.45mm
    -
    HK$195.70
    Texas Instruments
    Differential
    Through Hole
    CDIP
    Dual, Single
    Open Collector, Open Drain
    4
    1.3µs
    14
    2 → 36 V
    19.94 x 7.62 x 3.56mm
    19.94mm
    7.62mm
    3.56mm
    -
    • RS庫存編號 545-8173
    • 製造零件編號 TLV3501AID
    个(每托盘 5 )
    HK$25.00
    Texas Instruments
    High Speed
    Surface Mount
    SOIC
    Single
    Push-Pull
    1
    -
    8
    3 V, 5 V
    4.9 x 3.91 x 1.58mm
    4.9mm
    3.91mm
    1.58mm
    70dB
    个(每托盘 10 )
    HK$5.43
    STMicroelectronics
    High Speed
    Surface Mount
    SOIC
    Single
    TTL
    2
    80ns
    14
    5 → ±15 V
    8.75 x 4 x 1.65mm
    8.75mm
    4mm
    1.65mm
    -
    毎管:25 个
    HK$6.848
    Texas Instruments
    General Purpose
    Through Hole
    MDIP
    Dual, Single
    Open Collector
    4
    1.3µs
    14
    3 to 28 V
    19.05 x 6.35 x 3.3mm
    19.05mm
    6.35mm
    3.3mm
    -
    个(每带 2500 )
    HK$4.418
    STMicroelectronics
    High Speed
    Surface Mount
    SOIC
    Single
    TTL
    2
    80ns
    14
    5 → ±15 V
    8.75 x 4 x 1.65mm
    8.75mm
    4mm
    1.65mm
    -
    个 (以每卷裝提供)
    HK$4.283
    STMicroelectronics
    General Purpose
    Surface Mount
    SOIC
    Dual, Single
    Open Collector
    4
    1.3µs
    14
    3 → 28 V
    8.75 x 4 x 1.65mm
    8.75mm
    4mm
    1.65mm
    -
    个(每托盘 25 )
    HK$1.824
    STMicroelectronics
    Low Power
    Surface Mount
    SOIC
    Dual, Single
    CMOS, DTL, ECL, MOS, TTL
    2
    1.3µs
    8
    2 → 36 V
    5 x 4 x 1.5mm
    5mm
    4mm
    1.5mm
    -
    个 (以每卷裝提供)
    HK$2.328
    onsemi
    General Purpose
    Surface Mount
    SOIC
    Dual, Single
    Open Collector
    2
    1.3µs
    8
    3 → 28 V
    5 x 4 x 1.5mm
    5mm
    4mm
    1.5mm
    -
    • RS庫存編號 534-4793P
    • 製造零件編號 LMV762MM/NOPB
    个 (以每卷裝提供)
    HK$21.32
    Texas Instruments
    Low Power
    Surface Mount
    MSOP
    Single
    Push-Pull
    2
    -
    8
    3 V
    3 x 3 x 0.86mm
    3mm
    3mm
    0.86mm
    100dB
    • RS庫存編號 534-2999P
    • 製造零件編號 LM392N/NOPB
    个 (以每管裝提供)
    HK$11.50
    Texas Instruments
    Low Power
    Through Hole
    MDIP
    -
    -
    -
    -
    8
    -
    9.27 x 6.35 x 3.3mm
    9.27mm
    6.35mm
    3.3mm
    -
    • RS庫存編號 145-5313
    • 製造零件編號 KA2803B
    毎管:50 个
    HK$6.912
    onsemi
    General Purpose
    Through Hole
    PDIP
    -
    -
    -
    -
    8
    -
    10.15 x 6.35 x 3.3mm
    10.15mm
    6.35mm
    3.3mm
    -
    个(每托盘 5 )
    HK$13.98
    STMicroelectronics
    High Speed
    Surface Mount
    MSOP
    Single
    Push-Pull
    2
    0.009µs
    8
    1.8 → 5 V
    3.2 x 3.1 x 0.95mm
    3.2mm
    3.1mm
    0.95mm
    67dB
    • RS庫存編號 219-4605
    • 製造零件編號 NCX2200GW,125
    个(每带 3000 )
    HK$2.139
    NXP
    Low Voltage
    -
    SOT353
    Dual
    Rail to Rail
    1
    -
    5
    5.5 V
    -
    -
    -
    -
    -
    毎管:40 个
    HK$4.045
    Texas Instruments
    General Purpose
    Through Hole
    MDIP
    Dual, Single
    Open Collector
    2
    1.3µs
    8
    3 to 28 V
    9.27 x 6.35 x 3.3mm
    9.27mm
    6.35mm
    3.3mm
    -
    个(每托盘 25 )
    HK$4.588
    Texas Instruments
    Voltage
    Through Hole
    PDIP
    Single
    DTL, RTL, TTL
    -
    200ns
    8
    36 V
    -
    -
    -
    -
    -
    个(每托盘 25 )
    HK$1.76
    Texas Instruments
    Quad Differential
    Through Hole
    PDIP
    Dual, Single
    CMOS, MOS, TTL
    4
    1.3µs
    14
    2 → 30 V
    -
    -
    -
    -
    -
    个(每带 2500 )
    HK$0.677
    Texas Instruments
    -
    Surface Mount
    SOIC
    Dual, Single
    CMOS, MOS, TTL
    4
    -
    14
    2 → 36 V
    -
    -
    -
    -
    -
    个(每托盘 20 )
    HK$15.36
    STMicroelectronics
    General Purpose
    Surface Mount
    SOIC
    Dual, Single
    CMOS, DL, ECL, MOS, TTL
    4
    1.3µs
    14
    2 → 36 V
    8.75 x 4 x 1.65mm
    8.75mm
    4mm
    1.65mm
    -
    每頁顯示的結果