Isolation Amplifier | Single Ended | Iso Amp | RS
最近搜索

    Isolation Amplifiers

    Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground.

    How to select a correct isolation amplifier?

    There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs:

    • Single-ended, floating common - an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical).

    • Differential, floating common - an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).

    What is typical application of isolation amplifiers?

    Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.

    124 產品顯示為 Isolation Amplifiers

    • RS庫存編號 825-3164
    • 製造零件編號 AMC1200SDUBR
    个(每托盘 2 )
    HK$28.80
    Texas Instruments
    Single
    -
    5 V
    108dB
    -
    1
    8dB
    Surface Mount
    SOP
    8
    9.55 x 6.67 x 3.35mm
    3.35mm
    6.67mm
    9.55mm
    HK$49.40
    Broadcom
    Single
    -
    3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V
    -
    -
    -
    -
    Surface Mount
    SOIC
    16
    10.31 x 7.49 x 3.5mm
    3.5mm
    7.49mm
    10.31mm
    个(每托盘 5 )
    HK$7.80
    Nisshinbo Micro Devices
    Single
    -
    4.5 → 9 V
    -
    No
    1
    -
    -
    SOT23-5
    5
    -
    -
    -
    -
    • RS庫存編號 288-777
    • 製造零件編號 ISO122U
    HK$305.30
    Texas Instruments
    Dual
    ±12 V, ±15 V, ±5 V, ±9 V
    -
    -
    -
    1
    0dB
    Surface Mount
    SOIC
    28
    2.3 x 17.9 x 7.5mm
    2.3mm
    7.5mm
    17.9mm
    • RS庫存編號 922-6513
    • 製造零件編號 ACPL-C87BT-000E
    毎管:80 个
    HK$64.349
    Broadcom
    Single
    -
    3 → 5.5 V
    -
    -
    1
    1.005V/V
    Surface Mount
    SOIC
    8
    5.85 x 6.807 x 3.18mm
    3.18mm
    6.807mm
    5.85mm
    • RS庫存編號 795-1453
    • 製造零件編號 Si8261ACA-C-IS
    个(每托盘 10 )
    HK$17.22
    Skyworks Solutions Inc
    Single
    -
    5 → 30 V
    -
    Rail to Rail Output
    1
    -
    Surface Mount
    SOIC
    8
    5 x 4 x 1.55mm
    1.55mm
    5mm
    5mm
    • RS庫存編號 734-4981P
    • 製造零件編號 ACPL-790A-000E
    个 (以每管裝提供)
    HK$56.80
    Broadcom
    Single
    -
    3 → 5.5 V
    -
    -
    1
    8.28V/V
    Through Hole
    PDIP
    8
    9.8 x 6.35 x 3.56mm
    3.56mm
    6.35mm
    9.8mm
    • RS庫存編號 768-7893P
    • 製造零件編號 ACPL-C870-000E
    个 (以每管裝提供)
    HK$47.90
    Broadcom
    Single
    -
    4.5 → 5.5 V
    -78dB
    -
    1
    1.03V/V
    Surface Mount
    SSOP
    8
    5.85 x 6.807 x 3.18mm
    3.18mm
    6.807mm
    5.85mm
    • RS庫存編號 817-5786P
    • 製造零件編號 AMC1100DUB
    个 (以每管裝提供)
    HK$35.20
    Texas Instruments
    Dual
    5V
    -
    108dB
    -
    1
    -
    Surface Mount
    SOP
    8
    9.55 x 6.67 x 3.35mm
    3.35mm
    6.67mm
    9.55mm
    • RS庫存編號 450-862P
    • 製造零件編號 HCPL-788J-000E
    个 (以每管裝提供)
    HK$69.90
    Broadcom
    Dual
    5V
    -
    140dB
    -
    1
    -
    Surface Mount
    SOIC
    16
    3.51 x 10.31 x 7.49mm
    3.51mm
    7.49mm
    10.31mm
    个 (以每管裝提供)
    HK$100.70
    Broadcom
    Single
    -
    3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V
    -
    -
    -
    8.26V/V
    Surface Mount
    SOIC
    8
    13.6 x 6.24 x 3.4mm
    3.4mm
    6.24mm
    13.6mm
    • RS庫存編號 450-907P
    • 製造零件編號 HCPL-7840-300E
    个 (以每管裝提供)
    HK$56.80
    Broadcom
    Single
    -
    5 V
    76.1dB
    -
    1
    18.49dB
    Surface Mount
    PDIP SMD
    8
    3.56 x 9.8 x 6.35mm
    3.56mm
    6.35mm
    9.8mm
    • RS庫存編號 734-4931P
    • 製造零件編號 ACPL-C790-000E
    个 (以每管裝提供)
    HK$53.10
    Broadcom
    Single
    -
    3 → 5.5 V
    -
    -
    1
    8.44V/V
    Surface Mount
    SOIC
    8
    5.85 x 6.807 x 3.18mm
    3.18mm
    6.807mm
    5.85mm
    • RS庫存編號 197-7180P
    • 製造零件編號 ISO122P
    个 (以每管裝提供)
    HK$284.40
    Texas Instruments
    Single
    ±15V
    -
    140dB
    -
    -
    -
    -
    PDIP
    8
    -
    -
    -
    -
    • RS庫存編號 803-0747P
    • 製造零件編號 ACPL-782T-300E
    个 (以每管裝提供)
    HK$92.55
    Broadcom
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 693-5965P
    • 製造零件編號 ACPL-C784-000E
    个 (以每管裝提供)
    HK$44.20
    Broadcom
    Single
    -
    5 V
    76dB
    -
    1
    18.49dB
    Surface Mount
    SSOP
    8
    3.18 x 5.85 x 6.81mm
    3.18mm
    6.81mm
    5.85mm
    • RS庫存編號 825-3164P
    • 製造零件編號 AMC1200SDUBR
    个 (以每卷裝提供)
    HK$28.80
    Texas Instruments
    Single
    -
    5 V
    108dB
    -
    1
    8dB
    Surface Mount
    SOP
    8
    9.55 x 6.67 x 3.35mm
    3.35mm
    6.67mm
    9.55mm
    • RS庫存編號 450-868P
    • 製造零件編號 HCPL-7800-300E
    个 (以每管裝提供)
    HK$87.00
    Broadcom
    Single
    -
    5 V
    76dB
    -
    1
    18.31dB
    Surface Mount
    PDIP SMD
    8
    3.56 x 9.8 x 6.35mm
    3.56mm
    6.35mm
    9.8mm
    • RS庫存編號 818-8262P
    • 製造零件編號 ACPL-782T-000E
    个 (以每管裝提供)
    HK$89.90
    Broadcom
    -
    -
    -
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    • RS庫存編號 818-8357P
    • 製造零件編號 HCPL-7510-300E
    个 (以每管裝提供)
    HK$51.60
    Broadcom
    Single
    -
    4.5 → 5.5 V
    -
    -
    1
    4/0.512V/V
    Through Hole
    PDIP
    8
    9.8 x 6.35 x 3.56mm
    3.56mm
    6.35mm
    9.8mm
    每頁顯示的結果