RF Modules | GSM & GPRS Modules | RS
最近搜索

    RF Modules

    An RF module, also commonly referred to as a radio frequency module, is a small electronic device that is used to transmit and receive radio signals between two devices, and is also used in embedded systems to facilitate wireless communication connections. RS offer a varied range of RF modules from several brands across the industry, including Eccel Technology, ON Semiconductor, RF Solutions, Wurth Elektronik, and many more.

    What is the main function of an RF module?

    Radio frequency modules are the biggest facilitator of wireless communication, this is because it does not require a line of sight. This is in contrast to its usual alternative, Infrared, which mostly operates in line of sight mode. It spans between a range of 3 kHz and 300 GHz, with the lower end being applied in applications such as submarines and radio stations whilst the higher spectrum is used in applications such as GPS, Wi-Fi, Bluetooth and TV broadcasting. An RF module is typically used with a pair of encoder/decoders. The encoder is used for encoding parallel data for transmitting whilst the reception is decoded by a decoder. Some of the main functions of an RF Module are:

    • Act as a transmitter of signals
    • A solution for detecting radio signals
    • Bridging communication between two devices
    • RF can stretch communication between applications
    • Acts as a receiver module

    The performance of radio frequency applications is dependent on a few factors. Through increasing a transmitter's power, a larger communication range can be attained. This also causes a power drain from the power source which could result in a shorter life span for battery-powered devices. Through the use of higher transmitted power, interference with other radio frequencies can occur.

    Typical applications of an RF module

    • Car alarm systems
    • Remote controls
    • Sensor reporting
    • Automation systems

    320 產品顯示為 RF Modules

    Quectel
    -
    -
    850/ 900/ 1800/ 1900MHz
    -
    -
    -
    -
    -
    USB 2.0
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    Tag
    RF Module
    13.56MHz
    ASK
    0.053Mbps
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    LPRS
    Module
    -
    433MHz
    FSK
    38.4kbit/s
    +10dBm
    -
    -105dBm
    RS232
    3.3 → 5.5V
    38 x 4 x 14mm
    14mm
    38mm
    +85 °C
    -40 °C
    4mm
    RF Solutions
    Module
    -
    433MHz
    FM
    500kbit/s
    +13dBm
    -
    -116dBm
    Serial
    1.8 → 3.6V
    16 x 16.5 x 1mm
    1mm
    16.5mm
    +85 °C
    -40 °C
    16mm
    RF Solutions
    Module
    -
    868MHz
    FM
    500kbit/s
    +13dBm
    -
    -116dBm
    Serial
    1.8 → 3.6V
    16 x 16.5 x 1mm
    1mm
    16.5mm
    +85 °C
    -40 °C
    16mm
    Easy Radio
    Module
    -
    433MHz
    FSK
    38.4kbit/s
    +10dBm
    -
    -
    RS232
    3.3 → 5.5V
    38 x 4 x 14mm
    14mm
    38mm
    +85 °C
    -40 °C
    4mm
    RF Solutions
    Module
    -
    868MHz
    FM
    -
    -
    -
    -121dBm
    Serial
    1.8 → 3.6V
    19.25 x 16.5 x 1mm
    1mm
    19.25mm
    +85 °C
    -20 °C
    16.5mm
    RF Solutions
    Module
    -
    868MHz
    FM
    500kbit/s
    +13dBm
    -
    -116dBm
    Serial
    1.8 → 3.6V
    16 x 16.5 x 1mm
    1mm
    16.5mm
    +85 °C
    -40 °C
    16mm
    RF Solutions
    Module
    -
    433MHz
    FM
    115.2kbit/s
    +25dBm
    -
    -
    SPI
    2.2 → 3.8V
    16.1 x 15.9 x 4.2mm
    4.2mm
    16.1mm
    +85 °C
    -40 °C
    15.9mm
    RF Solutions
    Transmitter
    -
    868MHz
    FM
    bps
    Ultra low power Standby Mode
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RF Solutions
    Module
    -
    868MHz
    FM
    -
    -
    -
    -121dBm
    Serial
    1.8 → 3.6V
    19.25 x 16.5 x 1mm
    1mm
    19.25mm
    +85 °C
    -20 °C
    16.5mm
    Quectel
    -
    -
    B1/ B2/ B3/ B4/ B5/ B7/ B8/ B12/ B13/ B18/ B19/ B20/ B25/ B26/ B28/B38/ B39/ B40/ B41MHz
    -
    -
    -
    -
    -
    USB 2.0
    -
    -
    -
    -
    -
    -
    -
    IQRF
    Transceiver
    Transceiver
    868 MHz, 916 MHz
    -
    19.8kbps
    10mW
    SIM Mount
    -
    -
    3.1 → 5.3V
    -
    -
    -
    -
    -
    -
    LPRS
    Module
    -
    433MHz
    ASK, FSK, GFSK
    38400bit/s
    +10dBm
    -
    -117dBm
    RS232, UART
    2.5 → 5.5V
    31 x 4 x 12mm
    12mm
    31mm
    +85 °C
    -40 °C
    4mm
    RF Solutions
    Transceiver
    RF Module
    868MHz
    FM
    500kbps
    20dBm
    Surface Mount
    -
    -
    3.8V
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Transponder
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    3mm
    -
    +90 °C
    -25 °C
    -
    Siemens
    Reader
    RF Module
    -
    -
    100Mbps
    -
    Screw Mount
    -
    -
    24V
    -
    -
    -
    -
    -
    -
    Eccel Technology Ltd
    Reader
    RF Module
    2.4GHz
    -
    -
    -
    Surface Mount
    -
    -
    5.5V
    -
    -
    -
    -
    -
    -
    Ezurio
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eccel Technology Ltd
    Reader
    RF Module
    2.4GHz
    -
    -
    -
    Surface Mount
    -
    -
    5.5V
    -
    -
    -
    -
    -
    -
    每頁顯示的結果