TRIACs | BT136 | BTA12 | RS
最近搜索

    TRIACs

    A TRIAC (triode for alternating current, also known as bidirectional triode thyristor or a bilateral triode thyristor) is a silicon semiconductor component with three terminals or legs that allow current to flow in either direction when triggered. TRIACs are a subset of thyristors Thyristor guide and are similar to SCRs (silicon controlled rectifiers). However, unlike SCRs and other thyristors, which are unidirectional, the TRIAC is able to control current over both halves of the sine wave, making TRIACs bidirectional. A TRIAC is a 4-layer silicon component that is PNPN in the positive direction and NPNP in the negative direction. The devices come in panel mount, surface mount, and through-hole mounting options in various package types to suit a wide variety of electronics applications and circuits.RS have a curated range of TRIACs from a multitude of trusted brands, including Littelfuse, STMicroelectronics, WeEn Semiconductors Co., and many more.

    How does a TRIAC work?

    In basic terms, a TRIAC is a low-to-medium power semi-latching solid-state switch. The device acts like two standard thyristors inversely connected in parallel or back to back. To activate the component a voltage needs to be applied to the gate terminal, and TRIACs can be triggered by either negative or positive voltages, whereas SCRs require a positive voltage. Once the gate current is triggered, a TRIAC will continue to conduct even if the supply to the gate is removed.

    On a TRIAC symbol, there are three terminals. These terminals are:

    • MT1 Anode 1 (Main Terminal 1)
    • MT2 Anode 2 (Main Terminal 2)
    • Gate Terminal

    What are TRIACs used for?

    TRIACs are widely used for switching and power control of AC systems. TRIACS are particularly useful in applications such as lighting dimmer switches, as they enable the utilisation of each half-cycle of the AC wave. The solid-state device can be used in a circuit as a simple on-off device in a wide range of electronic applications. Some of the more common areas are:

    • Temperature control
    • Liquid level control
    • Dimmers for domestic lighting
    • Small motor control
    • Speed control for electric fans

    647 產品顯示為 TRIACs

    STMicroelectronics
    16A
    Surface Mount
    D2PAK (TO-263)
    50mA
    600V
    168A
    3
    1V
    600V
    75mA
    10.28 x 9.35 x 4.6mm
    10.28mm
    9.35mm
    4.6mm
    STMicroelectronics
    6A
    Through Hole
    TO-220AB
    5mA
    800V
    63A
    3
    1.3V
    600V
    10mA
    10.4 x 4.6 x 15.9mm
    10.4mm
    4.6mm
    15.9mm
    STMicroelectronics
    8A
    Through Hole
    TO-220AB
    50mA
    800V
    84A
    3
    1.3V
    800V
    25mA
    10.4 x 4.6 x 15.9mm
    10.4mm
    4.6mm
    15.9mm
    STMicroelectronics
    12A
    Surface Mount
    D2PAK (TO-263)
    35mA
    600V
    -
    3
    1V
    -
    35mA
    10.28 x 9.35 x 4.6mm
    10.28mm
    9.35mm
    4.6mm
    STMicroelectronics
    40A
    Through Hole
    TOP3
    200mA
    800V
    590A
    3
    1.5V
    800V
    -
    15.5 x 4.6 x 12.85mm
    15.5mm
    4.6mm
    12.85mm
    STMicroelectronics
    30A
    Through Hole
    TO-220AB
    35mA
    600V
    284A
    3
    1V
    600V
    60mA
    10.4 x 4.6 x 15.9mm
    10.4mm
    4.6mm
    15.9mm
    WeEn Semiconductors Co., Ltd
    12A
    Through Hole
    TO-220AB
    25mA
    600V
    105A
    3
    1.5V
    600V
    30mA
    10.3 x 4.7 x 9.4mm
    10.3mm
    4.7mm
    9.4mm
    STMicroelectronics
    12A
    Surface Mount
    D2PAK (TO-263)
    50mA
    600V
    126A
    3
    1.3V
    600V
    50mA
    10.28 x 9.35 x 4.6mm
    10.28mm
    9.35mm
    4.6mm
    STMicroelectronics
    -
    Surface Mount
    SOT-223-2
    1A
    800V
    -
    3
    10V
    -
    -
    -
    -
    -
    -
    IXYS
    30A
    Through Hole
    TO-247
    ±80mA
    1200V
    410A
    3
    1.9V
    1200V
    60mA
    16.24 x 5.3 x 21.45mm
    16.24mm
    5.3mm
    21.45mm
    STMicroelectronics
    -
    Surface Mount
    SOT-223-2
    1A
    800V
    -
    3
    10V
    -
    -
    -
    -
    -
    -
    Littelfuse
    4A
    Through Hole
    TO-225
    10mA
    600V
    30A
    3
    2.5V
    600V
    15mA
    7.74 x 2.66 x 11.04mm
    7.74mm
    2.66mm
    11.04mm
    STMicroelectronics
    40A
    Through Hole
    TOP3
    200mA
    800V
    590A
    3
    1.5V
    800V
    -
    15.5 x 4.6 x 12.85mm
    15.5mm
    4.6mm
    12.85mm
    WeEn Semiconductors Co., Ltd
    25A
    Through Hole
    TO-220AB
    70mA
    800V
    209A
    3
    1.5V
    800V
    30mA
    10.3 x 4.7 x 9.4mm
    10.3mm
    4.7mm
    9.4mm
    STMicroelectronics
    25A
    Panel Mount
    RD-91
    50mA
    800V
    260A
    3
    1.3V
    600V
    75mA
    40 x 27 x 14mm
    40mm
    27mm
    14mm
    STMicroelectronics
    25A
    Through Hole
    TOP3
    35mA
    800V
    260A
    3
    1.3V
    800V
    50mA
    15.5 x 4.6 x 12.85mm
    15.5mm
    4.6mm
    12.85mm
    STMicroelectronics
    25A
    Through Hole
    TO-220AB
    35mA
    600V
    260A
    3
    1.3V
    600V
    50mA
    10.4 x 4.6 x 9.3mm
    10.4mm
    4.6mm
    9.3mm
    WeEn Semiconductors Co., Ltd
    25A
    Through Hole
    TO-220AB
    70mA
    600V
    209A
    3
    1.5V
    600V
    60mA
    10.3 x 4.7 x 9.4mm
    10.3mm
    4.7mm
    9.4mm
    STMicroelectronics
    25A
    Through Hole
    TOP3
    150mA
    1200V
    390A
    3
    1.5V
    1200V
    -
    15.5 x 4.6 x 12.85mm
    15.5mm
    4.6mm
    12.85mm
    STMicroelectronics
    40A
    Panel Mount
    RD-91
    100mA
    800V
    420A
    3
    1.3V
    800V
    80mA
    40 x 27 x 14mm
    40mm
    27mm
    14mm
    每頁顯示的結果