Voltage Regulators | Adjustable & Linear | RS
最近搜索

    Voltage Regulators

    Voltage regulators are ICs used to generate a stable and consistent voltage within a circuit. They take an input voltage and convert this into a fixed output voltage. Even if the input voltage changes, the regulator will continue to provide the same output. The voltage regulator will take the output voltage and compare it to a reference voltage. It will then adjust the pass device to help manage the output voltage. This helps to regulate the voltage throughout a circuit design, dependant on where the voltage regulator(s) are.

    Voltage regulators are essential in electronic circuits that include components that require a particular voltage input. For example, a processor. The input voltage, output voltage and output current are all important things to consider when choosing a voltage regulator IC.

    Voltage regulators cannot convert the voltage from AC to DC, for example. If you require voltage conversion to run in parallel to your voltage regulator, please see our range of Digital to Analogue Converters (DACs) or Analogue to Digital Converters (ADCs).

    Types of voltage regulator

    • Buck-Boost Switching Regulator
    • Charge Pump
    • Linear Voltage Regulator
    • LDO (Low Dropout) Voltage Regulator

    Where are voltage regulators used?

    Voltage regulators are found in most electronics circuits that require voltage management or voltage regulation. This includes chargers, power supply units (PSUs), telecommunications and automotive applications.

    6969 產品顯示為 Voltage Regulators

    Microchip
    -
    -
    80mA
    Charge Pump
    -
    -
    -
    -
    -
    Through Hole
    -
    PDIP
    -
    8
    -
    -
    -
    24 kHz
    -
    -
    -
    -
    -
    -
    -
    onsemi
    -
    -
    1A
    Linear Voltage
    1
    -15 V
    150 mV
    -
    150 mV
    Through Hole
    Negative
    TO-220
    -
    3
    -
    Fixed
    -
    -
    -
    10.28 x 4.82 x 15.75mm
    15.75mm
    -35 V
    +125 °C
    -16.3 V
    0 °C
    Microchip
    -
    -
    80mA
    Charge Pump
    -
    -18 → -3 V
    -
    -
    -
    Surface Mount
    -
    SOIC W
    -
    16
    -
    -
    -
    24 kHz
    -
    10.3 x 7.49 x 2.31mm
    2.31mm
    -
    +70 °C
    -
    0 °C
    STMicroelectronics
    -
    -
    2A
    Linear Voltage
    1
    5 V
    100 mV
    -
    100 mV
    Through Hole
    Positive
    TO-220
    8mA
    3
    -
    Fixed
    -
    -
    -
    10.4 x 4.6 x 9.15mm
    9.15mm
    35 V
    +150 °C
    8 V
    0 °C
    Microchip
    -
    -
    1.25A
    Low Dropout Voltage
    1
    1.24 → 26 V
    0.5 %
    ±1%
    0.16 %
    Through Hole
    Positive
    TO-220
    -
    5
    1.247V
    Adjustable
    -
    -
    -
    10.67 x 4.83 x 9.17mm
    9.17mm
    26 V
    +125 °C
    2 V
    -40 °C
    DiodesZetex
    -
    -
    500mA
    Low Dropout Voltage
    1
    3.3 V
    -
    ±2%
    -
    Surface Mount
    -
    SOT
    -
    3
    -
    Fixed
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    -
    -
    250mA
    Low Dropout Voltage
    1
    5 V
    0.3 %/V
    ±2%
    2.5 %
    Surface Mount
    Positive
    SOT-23A
    5µA
    3
    -
    Fixed
    -
    -
    -
    3.1 x 1.8 x 1.3mm
    1.3mm
    16 V
    +125 °C
    2.7 V
    -40 °C
    Microchip
    -
    -
    250mA
    Low Dropout Voltage
    1
    3.3 V
    0.1 %/V
    ±2%
    1 %
    Surface Mount
    Positive
    SOT-223
    0.002mA
    3+Tab
    -
    Fixed
    -
    -
    -
    6.5 x 3.5 x 1.6mm
    1.6mm
    16 V
    +125 °C
    2.7 V
    -40 °C
    Texas Instruments
    -
    -
    3A
    Low Dropout Voltage
    1
    12 V
    25 mV
    -
    36 mV
    Through Hole
    Positive
    TO-220
    -
    3
    -
    Fixed
    -
    -
    -
    10.16 x 4.7 x 8.89mm
    8.89mm
    18 V
    +125 °C
    2.6 V
    -40 °C
    Texas Instruments
    -
    -
    1.5A
    Linear Voltage
    1
    1.2 → 37 V
    0.01 %/V
    ±1%
    0.5 %
    Through Hole
    Positive
    TO-220
    -
    3
    1.262V
    Adjustable
    -
    -
    -
    10.16 x 4.7 x 8.89mm
    8.89mm
    40 V
    +125 °C
    4.2 V
    -40 °C
    onsemi
    -
    -
    1A
    Linear Voltage
    1
    5 V
    20 mV
    ±4%
    25 mV
    Surface Mount
    Positive
    DPAK
    3.2mA
    3
    -
    Fixed
    -
    -
    -
    6.73 x 6.22 x 2.38mm
    2.38mm
    35 V
    +125 °C
    -
    0 °C
    Texas Instruments
    -
    -
    1.5A
    Linear Voltage
    1
    1.2 → 37 V
    0.04 %/V
    -
    0.5 %
    Through Hole
    Positive
    TO-220
    -
    3
    1.25V
    Adjustable
    -
    -
    -
    10.16 x 4.7 x 8.89mm
    8.89mm
    40 V
    +125 °C
    4.2 V
    0 °C
    Microchip
    -
    -
    250mA
    Low Dropout Voltage
    1
    3.3 V
    0.1 %/V
    ±0.4%
    1 %
    Through Hole
    Positive
    TO-92
    0.002mA
    3
    -
    Fixed
    -
    -
    -
    4.71 x 3.62 x 4.62mm
    4.62mm
    13.2 V
    +125 °C
    2.7 V
    -40 °C
    Nisshinbo Micro Devices
    -
    Linear, Over Current, Thermal Shut Down
    500mA
    Linear Voltage
    1
    5 V
    50 mV
    ±3%
    50 %/mV
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    Short Circuit Protection, Thermal Overload Protection
    400mA
    Linear Voltage
    2
    3.3 V
    25 mV
    4%
    70 mV
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    -
    Current Limit, Short Circuit Protection, Thermal Shutdown Protection
    100mA
    Linear Voltage
    1
    2.6 V
    200 mV
    -
    50 mV
    -
    -
    SOT-89
    -
    3 Pin
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    -
    -
    1A
    Linear Voltage
    1
    15 V
    20 mV
    ±2%
    25 mV
    Through Hole
    Positive
    TO-220
    3.5mA
    3
    -
    Fixed
    -
    -
    -
    10.28 x 4.82 x 30.02mm
    30.02mm
    35 V
    +125 °C
    -
    -40 °C
    onsemi
    -
    -
    1A
    Linear Voltage
    1
    15 V
    20 mV
    ±2%
    25 mV
    Through Hole
    Positive
    TO-220
    3.5mA
    3
    -
    Fixed
    -
    -
    -
    10.28 x 4.82 x 30.02mm
    30.02mm
    35 V
    +125 °C
    -
    0 °C
    STMicroelectronics
    -
    -
    250mA
    Low Dropout Voltage
    1
    3.3 V
    15 mV
    ±1%
    15 mV
    Surface Mount
    Positive
    SOIC
    0.6mA
    8
    -
    Fixed
    -
    -
    -
    5 x 4 x 1.65mm
    1.65mm
    20 V
    +125 °C
    -
    -40 °C
    Texas Instruments
    -
    -
    1.5A
    Linear Voltage
    1
    10 V
    200 mV
    -
    200 mV
    Through Hole
    Positive
    TO-220
    -
    3
    -
    Fixed
    -
    -
    -
    10.16 x 4.58 x 8.7mm
    8.7mm
    28 V
    +125 °C
    12.5 V
    0 °C
    每頁顯示的結果