Microchip TC962CPA Charge Pump, Regulator, 80 mA, 18V 24 kHz, PDIP 8-Pin

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加15件可節省2%

查看批量定價選項

小計(1 包,共 5 件)*

HK$159.70

Add to Basket
選擇或輸入數量
有庫存
  • 150 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
5 - 10HK$31.94HK$159.70-
15 - 25HK$31.16HK$155.802%
30 +HK$30.66HK$153.304%

* 參考價格

RS庫存編號:
197-6142
製造零件編號:
TC962CPA
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Regulator

Regulator Type

Charge Pump

Output Voltage

18V

Switching Frequency

24kHz

Mount Type

Through Hole

Polarity

Inverting

Package Type

PDIP

Pin Count

8

Output Current

80mA

Standards/Approvals

No

Series

TC962

Maximum Input Voltage

18V

Minimum Operating Temperature

-55°C

Minimum Input Voltage

3V

Maximum Operating Temperature

125°C

Automotive Standard

No

Microchip TC962 is an enhanced version of industry-standard 7662 high-voltage DC-to-DC converter. Using improved design techniques and CMOS construction, TC962 can source as much as 80mA versus 7662's 20mA capability. As an inverter,TC962 can put out voltages as high as 18V and as low as 3V without need for external diodes. output impedance of device is a low 28ohms (with proper capacitors), voltage conversion efficiency is 99.9%, and power conversion efficiency is 97%. low-voltage terminal (pin 6)required in some 7662 applications has been eliminated. Grounding this terminal will double oscillator frequency from 12kHz to 24kHz.

Pin Compatible With TC7662/ICL7662/SI7661

High Output Current 80 mA

No External Diodes Required

Wide Operating Range 3V to 18V

Low Output Impedance 28Ω Typ.

No Low Voltage Terminal Required

Application Zener On-Chip

OSC Frequency Doubling Pin Option for Smaller

Output Capacitors

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。