Processors & Microcontrollers

We offer a wide range of high-performance Processors and Microcontrollers. Micro Processing Units (MPU), Digital Signal Processors (DSP) and microcontrollers. These are all from the world's leading Semiconductor Manufacturers.

Microcontrollers (MCU) Overview

Microcontrollers are small computers within a single integrated circuit, containing its own memory along with Inputs and outputs (I/O's). Microcontrollers (MCUs) contain a central processing unit (CPU), it also has both memory types RAM, ROM on-chip, along with other peripherals, all of which are embedded within a single chip. Microcontrollers are referred to as minicomputer embedded systems, single-chip computers, as they're considered their own self-contained computers, ideal for specific tasks within different control type application hardware, controlling various devices within a complete system.

Typical data bus width sizes are 32 Bit MCU,16 and 8 Bit microcontrollers.

Typical peripherals included

  • Analogue to digital converters (ADCs).
  • Digital to analogue converters (DACs).
  • Real-time clock (RTC), for accurate time measurement with real-time monitoring.
  • Universal asynchronous receiver transmitter (UART) - used to convert parallel signals into serial, and serial into parallel.

Processors and Microprocessors

CPU's and MPUs, perform tasks by carrying out fetch, decode and execute of required instructions. The memory, Ram and Rom are connected along with the Inputs and outputs externally. The Central Processing Units are different from microcontrollers, mainly due to microcontrollers, considered as complete mini-computers, with its own memory, Ram and Rom connected internally.

The processor carries out instructions by performing the basic arithmetic, logic, and control of inputs and outputs (I/O) as part of a Fetch, Decode and Execute cycle. The Central processing unit can be considered as microprocessors, however not all processors are used as the main central processing unit, within a computer system, as a computer system can contain multiple processors for separate applications. Separate processing of Graphics or Audio and other specific devices within an application within a computer system, separate from the main system that is running software to operate a complete computer system hardware setup.

Instruction set architectures are available in the following types:

  • ARM = Advanced Reduced Instruction set computer machines.
  • CISC = Complex instruction set computer.
  • Harvard architecture.
  • RISC = Reduced instruction set computer.
  • MIPS = Microprocessor without Interlocked Pipeline Stages.

11355 產品顯示為 Processors & Microcontrollers

129 568
有庫存
  • RS庫存編號 151-758
  • 製造零件編號 STM32WBA52KGU6
HK$38.40
新產品 - 立即預訂
  • RS庫存編號 151-770
  • 製造零件編號 STM32WL5MOCH6TR
个(每带 180 )
HK$131.869
暫時缺貨
  • RS庫存編號 151-737
  • 製造零件編號 STM32U5G7VJT6Q
HK$133.30
有庫存
  • RS庫存編號 215-006
  • 製造零件編號 STM32WB09TEF7TR
HK$27.50
有庫存
  • RS庫存編號 264-343
  • 製造零件編號 ML62Q2504-NNNTBZWBX
HK$19.50
有庫存
  • RS庫存編號 152-055
  • 製造零件編號 STM32H573IIT3Q
HK$92.60
有庫存
  • RS庫存編號 264-322
  • 製造零件編號 ML62Q1700-NNNTBZWBX
HK$21.92
暫時無法供應
  • RS庫存編號 284-660
  • 製造零件編號 CYT2B93CACQ0AZEGS
HK$126.45
有庫存
  • RS庫存編號 216-805
  • 製造零件編號 STM32H7S3I8K6
HK$76.30
暫時缺貨
  • RS庫存編號 215-000
  • 製造零件編號 STM32WB09KEV6TR
个(每带 3000 )
HK$24.841
有庫存
  • RS庫存編號 152-150
  • 製造零件編號 SPC58EC80E5QMC1X
HK$232.40
有庫存
  • RS庫存編號 215-107
  • 製造零件編號 STM32WB07CCF6TR
HK$30.89
有庫存
  • RS庫存編號 152-090
  • 製造零件編號 STM32U535NEY6QTR
HK$46.72
有庫存
  • RS庫存編號 264-331
  • 製造零件編號 ML62Q1720-NNNTBZWBX
HK$22.50
暫時缺貨
  • RS庫存編號 214-894
  • 製造零件編號 STM32G491CCT6TR
个(每带 2400 )
HK$47.119
有庫存
  • RS庫存編號 214-835
  • 製造零件編號 STM32H523ZEJ6
HK$48.83
有庫存
  • RS庫存編號 152-190
  • 製造零件編號 STM32H523RET6
HK$37.90
庫存資訊目前無法查詢
  • RS庫存編號 152-144
  • 製造零件編號 SPC58EC80E3QMC1X
个(每带 1000 )
HK$214.277
有庫存
  • RS庫存編號 214-916
  • 製造零件編號 STM32H730IBK6QTR
HK$99.43
有庫存
  • RS庫存編號 214-889
  • 製造零件編號 STM32G474MCT6TR
个(每带 1000 )
HK$65.055
每頁顯示的結果