Simple Programmable Logic Device | SPLDs | RS
最近搜索

    SPLDs

    SPLD stands for Simple Programmable Logic Device. They are a compact Semiconductor IC that fall within the family of PLD (Programmable Logic Devices). These devices are typically used in applications when only a small number of I/Os are needed. SPLDs are the most straightforward, cost-effective type of programmable logic device on the market today. RS offer a range of high-quality parts from leading brands including Microchip Technology.

    SLPD Device Structure

    SPLD ICs are simple in design, they are constructed from connected macrocells containing AND and OR gates and flip-flops.

    What is an SPLD?

    An SPLD device can be classified into two main types of programmable logic device, they are

    Fixed Logic Devices - The integrated circuit in the device is permanent and can perform one function, or a set of functions. These functions are pre-set at the point of manufacture and can not be changed.

    Programmable Logic Devices - These devices can be programmed by an electronics engineer as many times as it is required. The design inside the IC is flexible so a change in the logic doesn't require any time-consuming rewiring of PCBs

    Programmable Logic Applications

    SPLDs are used in a wide range of electrical and electronic prototype, design and testing applications. The versatile chips are commonly for functions including

    • Data Communication
    • Signal communication
    • Controllers
    • Data display

    46 產品顯示為 SPLDs

    Microchip
    Re-programmability Support
    ATF16V8B
    150
    8
    8
    62MHz
    -
    Surface Mount
    PLCC
    20
    15ns
    CMOS, TTL
    9.04 x 9.04 x 4.06mm
    4.06mm
    Microchip
    Re-programmability Support
    ATF22V10C
    350
    10
    10
    最低83.3MHz
    -
    Through Hole
    PDIP
    24
    15ns
    CMOS, TTL
    32.13 x 7.11 x 4.95mm
    4.95mm
    Microchip
    Re-programmability Support
    ATF22V10C
    350
    10
    10
    最低83.3MHz
    -
    Surface Mount
    PLCC
    28
    15ns
    CMOS, TTL
    11.58 x 11.58 x 4.06mm
    4.06mm
    Microchip
    Re-programmability Support
    ATF22V10C
    350
    10
    10
    最低50MHz
    -
    Through Hole
    PDIP
    24
    20ns
    CMOS, TTL
    32.13 x 7.11 x 4.95mm
    4.95mm
    Microchip
    Re-programmability Support
    ATF16V8C
    150
    8
    8
    125MHz
    -
    Through Hole
    PDIP
    20
    7.5ns
    CMOS, TTL
    26.92 x 7.11 x 4.95mm
    4.95mm
    Microchip
    Re-programmability Support
    ATF22V10CQZ
    -
    10
    22
    -
    In System
    Surface Mount
    SOIC
    24
    12ns
    CMOS
    15.6 x 7.6 x 2.35mm
    2.35mm
    每頁顯示的結果