Limit Switches

Limit switches are a contact proximity sensor device that consists of an actuator mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device operates the contacts to make or break an electrical connection.

Limit Switch Makeup

Limit switches are made up of three key components:
•Actuator Head - The actuator is the part of the switch that makes physical contact with the object. In some limit switches, the actuator is attached to an operating head which translates a rotary, linear, or perpendicular motion to open or close the electrical contacts of the switch.


•Switch Body – The switch body is the component containing the electrical contact mechanism, the contacts within the body open or close the electrical circuit when the actuator is activated.


•Receptacle/Terminals - The component containing the terminal screws or screw/clamp assembly necessary for wiring purposes.



Actuator Types

Limit switches are available with a wide range of actuator types. The type of actuator used can be determined by the mounting position, force required and objects to be detected.
•Rotary Lever - with lever actuators, a cam or plate hits the end of the lever arm which in turn rotates a shaft and operates the contacts in the switch. The rotation may be spring returned (momentary) or maintained.


•Plunger - Plunger types are best where short controlled machine movements are present or where mounting space does not permit a lever type.


•Cat Whisker or Coil Spring – Longer actuators with a coil wire that can be moved/bent in multiple directions. Typically used in conveying applications to count objects as they pass by.


•Forked – Used with maintained contacts, consisting of two roller levers. One roller will trip the switch and when the second is moved to the opposite direction it will reset the switch.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1400 項產品
Results per page
Description Price Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum AC Voltage Maximum DC Voltage Connection Type Contact Type Series Terminal Type Length Width
RS庫存編號 186-8251
製造零件編號GLAC01A2B
BrandHoneywell
HK$1,006.79
單位
Rotary Lever SPDT NO/NC IP67 6 A Die Cast Zinc 600V 250V - Snap Action GLA 20 mm Conduit 145.8mm 42mm
RS庫存編號 202-3847
製造零件編號GHG2610005R0005
BrandCEAG
HK$2,768.94
單位
- 3P NO/2NC - - Polyamide - - Screw - - - 102mm 84mm
RS庫存編號 308-1664
製造零件編號GLCB01A2A
BrandHoneywell
HK$375.46
單位
Adjustable Roller Lever SPDT 1NO/1NC NO/NC IP66 10 A Die Cast Zinc 300V 300V Internal Screw Terminal Contact Block Snap Action GLC PG13.5 Conduit 68.5mm 30.5mm
RS庫存編號 609-6675
製造零件編號XCRF17
HK$6,183.37
單位
Lever 4P 2NO/2NC IP54 3 A Zinc Alloy 240V 250V - Snap Action OsiSense XC Screw 95mm 85mm
RS庫存編號 410-6900
製造零件編號SK-A2Z M
HK$241.35
單位
- - - - - - - - - - - - - -
RS庫存編號 360-8562
製造零件編號ZCKM1H29
HK$675.83
單位
- DP NO/NC IP66 10 A Zinc Alloy 240V 250V - Snap Action OsiSense XC Wire Lead 64mm 58.5mm
RS庫存編號 799-8840
BrandRS PRO
HK$2,694.59
單位
- - - IP67 - Aluminium - - M20 - - - - -
RS庫存編號 207-1981
製造零件編號GLBC02A4J
BrandHoneywell
HK$1,020.51
單位
Rotary Lever SPDT NO/NC IP67 10 A Die Cast Zinc 600V 250V - Snap Action GLB 20 mm Conduit 145.8mm 42mm
RS庫存編號 235-931
製造零件編號XCKJ167H29
HK$1,032.13
單位
Plunger SPDT NO/NC IP66 10 A Zinc Alloy 240V 250V - Snap Action OsiSense XC Screw 77mm 40mm
RS庫存編號 410-6922
製造零件編號SKC-A1Z M
HK$212.70
單位
- - - - - - - - - - - - - -
RS庫存編號 799-8844
BrandRS PRO
HK$3,378.58
單位
- - - IP67 - Aluminium - - M20 - - - - -
RS庫存編號 186-8504
製造零件編號GLFC01A2B
BrandHoneywell
HK$1,069.90
單位
Rotary Lever SPDT NO/NC IP67 10 A Die Cast Zinc 250V 250V - Snap Action GLF 20 mm Conduit 145.8mm 42mm
RS庫存編號 700-4245
製造零件編號XCKM102
HK$1,020.16
單位
Plunger DP NO/NC IP66 10 A Zinc Alloy 240V 250V - Snap Action OsiSense XC Screw 64mm 63mm
RS庫存編號 447-3418
製造零件編號XCKP2110P16
HK$193.21
單位
Plunger DP NO/NC IP66, IP67 10 A Plastic 240V 250V - Snap Action OsiSense XC Screw 65mm 31mm
RS庫存編號 447-3840
製造零件編號XCMD2102L1
HK$537.89
單位
Plunger DP NO/NC IP66, IP67, IP68 1.5 A Zinc Alloy 240V 250V - Snap Action OsiSense XC Wire Lead 50mm 30mm
RS庫存編號 410-7032
製造零件編號ENM2-SU1Z IW
HK$280.37
單位
- - - - - - - - - - - - - -
RS庫存編號 447-3395
製造零件編號XCKP2118P16
HK$211.61
單位
Lever DP NO/NC IP66, IP67 10 A Plastic 240V 250V - Snap Action OsiSense XC Screw 65mm 31mm
RS庫存編號 700-4309
製造零件編號XCKJ10541H29
HK$696.30
單位
Lever SPDT NO/NC IP66 10 A Zinc Alloy 240V 250V - Snap Action OsiSense XC Screw 77mm 40mm
RS庫存編號 749-7640
製造零件編號3SE5162-0CE01
BrandSiemens
HK$1,241.19
單位
Roller Lever 4PST 2NO/2NC IP66, IP67 6 A Metal - - Screw - 3SE5 Screw 107.7mm 56mm
RS庫存編號 410-6916
製造零件編號SK-U1Z M
HK$217.86
單位
Radius - NO/NC IP65 - Fibreglass - - Screw - ENM2 - 90mm 52mm